Conduit

Conduit is a type of tubing that you can feed your cable through, it can be made up of plastic, fibre or metal. Electrical conduit can provide the structure, cable protection and support for the cable you run through it. Electrical conduit is a safe and tidy solution when installing single or bunched cable together.
Cable conduit is the perfect solution to support the installation of electrical cable, running cable underground, through walls or when cabling needs protection in an exposed area.
When choosing your conduit cable it’s important that you choose the correct material for the project you are undertaking, this is to ensure the safety of yourself and others, also to promote high performance of the tubing. Typical conduit materials that you will find from RS Components are nylon, steel, galvanised steel, PVC and stainless steel amongst a whole host of others.
Below are some of the most commonly used cable conduit and applications, please note that there are more variants available.
• Flexible metallic conduit, formally known as FMC’s is a strong, hardwearing conduit that gives good protection, easy installation and is effortlessly flexible. Please note that this type of flexible conduit is not waterproof.
• Flexible metal conduit, this is a great solution for areas that include tight bends or when you need to position the conduit at an angle.
• Liquid tight flexible metal conduit, this type of conduit is a good choice for covering cable which requires flexibility and protection from areas prone to moisture.
• Rigid metal conduit is one the hardest wearing, this type of metal conduit is a good solution for cable management in extreme conditions. As the name suggests, this type of conduit cannot be bent, corner pieces and bends are available to join the pieces together.
• PVC plastic conduit is predominantly installed in wet locations, it’s available in a flexible or rigid type. Plastic conduit can be easily attached to one another with PVC adhesive or connection adaptors. To ensure safety, a green wire can be wrapped around the conduit at the connecting points to achieve the correct grounding, this is because PVC conduit is non- conductive.
• Intermediate metal conduit (IMC conduit) is a thick and galvanised steel, it’s mostly used for outdoor installations, exposed garages and areas where the cable conduit is exposed to potential damage or corrosion. IMC conduit is a type of electrical conduit and is available as a flexible or rigid type.

...
Voir plus Voir moins

Filtres

Afficher 1 - 13 des 13 produits
Nombre de résultats par page
Description Prix Nominal Diameter Material Conduit Type Colour Outer Diameter Interior Diameter Length IP Rating Coating Material Series Thread Size Maximum Operating Temperature Minimum Operating Temperature Minimum Bend Radius
N° de stock RS 599-229
Référence fabricantRHG25
4,505 €
Each (In a Pack of 10)
Unité
25mm PVC Rigid White - - 3m - Uncoated - - - - -
N° de stock RS 489-2370
Référence fabricantIMT40520
4,438 €
Each (In a Pack of 5)
Unité
20mm PVC Rigid IRL Grey 20mm 16.8mm 2m IP41 Uncoated Mureva - +60°C -5°C 60 mm
N° de stock RS 914-6919
Référence fabricantISM80210
1,75 €
Each (In a Pack of 10)
Unité
- PVC Channel White - - 2m - - CHN - +60°C -5°C -
N° de stock RS 599-207
Référence fabricantRHG20
3,188 €
Each (In a Pack of 10)
Unité
20mm PVC Rigid White - - 3m - Uncoated - - - - -
N° de stock RS 599-213
Référence fabricantRHG20
3,315 €
Each (In a Pack of 10)
Unité
20mm PVC Rigid Black - - 3m - Uncoated - - - - -
N° de stock RS 914-6912
Référence fabricantISM80218
2,667 €
Each (In a Pack of 10)
Unité
- PVC Channel White - - 2m - - CHN - +60°C -5°C -
N° de stock RS 914-6925
Référence fabricantISM80224
2,333 €
Each (In a Pack of 10)
Unité
20mm PVC Oval White - - 2m - - OVL - +60°C -5°C -
N° de stock RS 489-2386
Référence fabricantIMT40525
5,486 €
Each (In a Pack of 5)
Unité
25mm PVC Rigid IRL Grey 25mm 21.3mm 2m IP41 - Mureva - +60°C -5°C 140 mm
N° de stock RS 489-2409
Référence fabricantIMT40532
7,034 €
Each (In a Pack of 5)
Unité
32mm PVC Rigid IRL Grey 32mm 27mm 2m IP41 - Mureva - +60°C -5°C 180 mm
N° de stock RS 914-6938
Référence fabricantISM80223
0,542 €
Each (In a Pack of 5)
Unité
20mm PVC Oval White - - - - - - - +60°C -5°C -
N° de stock RS 914-6916
Référence fabricantISM80230
2,00 €
Each (In a Pack of 10)
Unité
16mm PVC Oval White - - 3m - - OVL - +60°C -5°C -
N° de stock RS 489-2364
Référence fabricantIMT40516
3,392 €
Each (In a Pack of 5)
Unité
16mm PVC Rigid IRL Grey 16mm 12.8mm 2m IP41 - Mureva - +60°C -5°C 48 mm
N° de stock RS 914-6900
Référence fabricantISM80216
1,50 €
Each (In a Pack of 10)
Unité
12mm PVC Channel White - - 2m - - CHN - +60°C -5°C -