Solder Sleeves

Solder sleeves are heat-shrinkable sleeves that;provide strain relief, insulation, moisture resistance and protection for terminations from certain damage. These sleeves are primarily used to attach a ground wire (lead) to the shielding braid of a shielded cable by means of a shrinkable tubing assembly having an integral solder preform. They can also be used to splice two or more conductors together in a parallel configuration. Solder sleeves simplify product assembly and come pre-assembled with an outer heat-shrinkable jacket, pre-fluxed solder, thermoplastic sealing rings, and pre-installed ground leads that ensures completely insulated and strain relieved connections.

Solder sleeve kits contain an assortment of different sized solder sleeves– clear, heat-shrinkable tubing used to insulate and contain wire connections without the need for soldering irons or crimping tools.

Why are solder sleeves important?

Solder sleeves form connections between two wires protecting them from moisture, strain and environmental damage.

How does a solder sleeve work

Solder sleeves are made from a heat-shrinkable jacket, a pre-fluxed solder ring in the middle and two outer thermoplastic sealing rings. The solder ring in the middle melts to make a mechanical connection, while the outside waterproof rings prevent water from coming in.

First, strip the insulating coating from the ends of your wires. Then feed one wire in one end of the solder sleeve, so that the stripped end is in the centre under the solder ring. Then put the other wire in the other end so that the stripped ends are overlapping. Finally, use a device like a slow-output blow torch to heat the solder sleeve. It will shrink around the two wires and ensure the connection is secure.

.

...
Voir plus Voir moins

Filtres

Afficher 1 - 20 des 99 produits
Nombre de résultats par page
Description Prix Minimum Cable Diameter Maximum Cable Diameter Sleeve Length Material Dielectric Strength Voltage Rating Minimum Operating Temperature Maximum Operating Temperature Quantity Colour Series Shrink Temperature Standards Met
N° de stock RS 542-5599
Référence fabricantB-155-3801
46,82 €
1 Box of 100
Boîte(s)
0.4mm 1.7mm 26mm Polyolefin - - -55°C +125°C 1 Transparent - - -
N° de stock RS 542-5690
Référence fabricantB-155-03
0,782 €
Each (In a Pack of 100)
Unité
1mm 3mm 24.5mm Polyolefin - - -55°C +125°C 1 Transparent - - -
N° de stock RS 542-5612
Référence fabricantB-155-3802
50,89 €
1 Box of 100
Boîte(s)
0.6mm 1.95mm 26mm Polyolefin - - -55°C +125°C 1 Transparent - - -
N° de stock RS 190-3547
Référence fabricantCWT-3801
0,933 €
Each (In a Pack of 100)
Unité
0.4mm 1.7mm 26mm Polyolefin 2kV - -55°C +125°C - Transparent - +85°C -
N° de stock RS 180-8287
Référence fabricantCWT3801
0,763 €
Each (In a Pack of 10)
Unité
0.4mm 1.7mm 26mm Polyolefin 2kV - -55°C +125°C - Transparent - +85°C -
N° de stock RS 782-0707
Référence fabricantCWT-5-W122-5
2,38 €
Each
Unité
- 4.8mm 29.3mm Polyolefin 1kV 2.5 mV -55°C +125°C - Transparent - - -
N° de stock RS 542-5713
Référence fabricantB-155-07
0,88 €
Each (In a Pack of 100)
Unité
2.8mm 7.3mm 32.5mm Polyolefin - - -55°C +125°C 1 Transparent - - -
N° de stock RS 542-5741
Référence fabricantB-155-1501
128,98 €
1 Box of 500
Boîte(s)
0.9mm 2mm 16mm Polyolefin - - -55°C +125°C - Transparent - - -
N° de stock RS 190-3548
Référence fabricantCWT-3803
0,894 €
Each (In a Pack of 100)
Unité
1.3mm 2.7mm 42mm Polyolefin - - -55°C +125°C - Transparent - - -
N° de stock RS 180-8300
Référence fabricantCWT3803
1,269 €
Each (In a Pack of 10)
Unité
1.3mm 2.7mm 42mm Polyolefin - - -55°C +125°C - Transparent - - -
N° de stock RS 202-7754
Référence fabricantD-142-51
19,42 €
1 Pack of 10
Paquet(s)
2.54mm 5.08mm 19.75mm PVDF 1kV - -55°C - - Natural - - -
N° de stock RS 202-7760
Référence fabricantD-142-52
2,528 €
Each (In a Pack of 10)
Unité
4.06mm 7.62mm 19.05mm PVDF 1kV - -55°C - - Natural - - -
N° de stock RS 391-980
Référence fabricantD-110-28
0,781 €
Each (In a Pack of 500)
Unité
0.76mm 1.52mm 18.54mm Polyolefin - 600 V -5°C +125°C - Blue - - -
N° de stock RS 180-8265
Référence fabricantCWT1503
0,56 €
Each (In a Pack of 10)
Unité
1.6mm 3.2mm 16mm Polyolefin - - -55°C +125°C - Transparent - - -
N° de stock RS 542-5656
Référence fabricantB-155-3807
96,13 €
1 Box of 100
Boîte(s)
3.2mm 7mm 42mm Polyolefin - - -55°C +125°C 1 Transparent - - -
N° de stock RS 202-7798
Référence fabricantCWT-3805W1
1,812 €
Each (In a Pack of 10)
Unité
1.8mm 4.5mm 42mm Polyolefin - - -55°C +125°C - Transparent - - -
N° de stock RS 180-8237
Référence fabricantCWT1501
0,439 €
Each (In a Pack of 10)
Unité
0.9mm 2mm 16mm Polyolefin - - -55°C +125°C - Transparent - - -
N° de stock RS 542-5628
Référence fabricantB-155-3803
54,04 €
1 Box of 100
Boîte(s)
1.3mm 2.7mm 42mm Polyolefin - - -55°C +125°C 1 Transparent - - -
N° de stock RS 542-5779
Référence fabricantB-155-1503
609,00 €
1 Box of 500
Boîte(s)
1.6mm 3.2mm 16mm Polyolefin - - -55°C +125°C - Transparent - - -
N° de stock RS 202-7811
Référence fabricantCWT-3807W1
1,904 €
Each (In a Pack of 10)
Unité
3.2mm 7mm 42mm Polyolefin 2kV - -55°C +125°C - Transparent - - -