Heat-Shrink & Cold-Shrink Sleeves

Heat Shrink
Heat shrink tubing is a type of extruded plastic tube that reduces in size when heated to a pre-determined shrink ratio to fit a specific application. A sleeve should be selected in a size larger than required to cover both the wire and components it is to be used with, before being shrunk to fit. Once fitted, the sleeve provides long lasting durability.

Materials and Types
Heat shrink is available in various different materials, colours, sizes and shrink ratios to suit the application required. Some are available with an adhesive lining that helps to bond the tubing with the cables and components.
Polyolefin is the most common material as it is highly durable and can withstand high temperatures without a restricted shelf life. They are also manufactured from PVC, fluoropolymer, neoprene and elastomeric materials. The material is often cross linked to assist with the tubing shrinking back to its original dimensions.
The pre-determined shrink ratio, for example, 2:1 or 3:1, is the measurement of how small the sleeve goes in comparison to its expanded size. When the number is higher in the shrink ratio the greater the shrinkage. It allows a precise, secure fit that does not come off easily.
Applications
Heat shrink tubing is versatile and easy to use therefore it can be applied in an assortment of applications, the most common uses being:
• Electrical insulation – covering joints and repairs
• Strain relief – relieving pressure from the cable
• Wire bundling – in harness building and cable organisation
• Environmental and mechanical protection – preventing damage from abrasion, moisture, dust and chemicals
• Identification – the wide range of colours the tubing is manufactured in allows it to be used for colour coding and component ID
Installation
When selecting the right size tubing, you should consider the maximum and minimum diameter of what you are covering. Use this information to check against the recovered diameter (the diameter after shrinking) and expanded diameter (the pre-shrinkage diameter) of the sleeve.

You can cut most tubing to a suitable length using standard scissors. The unshrunk tubing can be slid over the area or objects it is to cover. Then with a hand held heat gun or heat shrink oven, the sleeve is shrunk tightly. To prevent uneven shrinkage or overheating, check the recommended heating temperature beforehand.

...
Voir plus Voir moins

Filtres

Afficher 1 - 20 des 1602 produits
Nombre de résultats par page
Description Prix Sleeve Diameter Shrunk Diameter Colour Sleeve Type Adhesive Lined Shrink Ratio Sleeve Length Material Flame Retardant Halogen Free Series Standards Met
N° de stock RS 700-4532
MarqueRS PRO
1,472 €
Each
Unité
3mm 1mm Black Heat Shrink No 3:1 10 m Polyolefin Yes No - UL
N° de stock RS 700-4535
MarqueRS PRO
17,92 €
1 Reel of 7 Metre(s)
Bobine(s)
6mm 2mm Black Heat Shrink No 3:1 7 m Polyolefin Yes No - UL
N° de stock RS 700-4539
MarqueRS PRO
17,36 €
1 Reel of 5 Metre(s)
Bobine(s)
9mm 3mm Black Heat Shrink No 3:1 5 m Polyolefin Yes No - UL
N° de stock RS 515-6805
Référence fabricant18054
MarqueDymo
50,01 €
Each
Unité
9mm 1.7mm Yellow Heat Shrink No 3:1 1.5 m Polyolefin Yes - DYMO -
N° de stock RS 700-4541
MarqueRS PRO
14,29 €
1 Reel of 3 Metre(s)
Bobine(s)
18mm 6mm Black Heat Shrink No 3:1 3 m Polyolefin Yes No - UL
N° de stock RS 170-6686
Référence fabricantCGPT-R-2.4-0
2,03 €
Each
Unité
2.4mm 1.2mm Black Heat Shrink No 2:1 10 m Polyolefin Yes Yes CGPT -
N° de stock RS 700-4450
MarqueRS PRO
15,99 €
1 Reel of 5 Metre(s)
Bobine(s)
9mm 3mm Clear Heat Shrink No 3:1 5 m Polyolefin No No - UL
N° de stock RS 316-1675
Référence fabricantATUM-32/8-0
22,09 €
Each
Unité
32mm 8mm Black Heat Shrink Yes 4:1 1.2 m Polyolefin Yes No ATUM -
N° de stock RS 157-3795
Référence fabricantCGAT-6/2-0
6,10 €
Each
Unité
6mm 2mm Black Heat Shrink Yes 3:1 1.2 m Polyolefin Yes No CGAT E85381
N° de stock RS 515-6833
Référence fabricant18058
MarqueDymo
52,85 €
Each
Unité
19mm 4.6mm Yellow Heat Shrink - 3:1 1.5 m Polyolefin Yes - DYMO -
N° de stock RS 234-5147
Référence fabricantRNF 3000-24/8-X
13,58 €
Each
Unité
24mm 8mm Clear Heat Shrink No 3:1 1.2 m Polyolefin No No RNF-3000 UL
N° de stock RS 389-707
MarqueRS PRO
17,14 €
1 Reel of 3 Metre(s)
Bobine(s)
25.4mm 12.7mm Black Heat Shrink No 2:1 3 m Polyolefin No No - ELV, RoHS Compliant, SFP (R4-0580)
N° de stock RS 700-4699
MarqueRS PRO
18,13 €
1 Reel of 6 Metre(s)
Bobine(s)
12.7mm 6.4mm Red Heat Shrink No 2:1 6 m Polyolefin Yes No - UL
N° de stock RS 700-4456
MarqueRS PRO
17,10 €
1 Reel of 7 Metre(s)
Bobine(s)
6mm 2mm Clear Heat Shrink No 3:1 7 m Polyolefin No No - UL
N° de stock RS 417-7211
MarqueRS PRO
6,67 €
1 Bag of 20
Sachet(s)
1.6mm 0.8mm Black Heat Shrink No 2:1 300 mm Polyolefin Yes No - BS3G 198 Part 3 11B, CSA C22.2 No. 198.1, IEC 60684-3-212 A&B, MIL SAE-AMS-DTL 23053/5 Class 1, RoHS Compliant, UL 224 VW-1 E48762, VG 95343 Part 5 A&B
N° de stock RS 700-4548
MarqueRS PRO
11,55 €
1 Reel of 4 Metre(s)
Bobine(s)
12mm 4mm Black Heat Shrink No 3:1 4 m Polyolefin Yes No - UL
N° de stock RS 666-852
MarqueRS PRO
14,09 €
1 Box of 25
Boîte(s)
1.6mm 0.8mm Black Heat Shrink No 2:1 25 m Polyolefin Yes No - RoHS Compliant, UL
N° de stock RS 398-228
MarqueRS PRO
2,734 €
Each (In a Pack of 5)
Unité
1.6mm 0.8mm Black Heat Shrink No 2:1 1.2 m Polyolefin Yes No - -
N° de stock RS 364-1480
Référence fabricantCGAT-R-18/6-0
37,04 €
1 Reel of 2 Metre(s)
Bobine(s)
18mm 6mm Black Heat Shrink Yes 3:1 2 m Polyolefin Yes No CGAT -
N° de stock RS 515-6827
Référence fabricant18056
MarqueDymo
60,40 €
Each
Unité
12mm 3mm Yellow Heat Shrink - 3:1 1.5 m Polyolefin Yes - DYMO -