Cable Sleeving Tape

Cable sleeving tape, or harness tape, is a type of electrical insulation tape that's used to protect and bundle wire. It's made from high-quality materials, such as polyester, with a strong synthetic-based adhesive that holds up well against heat and abrasion.

Cable sleeving tape applications

Cable sleeving tape can be used for a variety of applications at home and at work. It's most commonly used for cable harnessing (bundling wires together) in the automotive industry. The hot melt or heat shrink tape variety is also useful as a protective wrap on cables and irregular shapes where heat-shrink sleeves(a shrinkable plastic tube used to insulate wires) is difficult to apply.

Features and benefits of cable sleeving tape

Features and benefits of cable sleeving table include:

  • Offers strong adhesive capabilities that are resistant to heat
  • Can generally be removed from smooth surfaces cleanly
  • Easy to handle – flexible, soft and can be torn by hand
  • Long-lasting performance – doesn't rot or age
  • Comes in different thickness for different applications

...
Voir plus Voir moins

Filtres

Afficher 1 - 5 des 5 produits
Nombre de résultats par page
Description Prix Material Length Colour Width Minimum Operating Temperature Maximum Operating Temperature
N° de stock RS 170-5403
Référence fabricant06460001010
MarqueSES Sterling
13,83 €
1 Reel of 50 Metre(s)
Bobine(s)
Cross Linked Polyolefin 50m Black 20 mm -55°C +105°C
N° de stock RS 342-7515
Référence fabricantS1081
6,283 €
Each (On a Reel of 10)
Unité
Polyolefin 10m Black - -80°C +130°C
N° de stock RS 815-6729
Référence fabricant354-02260 HMT200A-EVA-CL
20,18 €
Each
Unité
EVA 10m Clear - -55°C +105°C
N° de stock RS 481-2194
Référence fabricant354-02259 HMT200A-EVA-CL
61,99 €
Each
Unité
EVA 50m Transparent 25 mm -50°C +105°C
N° de stock RS 342-7509
Référence fabricantS1030
3,019 €
Each (On a Reel of 10)
Unité
Polyolefin 10m Black 20 mm -80°C +80°C