Cable Sleeving Kits & Refills

Cable sleeving kits are used to protect and neatly store your cables and wires of different lengths, shapes and sizes.

Why are cable sleeving kits beneficial?

Cables and wires can easily tangle and are prone to damage from being stood on or from the outside elements. Cable sleeving is important as is protects your cables and wires from electrical, mechanical, environmental and chemical damage.

Different types of cable sleeving kits

Cable sleeving is made from materials such as PVC and steel, which do not break or crack. The kits can vary from boxed dispensers with reels of sleeving to carry cases with pre-cut pieces of sleeving of different sizes and lengths.

Common types of cable sleeving include:

  • Heat shrink tubing – provides electrical insulation and mechanical protection. Due to the availability of different colours, heat shrink can also be used to colour code wires for easy identification. When heated, heat shrink conforms to the cable it surrounds.
  • Braided sleeving – lightweight and flexible and can provide protection for bundles of cables. The special structure of the braiding keeps out moisture and dirt making it suitable for vehicle manufacturing and robotics.

...
Voir plus Voir moins

Filtres

Afficher 1 - 8 des 8 produits
Nombre de résultats par page
Description Prix Kit Type Quantity Included Sleeve Length Material Sleeve Diameter Colour Minimum Operating Temperature Maximum Operating Temperature Adhesive Lined Fire Behaviour Series Shrink Ratio
N° de stock RS 151-846
Référence fabricant380-03001 SHRINKIT 321 BASIC-PO-X-BK
23,74 €
1 Kit
Kit(s)
- 220 0.035 m, 0.08 m Cross Linked Polyolefin 1.5 mm, 3 mm, 6 mm, 12 mm, 18 mm Black -55°C +135°C No Self-extinguishing ShrinKit 321 Basic 3:1
N° de stock RS 151-830
Référence fabricant380-03002 SHRINKIT 321 UNIVERSAL-PO-X-MIX
89,23 €
1 Kit
Kit(s)
- 975 0.04 m, 0.05 m, 0.06 m, 0.1 m, 0.17 m, 0.2 m, 0.603 m Cross Linked Polyolefin 1.5 mm, 3 mm, 6 mm, 12 mm, 24 mm Black, Blue, Clear, Green/Yellow, Red -55°C +135°C No Self-extinguishing ShrinKit 321 Universal 3:1
N° de stock RS 151-896
Référence fabricant380-03003 SHRINKIT 321-A-PO-X-BK/CL
96,87 €
1 Kit
Kit(s)
- 385 0.035 m, 0.04 m, 0.05 m, 0.065 m, 0.1 m, 0.2 m Cross Linked Polyolefin 3 mm, 6 mm, 12 mm, 24 mm Black, Clear -55°C +110°C Yes Self-extinguishing ShrinKit 321-A 3:1
N° de stock RS 895-1568
Référence fabricant380-03004 ShrinKit 321-A Basic-PO-X-BK/CL
36,53 €
Each
Unité
- 130 0.035 m, 0.08 m Cross Linked Polyolefin 3 mm, 6 mm, 12 mm Black, Clear -55°C +110°C Yes Self-extinguishing ShrinKit 321-A Basic 3:1
N° de stock RS 711-4783
Référence fabricant380-03005 SHRINKIT 321 UNIVERSAL BASIC-PO-X-MIX
71,04 €
Each
Unité
- - 35mm Cross Linked Polyolefin 3 mm, 6 mm, 9 mm, 12 mm, 18 mm Black, Blue, Green/Yellow, Red, White - - No - - 3:1
N° de stock RS 399-603
Référence fabricant600-01830 H30 tubing-CR-PK (100)
2,68 €
1 Bag of 100
Sachet(s)
- 100 0.02m Neoprene 3mm Black -65°C +95°C - - - -
N° de stock RS 399-726
Référence fabricant600-01830 H30 tubing-CR-PK (100)
2,63 €
1 Bag of 100
Sachet(s)
- 100 0.02m Neoprene 3mm Pink -65°C +95°C - - - -
N° de stock RS 260-6329
Référence fabricant300-30000 HIS-Service Station-ST-BU
45,96 €
Each
Unité
- 1 - Steel - Blue - - No - HIS -