Speaker Cable

Speaker Cables are used to connect receivers or power amplifiers to speakers and are also used for the internal wiring of the speakers themselves.


What material is Speaker Cable made from?


Most commonly it will be copper material with PVC insulation. Performance of a Speaker Cable depends on the quality of this material, therefore high-conductivity copper will have better performance to that of oxygen-free copper cable. Another material available is silver-plated copper.


What is Speaker Cable length?


Here at RS Components, we believe in two simple rules for choosing the length of speaker cable:


  • Less is best. Buy the shortest cable possible for the application

  • More is best. Buy the largest gauge speaker cable you can afford

What is gauge?


The thickness of the wire is referred to as a gauge. Types of gauge:


  • 14-gauge wire - suitable for many applications

  • 12-gauge wire - used for transmitting clear audio signal

  • 10-gauge wire - used for transmitting clear bass

The longer the speaker cable runs, the lower the gauge should be, because greater cable length results in greater resistance.


Does the resistance affect the performance of Speaker Cable?


In general, the higher the cable resistance, the lower the power level getting to the speaker, resulting in poor speaker performance due to damping.


What is damping factor?


Damping factor is a simple mathematical equation. It equals the load (i.e. speaker) impedance divided by the output impedance of the amplifier (i.e. the impedance across the output terminals). It’s one measure of the ability of an amplifier to control speaker motion.


Single wire or Bi-wire connection?


When it comes to sound quality single wire will always out-perform the bi-wire. You can find a bi-wiring system in Hi-Fi and home cinema speakers. The single wire speaker cable has 2 quality conductors comparing to the bi-wire cable which has 4 conductors.



Features and benefits of Speaker Cables


Speaker cables may come with special features that make them suitable for running behind walls and underground. Those looking to run speaker cables in these applications should buy cables that are designed for these purposes.


In-wall Speaker Cables


These are made for running speaker cables behind the walls. Extra insulation around the wire prevents the cable from overheating and then causing a fire. Regular speaker cables can create a fire hazard.


Outdoor Speaker Cables


Burial speaker cables are considered the best for this environment. They provide more insulation and more substantial casing to protect the wire from animals and water.


...
Voir plus Voir moins

Filtres

Afficher 1 - 20 des 72 produits
Nombre de résultats par page
Description Prix Number of Cores Cross Sectional Area Reel Length Outer Diameter Sheath Material Core Strands Minimum Operating Temperature Maximum Operating Temperature Cable Shape Conductor Material Current Rating Insulation Material Number of Strands Series
N° de stock RS 372-9906
Référence fabricant4030.4089
60,78 €
1 Reel of 100 Metre(s)
Bobine(s)
2 0.75 mm² 100m - Polyvinyl Chloride PVC 24/0.2 mm -25 (Static) °C, -5 (Dynamic) °C +70 (Dynamic) °C, +70 (Static) °C Flat Copper - PVC 24 EuroClasse Eca
N° de stock RS 749-2598
MarqueRS PRO
85,19 €
1 Reel of 100 Metre(s)
Bobine(s)
2 1.5 mm² 100m 6.6mm Polyvinyl Chloride PVC 78/0.15 mm -20°C +60°C Multicore Bare Copper - PVC 78 -
N° de stock RS 365-7750
Référence fabricant268-542-000
MarqueVan Damme
216,25 €
1 Reel of 50 Metre(s)
Bobine(s)
4 2.5 mm² 50m 10.25mm Polyvinyl Chloride PVC 50/0.25 mm - - Multicore Oxygen Free Copper - PVC 50 -
N° de stock RS 365-7744
Référence fabricant268-525-060
MarqueVan Damme
328,25 €
1 Reel of 100 Metre(s)
Bobine(s)
2 2.5 mm² 100m 7.6mm Polyvinyl Chloride PVC 147/0.15 mm -30°C +80°C Multicore Oxygen Free Copper - PVC 147 -
N° de stock RS 427-515
Référence fabricant268-575-060
MarqueVan Damme
143,43 €
1 Reel of 100 Metre(s)
Bobine(s)
2 0.75 mm² 100m 5.6mm Polyvinyl Chloride PVC 42/0.15 mm -30°C +80°C Multicore Oxygen Free Copper - PVC 42 -
N° de stock RS 372-9934
Référence fabricant4030.7126RN
111,78 €
1 Reel of 100 Metre(s)
Bobine(s)
2 1.5 mm² 100m - Polyvinyl Chloride PVC 30/0.25 mm -25 (Static) °C, -5 (Dynamic) °C +70 (Dynamic) °C, +70 (Static) °C Flat Copper - PVC 30 EuroClasse Eca
N° de stock RS 379-3648
Référence fabricant268-565-060
MarqueVan Damme
461,25 €
1 Reel of 50 Metre(s)
Bobine(s)
2 6 mm² 50m 14mm Polyvinyl Chloride PVC 189/0.2 mm -30°C +80°C Multicore Oxygen Free Copper - PVC 189 -
N° de stock RS 365-7772
Référence fabricant268-502-000
MarqueVan Damme
388,83 €
1 Reel of 100 Metre(s)
Bobine(s)
2 2.5 mm² 100m - PVC/Neoprene 46/0.1 mm - - Multicore Oxygen Free Copper - Foam PE 46 -
N° de stock RS 379-3632
Référence fabricant268-545-000
MarqueVan Damme
279,50 €
1 Reel of 50 Metre(s)
Bobine(s)
2 4 mm² 50m 11mm Polyvinyl Chloride PVC 50/0.3 mm - - Multicore Oxygen Free Copper - PVC 50 -
N° de stock RS 372-9912
Référence fabricant4030.5067G
65,06 €
1 Reel of 100 Metre(s)
Bobine(s)
2 0.75 mm² 100m 2.1 x 4.2mm Polyvinyl Chloride PVC 24/0.2 mm -25 (Static) °C, -5 (Dynamic) °C +70 (Dynamic) °C, +70 (Static) °C Flat Copper - PVC 24 EuroClasse Eca
N° de stock RS 783-2797
MarqueRS PRO
57,02 €
1 Reel of 25 Metre(s)
Bobine(s)
2 1.5 mm² 25m 3mm Polyvinyl Chloride PVC 63/0.1 mm - +80°C Twisted Pair Bare Copper - PVC 63 -
N° de stock RS 768-2157
Référence fabricant268-501-000
MarqueVan Damme
163,80 €
1 Reel of 100 Metre(s)
Bobine(s)
2 0.75 mm² 100 m 10 x 3mm PVC/Neoprene 7 x (14 x 0.10 mm) - - Twisted Pair Copper - PVC - -
N° de stock RS 372-9855
Référence fabricantFHP215.1
185,97 €
1 Reel of 100 Metre(s)
Bobine(s)
2 1.5 mm² 100m 6.2mm Polyvinyl Chloride PVC 30/0.25 mm -20°C +70°C Multicore Bare Copper - PVC 30 -
N° de stock RS 852-5456
Référence fabricantSC-4-50
MarqueCable Power
142,62 €
1 Reel of 50 Metre(s)
Bobine(s)
4 1.5 mm² 50m - Low Smoke Zero Halogen (LSZH) 30/0.24 mm -25°C +90°C - Annealed Copper - PE - -
N° de stock RS 444-1146
Référence fabricant278-575-080
MarqueVan Damme
171,60 €
1 Reel of 100 Metre(s)
Bobine(s)
2 0.75 mm² 100m 5.6mm Low Smoke Zero Halogen (LSZH) 42/0.15 mm - - Multicore Oxygen Free Copper - LSZH 42 -
N° de stock RS 413-245
Référence fabricant9708 368U1000
MarqueBelden
564,72 €
1 Reel of 305 Metre(s)
Bobine(s)
2 0.78 mm² 305m - Polyvinyl Chloride PVC 16/30 -20°C +60°C Multicore 1 high conductivity bare copper conductor, 1 high conductivity tinned copper conductor 4.2 A PVC 16 -
N° de stock RS 783-2788
MarqueRS PRO
71,26 €
1 Reel of 25 Metre(s)
Bobine(s)
2 2.5 mm² 25m 3.5mm Polyvinyl Chloride PVC 46/0.1 mm - +80°C Twisted Pair Bare Copper - PVC 46 -
N° de stock RS 111-6134
Référence fabricant10460911
MarqueBedea
101,24 €
1 Reel of 100 Metre(s)
Bobine(s)
2 0.75 mm² 100m - Polyvinyl Chloride PVC 24/0.2 mm - - Multicore Bare Copper - PVC 24 -
N° de stock RS 365-7722
Référence fabricant268-515-060
MarqueVan Damme
213,20 €
1 Reel of 100 Metre(s)
Bobine(s)
2 1:5 mm² 100m 6.5mm Polyvinyl Chloride PVC 84/0.15 mm -30°C +80°C Multicore Oxygen Free Copper - PVC 84 -
N° de stock RS 226-895
Référence fabricantFHP425
454,35 €
1 Reel of 100 Metre(s)
Bobine(s)
4 2.5 mm² 100m 10.25mm Polyvinyl Chloride PVC 50/0.25 mm -20°C +70°C Multicore Bare Copper - PVC 50 -