Single Core Microphone Cable

A single core microphone cable is a durable cable that contains a single audio cable inside an outer casing. Single core microphone cables are commonly used to carry individual audio signals, for example from a microphone.

Where is a single core microphone cable used?

Assembled single core cables are found in both portable applications, where they are stored loose or on a cable drum (a spool used to carry different types of electrical wires), or are permanently installed. They are commonly found in use in performance venues, such as recording studios or music festivals.

Construction of a single core microphone cable

  • Core conductor:

    the vast majority of single core microphone cables have a pair of twisted copper wires, suitable for balancing the audio.
  • Core insulation:

    core insulation is used to isolate the single core and the outer screen. One method uses an extruded plastic sheath around the individual core, which reduces background noise.
  • Core screening:

    the cable inside the core is individually screened to reduce crosstalk between cables and reduce any unwanted noise or hum.

...
Voir plus Voir moins

Filtres

Afficher 1 - 6 des 6 produits
Nombre de résultats par page
Description Prix Fire Behaviour Cross Sectional Area Shield Type Length Insulation Material Outer Sheath Material Core Strands Outer Diameter Number of Strands Size of Strands Voltage Rating Cable Shape
N° de stock RS 748-1958
MarqueRS PRO
26,98 €
1 Reel of 100 Metre(s)
Bobine(s)
- 0.22 mm² None 100m PE PVC 7/0.6 mm 3.1mm 7 0.6 mm 60 V Single Core
N° de stock RS 749-2554
MarqueRS PRO
23,79 €
1 Reel of 100 Metre(s)
Bobine(s)
- 0.14 mm² None 100m PE PVC 18/0.1 mm 1.9mm 18 0.1 mm 30 V Single Core
Nouveau
N° de stock RS 207-5329
MarqueRS PRO
0,921 €
Each
Unité
Self-extinguishing 0.22 mm² - - PE - - 4.5mm - - 30 V Single Core
Nouveau
N° de stock RS 207-5311
MarqueRS PRO
0,511 €
Each
Unité
Self-extinguishing 0.078 mm² Copper Spiral 25m PE PVC - 2.4mm - - 30 V Single Core
Nouveau
N° de stock RS 207-5312
MarqueRS PRO
0,312 €
Each
Unité
Self-extinguishing 0.22 mm² - - PE - - 3.1mm - - 60 V Single Core
Nouveau
N° de stock RS 207-5335
MarqueRS PRO
0,851 €
Each
Unité
Self-extinguishing 0.5 mm² Copper Braid 25m PVC PVC - 3.4mm - - 30 V Single Core