Single Core Microphone Cable

A single core microphone cable is a durable cable that contains a single audio cable inside an outer casing. Single core microphone cables are commonly used to carry individual audio signals, for example from a microphone.

Where is a single core microphone cable used?

Assembled single core cables are found in both portable applications, where they are stored loose or on a cable drum (a spool used to carry different types of electrical wires), or are permanently installed. They are commonly found in use in performance venues, such as recording studios or music festivals.

Construction of a single core microphone cable

  • Core conductor:

    the vast majority of single core microphone cables have a pair of twisted copper wires, suitable for balancing the audio.
  • Core insulation:

    core insulation is used to isolate the single core and the outer screen. One method uses an extruded plastic sheath around the individual core, which reduces background noise.
  • Core screening:

    the cable inside the core is individually screened to reduce crosstalk between cables and reduce any unwanted noise or hum.

...
Voir plus Voir moins

Filtres

Afficher 1 - 5 des 5 produits
Nombre de résultats par page
Description Prix Cross Sectional Area Shield Type Length Insulation Material Core Strands Outer Diameter Number of Strands Size of Strands Voltage Rating Cable Shape Outer Sheath Material
N° de stock RS 748-1958
MarqueRS PRO
26,98 €
1 Reel of 100 Metre(s)
Bobine(s)
0.22 mm² None 100m PE 7/0.6 mm 3.1mm 7 0.6 mm 60 V Single Core PVC
N° de stock RS 783-2775
MarqueRS PRO
17,94 €
1 Reel of 25 Metre(s)
Bobine(s)
- Tinned Copper Braid 25m PVC 16/0.2 mm 3.4mm 16 0.2 mm - Single Core PVC
N° de stock RS 749-2532
MarqueRS PRO
7,56 €
1 Reel of 25 Metre(s)
Bobine(s)
0.078 mm² Copper Spiral 25m PE 10/0.1 mm 2.4mm 10 0.1 mm - Single Core PVC
N° de stock RS 749-2554
MarqueRS PRO
22,66 €
1 Reel of 100 Metre(s)
Bobine(s)
0.14 mm² None 100m PE 18/0.1 mm 1.9mm 18 0.1 mm 30 V Single Core PVC
N° de stock RS 749-2560
MarqueRS PRO
57,52 €
1 Reel of 100 Metre(s)
Bobine(s)
0.5 mm² Copper Braid 100m PVC 16/0.2 mm 3.4mm 16 0.2 mm 30 V Single Core PVC