Temperature Transmitters

What is it?
A Temperature transmitter are normally used in industrial manufacturing as a means of process control because they can provide feedback regarding temperature during different stages in the manufacturing process. Temperature transmitters isolate, amplify, filter noise, linearize, and convert the input signal from the sensor then send (transmit) a standardized output signal to the control device. 4-20ma temperature transmitters are common in manufacturing as the majority of industrial equipment communicates via this signal range. They are available in many forms which vary in degrees of sophistication going from compact DIN rail mounted units to programmable smart devices.
Types of Transmitters
• Head Mount -Head mount transmitters offer a less expensive way to make industrial temperature measurements.
• Field Mount - Field-mount temperature transmitters are designed to operate in the harshest environments.
• Rail Mount -Rail-mount temperature transmitters are designed to be mounted on DIN-rails located in non-harsh environments. With the mounting style, the transmitters can be grouped together for easy access.

...
Voir plus Voir moins

Filtres

Afficher 81 - 100 des 141 produits
Nombre de résultats par page
Description Prix Input Type Supply Voltage Diameter Minimum Temperature Input Maximum Temperature Input Interface Minimum Operating Temperature Maximum Operating Temperature Series Depth Hazardous Area Certification
N° de stock RS 827-5441
Référence fabricant5337D
378,40 €
Each
Unité
Linear Resistance, RTD, Thermocouple, Voltage 8 → 30 V dc 44 mm -200°C 850°C - -40°C +85°C 5300 20.2mm ATEX
N° de stock RS 136-8673
Référence fabricant6333B1A
133,10 €
Each
Unité
Linear Resistance, RTD 8 → 30 V dc 23.5 (Width) mm -200°C 850°C - -40°C +85°C 6300 104mm ATEX
N° de stock RS 370-8050
Référence fabricantLKM 211/J2
76,07 €
Each
Unité
TC Type J 10 → 35 V - 0°C +600°C - -40°C +85°C LKM 211 53mm -
N° de stock RS 370-8167
Référence fabricantLKM 104/2
56,60 €
Each
Unité
PT100 24 V 44 mm 0°C +100°C - -40°C +85°C LKM 104 26.5mm -
N° de stock RS 921-3141
Référence fabricant2202-0001.C
MarqueBaumer
66,90 €
Each
Unité
PT100 8 → 28 V dc 44 mm - - - 0°C +120°C FlexTop 2202 26.3mm -
N° de stock RS 175-6336
Référence fabricant5437A2
343,00 €
Each
Unité
Linear Resistance, Potentiometer, RTD, Thermocouple, Voltage 7.5 → 48 V dc 44 mm -200°C 850°C - -50°C +85°C 5437 20.2mm -
N° de stock RS 136-8678
Référence fabricant6335D2A
355,30 €
Each
Unité
Linear Resistance, RTD, Thermocouple, Voltage 8 → 30 V dc 23.5 (Width) mm -200°C 850°C - -40°C +85°C 6300 104mm ATEX
N° de stock RS 370-7760
Référence fabricantLKM 103/1
54,46 €
Each
Unité
PT100 24 V 44 mm -30°C +70°C - -40°C +85°C LKM 103 26.5mm -
N° de stock RS 175-6340
Référence fabricant5437D1S
358,00 €
Each
Unité
Linear Resistance, Potentiometer, RTD, Thermocouple, Voltage 7.5 → 30 V dc 44 mm -200°C 850°C - -40°C +80°C 5437 20.2mm ATEX
N° de stock RS 187-5671
Référence fabricantLKM 145
MarqueElectrotherm
113,63 €
Each
Unité
Ni100, PT100, PT1000 10 → 35 (Loop) V dc 25 mm -200°C 800°C - -40°C +85°C - 17mm -
N° de stock RS 796-6922
Référence fabricant6331A2B
327,80 €
Each
Unité
Linear Resistance, RTD, Thermocouple, Voltage 7.2 → 35 V dc - -200°C 850°C - -40°C +60°C 6300 104mm ATEX
N° de stock RS 136-8681
Référence fabricant6337D2B
700,70 €
Each
Unité
Linear Resistance, RTD, Thermocouple, Voltage 8 → 30 V dc 23.5 (Width) mm -200°C 850°C - -40°C +85°C 6300 104mm ATEX
N° de stock RS 370-7782
Référence fabricantLKM 101/K1
54,46 €
Each
Unité
Thermocouples Type K 24 V 44 mm 0°C +600°C - -40°C +85°C LKM 101 26.5mm -
N° de stock RS 909-2897
Référence fabricant582219
MarqueJumo
96,10 €
Each
Unité
PT100 11 → 35 V 44 mm - - - -40°C +85°C dTrans T05 21mm -
N° de stock RS 827-5448
Référence fabricant5335D
343,20 €
Each
Unité
Linear Resistance, RTD, Thermocouple, Voltage 8 → 30 V dc 44 mm -200°C 850°C - -40°C +85°C 5300 20.2mm ATEX
N° de stock RS 370-7984
Référence fabricantLKM 213/4
76,07 €
Each
Unité
PT100 10 → 36 V - 0°C +200°C - -40°C +85°C LKM 213 53mm -
N° de stock RS 827-5429
Référence fabricant5335A
311,30 €
Each
Unité
Linear Resistance, RTD, Thermocouple, Voltage 8 → 35 V dc 44 mm -200°C 850°C - -40°C +85°C 5300 20.2mm -
N° de stock RS 370-8151
Référence fabricantLKM 104/3
56,60 €
Each
Unité
PT100 24 V 44 mm 0°C +150°C - -40°C +85°C LKM 104 26.5mm -
N° de stock RS 136-8675
Référence fabricant6334A2B
251,90 €
Each
Unité
Thermocouple, Voltage 7.2 → 30 V dc 23.5 (Width) mm - - - -40°C +85°C 6300 104mm -
Nouveau
N° de stock RS 195-4824
Référence fabricant2908742
397,26 €
Each
Unité
A, B, C, D, E, J, K, L, N, PT100, R, S, T, U 42 V 44 mm -200 (PT 100) °C, -250 °C°C +850 (PT 100) °C, +2500 °C°C - -40°C +85°C - 28.1mm ATEX