Temperature Transmitters

What is it?
A Temperature transmitter are normally used in industrial manufacturing as a means of process control because they can provide feedback regarding temperature during different stages in the manufacturing process. Temperature transmitters isolate, amplify, filter noise, linearize, and convert the input signal from the sensor then send (transmit) a standardized output signal to the control device. 4-20ma temperature transmitters are common in manufacturing as the majority of industrial equipment communicates via this signal range. They are available in many forms which vary in degrees of sophistication going from compact DIN rail mounted units to programmable smart devices.
Types of Transmitters
• Head Mount -Head mount transmitters offer a less expensive way to make industrial temperature measurements.
• Field Mount - Field-mount temperature transmitters are designed to operate in the harshest environments.
• Rail Mount -Rail-mount temperature transmitters are designed to be mounted on DIN-rails located in non-harsh environments. With the mounting style, the transmitters can be grouped together for easy access.

...
Voir plus Voir moins

Filtres

Afficher 61 - 80 des 149 produits
Nombre de résultats par page
Description Prix Input Type Supply Voltage Diameter Minimum Temperature Input Maximum Temperature Input Interface Minimum Operating Temperature Maximum Operating Temperature Series Depth Hazardous Area Certification
N° de stock RS 370-8000
Référence fabricantLKM 213/2
76,07 €
Each
Unité
PT100 10 → 36 V - 0°C +100°C - -40°C +85°C LKM 213 53mm -
N° de stock RS 452-8726
Référence fabricant707032/880-001-005/000,000 0..200°C
MarqueJumo
105,00 €
Each
Unité
PT100 7.5 → 30 V dc - - - - -25°C +70°C dTrans T03 T 94mm -
N° de stock RS 913-0857
Référence fabricantLKM S1
MarqueElectrotherm
184,85 €
Each
Unité
- - - - - - - - - - -
N° de stock RS 449-4358
Référence fabricantLKM 223/2
74,78 €
Each
Unité
PT100 24 V - - - - -25°C +85°C LKM 223 53mm -
N° de stock RS 827-5429
Référence fabricant5335A
311,30 €
Each
Unité
Linear Resistance, RTD, Thermocouple, Voltage 8 → 35 V dc 44 mm -200°C 850°C - -40°C +85°C 5300 20.2mm -
N° de stock RS 480-5146
Référence fabricantLKM 111 KITT LKM110
16,13 €
Each
Unité
PT100 24 V - - - - -40°C +85°C LKM 110 - -
N° de stock RS 913-0850
Référence fabricantLKM 273
MarqueElectrotherm
76,11 €
Each
Unité
- - - - - - - - - - -
N° de stock RS 195-4824
Référence fabricant2908742
397,26 €
Each
Unité
A, B, C, D, E, J, K, L, N, PT100, R, S, T, U 42 V 44 mm -200 (PT 100) °C, -250 °C°C +850 (PT 100) °C, +2500 °C°C - -40°C +85°C - 28.1mm ATEX
N° de stock RS 921-3145
Référence fabricant2202-0001.C
MarqueBaumer
66,90 €
Each
Unité
PT100 8 → 28 V dc 44 mm - - - 0°C +150°C FlexTop 2202 26.3mm -
N° de stock RS 370-7726
Référence fabricantLKM 103/4
54,46 €
Each
Unité
PT100 24 V 44 mm 0°C +200°C - -40°C +85°C LKM 103 26.5mm -
N° de stock RS 913-0866
Référence fabricantLKM 282
MarqueElectrotherm
167,45 €
Each
Unité
- - - - - - - - - - -
N° de stock RS 827-5435
Référence fabricant5350A
387,20 €
Each
Unité
Linear Resistance, Potentiometer, RTD, Thermocouple, Voltage 9 → 32 V dc 44 mm -200°C 850°C - -40°C +85°C 5300 20.2mm -
N° de stock RS 921-3148
Référence fabricant2202-0001.C
MarqueBaumer
79,93 €
Each
Unité
PT100 8 → 28 V dc 44 mm - - - 0°C +100°C FlexTop 2202 26.3mm -
N° de stock RS 370-7782
Référence fabricantLKM 101/K1
54,46 €
Each
Unité
Thermocouples Type K 24 V 44 mm 0°C +600°C - -40°C +85°C LKM 101 26.5mm -
N° de stock RS 480-5152
Référence fabricantLKM 110
58,05 €
Each
Unité
PT100 24 V 44 mm - - - -25°C +85°C LKM 110 26.5mm -
N° de stock RS 827-5502
Référence fabricant6335A2A
325,60 €
Each
Unité
- 8 → 35 V dc - - - - -40°C +60°C 6300 - -
N° de stock RS 827-5441
Référence fabricant5337D
378,40 €
Each
Unité
Linear Resistance, RTD, Thermocouple, Voltage 8 → 30 V dc 44 mm -200°C 850°C - -40°C +85°C 5300 20.2mm ATEX
N° de stock RS 796-7124
Référence fabricant5334B3B
133,10 €
Each
Unité
Thermocouple, Voltage 7.2 → 30 V dc 44 mm - - - -40°C +85°C 5300 20.2mm ATEX
N° de stock RS 370-7760
Référence fabricantLKM 103/1
54,46 €
Each
Unité
PT100 24 V 44 mm -30°C +70°C - -40°C +85°C LKM 103 26.5mm -
N° de stock RS 134-8524
Référence fabricantTP3231
77,40 €
Each
Unité
- - - - - IO-Link - - - - -