On / Off Temperature Controllers

On-off temperature controllers (also called signallers), are simple temperature control devices. An optimal temperature is preset and when it's exceeded the output switches off. When the temperature falls below the optimal preset, the output switches on. The output value has only an 'on' or 'off' option, with no middle state.

What are on-off temperature controllers used for?

On-off temperature controllers are used for monitoring purposes in heating environments. They prevent rapid increases in temperature that may cause damage to contactors and valves by cutting off the power. These controllers are often used where there isn't a need for precision temperature control. They are beneficial in applications where the system can't handle continuous interruptions. On-off controllers are found in temperature alarms and thermostats.

Types of on-off temperature controllers

A typical example of an on-off temperature controller is the thermostat in a heating system. If the temperature drops below the preset level, the heating system will switch on, and vice versa. Another example is that of a limit controller. It protects a system against overheating or overcooling by shutting down the power if the temperature exceeds a preset level.


...
Voir plus Voir moins

Filtres

Afficher 1 - 6 des 6 produits
Nombre de résultats par page
Description Prix Input Type Output Type Number of Inputs Number of Outputs Supply Voltage Range Size Minimum Operating Temperature Maximum Operating Temperature Panel Depth IP Rating Mounting Type Series Termination Type
N° de stock RS 841-7958
Référence fabricant6.564.010.309
MarqueKubler
294,62 €
Each
Unité
mV, PT100, Resistance, Thermocouple - - - 10 → 30 V dc - 96 x 48mm -20°C +65°C 90.5mm - - CODIX 564 -
N° de stock RS 791-5984
Référence fabricant6.564.010.300
MarqueKubler
225,27 €
Each
Unité
RTD, Thermocouple - - - 10 → 30 V dc - 96 x 48mm -20°C +65°C 90.5mm - - CODIX 564 -
N° de stock RS 791-5980
Référence fabricant6.564.010.000
MarqueKubler
213,74 €
Each
Unité
RTD, Thermocouple - - - 90 → 260 V ac - 96 x 48mm -20°C +65°C 90.5mm - - CODIX 564 -
N° de stock RS 841-7989
Référence fabricant6.533.012.300
MarqueKubler
181,55 €
Each
Unité
Current, Voltage - - - 10 → 30 V dc - 48 x 24mm -20°C +65°C 59mm - - CODIX 533 -
N° de stock RS 442-0701
Référence fabricant6.532.012.300
MarqueKubler
142,78 €
Each
Unité
Thermocouple (J/ K/ N) - - - 10 → 30 V dc - 48 x 24 (1/32 DIN)mm -20°C +65°C 59mm IP65 - CODIX 532 -
N° de stock RS 442-0694
Référence fabricant6.531.012.300
MarqueKubler
133,63 €
Each
Unité
Ni100, PT100 - - - 10 → 30 V dc - 48 x 24 (1/32 DIN)mm -20°C +65°C 59mm IP65 - CODIX 531 -