Buzzers

The RS Components extensive range of buzzers are an exceptional addition to various applications which require a signalling device. Buzzers are used in many applications, such as microwave ovens, electric metronomes and even TV game shows. The decibel ratings we offer are varied, so there is certainly a model available for those hard to hear industrial workplaces.

Features and Benefits
• Differing mounting types, including panel and PCB
• Some models have tones which are changeable
• Also models which allow you to choose the type of tone length, i.e. Continuous, pulse

With a large selection to choose from, these buzzers are extremely durable and excellent quality. RS Components will only stock manufacturers who can provide customers reliability, which you will find within this range.

...
Voir plus Voir moins

Filtres

Afficher 1 - 5 des 5 produits
Nombre de résultats par page
Description Prix Current Type Decibels at 1 Metre Tone Length Number Of Tones Mounting Style Supply Voltage Minimum Decibel Maximum Decibel Diameter Body Colour Minimum Temperature Maximum Temperature Hazardous Area Certification Series
N° de stock RS 776-2979
Référence fabricantA9A15322
17,86 €
Each
Unité
AC 70dB - 1 DIN Rail 230 V ac - 70dB - White - - - -
N° de stock RS 167-9009
Référence fabricantXB5KSG.
73,98 €
Each
Unité
AC - Continuous, Intermittent - Panel Mount 120 V ac - 85dB 22 mm Black -25°C +70°C - Harmony XB5
N° de stock RS 776-2972
Référence fabricantA9A15323
15,60 €
Each
Unité
AC 70dB - 9 DIN Rail Mount 8 → 12 V ac - 70dB - White - - - -
N° de stock RS 167-9010
Référence fabricantXB5KSM.
69,76 €
Each
Unité
AC - Continuous, Intermittent - Panel Mount 230 V ac - 85dB 22 mm Black -13°C +158°C - Harmony XB5
N° de stock RS 167-9008
Référence fabricantXB5KSB
73,98 €
Each
Unité
AC, DC - Continuous, Intermittent - Panel Mount 24 V ac/dc - 85dB 22 mm Black -25°C +70°C - Harmony XB5