Rotary Solenoid

Rotary solenoids are devices that produce a uniform magnetic field when an electrical current is applied to them. They consist of a coil of wire, wrapped around a metal core. The metal core is mounted in the centre of a disc. This has grooves on its underside to match up with slots in the body of the solenoid, and ball bearings to enable easier movement. 


Rotary solenoids use the same principle as linear solenoids, but the core in linear solenoids exerts a push-and-pull force rather than a rotational force.  


How do rotary solenoids work?

When an electrical current is applied, the metal core is drawn backwards into the coil. With the help of ball bearings, the disc rotates towards the positive magnetic field, giving the device rotational force. When the current is switched off, a spring on the disc swiftly rotates it back to its original position, also pulling the core out of the coil.


What are rotary solenoids used for?

Rotary solenoids were originally developed for use in defence, but are nowadays often found in industrial machinery such as lasers and shutters, as they're more robust than other types of solenoids.



...
Voir plus Voir moins

Filtres

Afficher 1 - 7 des 7 produits
Nombre de résultats par page
Description Prix Maximum Rotary Stroke Duty Cycle Diameter Length Weight Closed Power Continuous Supply Voltage Coil Resistance Series Wire Size Action
N° de stock RS 884-3013
Référence fabricantH-3084-031
173,04 €
Each
Unité
- Continuous 40 mm 28.8mm 198.4g - - 56.7Ω 4E Series - Rotary
N° de stock RS 173-6493
Référence fabricantH-2744-032
180,81 €
Each
Unité
- - 28.6 mm 25.83mm 56.7g - - - - 32AWG Rotary
N° de stock RS 173-6470
Référence fabricant195190-032
248,81 €
Each
Unité
- 25% 30.2 mm - 85g 40W 27.8 V dc 19.26Ω - 32AWG Rotary
N° de stock RS 173-6484
Référence fabricantH-2346-032
180,81 €
Each
Unité
25° - 28.6 mm 25.83mm 56.7g - - - 2E 32AWG Rotary
N° de stock RS 173-6480
Référence fabricant810-282-330
138,28 €
Each
Unité
45° 25% 33.3 mm 47.55mm 113.4g 40W 28 V dc 18.4Ω 3B 30AWG Rotary
N° de stock RS 173-6483
Référence fabricantH-2168-032
180,81 €
Each
Unité
25° - 28.6 mm 25.83mm 56.7g - - - 2E 32AWG Rotary
N° de stock RS 173-6481
Référence fabricantH-15021-028
180,81 €
Each
Unité
67-1/2° 25% 39.7 mm - - - - - 4E - Rotary