Linear Solenoids

Linear solenoids are electromechanical devices that generate a uniform magnetic field when an electric current is applied to them. They are composed of a coil of wire wrapped around a moveable metal core. They are different from rotary solenoids because they exert a simple pushing or pulling force, as opposed to a rotational force.


How do linear solanoids work?

The wire coil on the outside of a linear solenoid is wrapped around the core in a corkscrew fashion. When electricity passes through the wire, a magnetic field is created which moves the mobile metal slug along the length of the solanoid's core.


What are linear solenoids used for?

The applications of linear solenoids take advantage of the ability to smoothly move the metal slug backwards and forwards. Linear solenoids are frequently used in automatic or high-security door-locking mechanisms. They're also used in car starter motors. When the current is switched on, the solenoid brings two points into contact. This completes a circuit, allowing electricity to flow to the necessary parts of the vehicle in order to start the engine.


...
Voir plus Voir moins

Filtres

Afficher 1 - 10 des 10 produits
Nombre de résultats par page
Description Prix Power Consumption Action Supply Voltage Maximum Pull Force Maximum Stroke Holding Force Plunger Diameter Product Height Product Width Product Depth Coil Resistance Dimensions Series Wire Size
N° de stock RS 431-7532
Référence fabricant195223-237
MarqueSaia-Burgess
53,67 €
Each
Unité
- Push 24 V dc - 12.7mm 12N - - - - - - - -
N° de stock RS 431-7554
Référence fabricant195224-233
MarqueSaia-Burgess
28,66 €
Each
Unité
- Pull 24 V dc - 17.8mm 12.8N - - - - - - - -
N° de stock RS 431-7548
Référence fabricant195224-230
MarqueSaia-Burgess
28,60 €
Each
Unité
- Pull 12 V dc - 17.8mm 12.8N - - - - - - - -
N° de stock RS 431-7560
Référence fabricant195225-230
MarqueSaia-Burgess
33,04 €
Each
Unité
- Push 12 V dc - 17.8mm 3.5N - - - - - - - -
N° de stock RS 431-7510
Référence fabricant195222-237
MarqueSaia-Burgess
44,38 €
Each
Unité
- Pull 24 V dc - 12.7mm 3.5N - - - - - - - -
N° de stock RS 431-7605
Référence fabricant195226-231
MarqueSaia-Burgess
34,53 €
Each
Unité
- Pull 24 V dc - 17.8mm 12N - - - - - - - -
N° de stock RS 431-7582
Référence fabricant195225-233
MarqueSaia-Burgess
33,04 €
Each
Unité
- Push 24 V dc - 17.8mm 3.5N - - - - - - - -
N° de stock RS 125-2224
Référence fabricant195222-234
MarqueSaia-Burgess
49,50 €
Each
Unité
4 W @ 100 %, 8 W @ 50 %, 16 W @ 25 %, 40 W @ 10 % - - 4.45N - 4N 4.7mm 26.67mm 13.21mm - - 13.21 (Dia.) x 26.67 mm STA -
N° de stock RS 431-7526
Référence fabricant195223-234
MarqueSaia-Burgess
53,67 €
Each
Unité
- Push 12 V dc - 12.7mm 12N - - - - - - - -
N° de stock RS 431-7598
Référence fabricant195226-228
MarqueSaia-Burgess
34,53 €
Each
Unité
- Pull 12 V dc - 17.8mm 12N - - - - - - - -