AC Laminated Solenoid

AC laminated solenoids are electromagnetic devices that can deliver a large amount of force with their first stroke.They can do this because they have an in-rush current (instantaneous high input current drawn by an electrical device or power supply when first turned on).

How does an AC laminated solenoid work?

AC laminated solenoids work on the principle of electromagnetism. At the heart of the AC laminated solenoid is a metal core and a coil of wire. The core is made with laminated metal to reduce stray currents that would affect the solenoid's performance. When an electric current is applied to the solenoid, a constant magnetic field is created that can move the core in a push or pull motion.

An AC laminated solenoid may hum in operation, unlike DC solenoids which are generally quieter.

What are AC laminated solenoids used for?

AC laminated solenoids are a vital component of numerous electronic devices requiring immediate action including medical equipment, locks, vehicles, industrial equipment, printers and even household appliances.


...
Voir plus Voir moins

Filtres

Afficher 1 - 13 des 13 produits
Nombre de résultats par page
Description Prix Maximum Stroke Action Duty Cycle Magnetic Force Closed Power Continuous Supply Voltage Length Width Depth Weight Coil Resistance Dimensions Series
N° de stock RS 358-3968
Référence fabricantSD116A99P3
MarqueMechetronics
55,93 €
Each
Unité
16mm Pull 100% 0.55N 9VA 240 V ac 41.2mm 33.8mm 36.7mm 230g - 41.2 x 33.8 x 36.7 mm -
N° de stock RS 358-4062
Référence fabricantSD119A99P3
MarqueMechetronics
84,30 €
Each
Unité
34.2mm Pull 100% 3.6N 28VA 240 V ac 66.2mm 60.5mm 36.7mm 1.1kg - 66.2 x 60.5 x 36.7 mm -
N° de stock RS 358-3996
Référence fabricantSD117A99P3
MarqueMechetronics
42,54 €
Each
Unité
27mm Pull 100% 1.2N 15VA 240 V ac 50.8mm 45.9mm 36.7mm 450g - 50.8 x 45.9 x 36.7 mm -
N° de stock RS 905-9963
Référence fabricantSTL5
57,26 €
Each
Unité
- Pull - - 17VA 240 V ac - - - - - - SLT
N° de stock RS 171-9581
Référence fabricantZ815DAB83
MarqueMecalectro
68,55 €
Each
Unité
15mm Push, Push Pull 5 %, 15 %, 25 %, 40 %, 100 % 2N 16 W, 37.8 W, 58.5 W, 94 W, 275 W 230 V ac 60mm 45mm 38mm 400g - 45 x 45 x 38 mm -
N° de stock RS 358-4034
Référence fabricantSD118A99P3
MarqueMechetronics
48,34 €
Each
Unité
27mm Pull 100% 1.7N 17VA 240 V ac 50.8mm 52.2mm 36.7mm 570g - 50.8 x 52.2 x 36.7 mm -
N° de stock RS 905-9969
Référence fabricantSTL1
48,40 €
Each
Unité
- Pull - - 9VA 24 V ac - - - - - - SLT
N° de stock RS 173-6428
Référence fabricant2255-F-34
136,10 €
Each
Unité
25.4mm - 100% 28 N, 34.7 N 23.5W 120 V ac 46mm 50.8mm 52.32mm 510g 18.3Ω 46 x 50.8 x 52.32 mm 2000
N° de stock RS 173-6430
Référence fabricant2536-F-34
136,10 €
Each
Unité
25.4mm - 100% 28 N, 34.7 N 19W 120 V ac 52.37mm 50.8mm 66.04mm 623g 14.8Ω 52.37 x 50.8 x 66.04 mm 2000
N° de stock RS 358-4040
Référence fabricantSD119A99P1
MarqueMechetronics
60,62 €
Each
Unité
34.2mm Pull 100% 3.6N 28VA 24 V ac 66.2mm 60.5mm 36.7mm 1.1kg - 66.2 x 60.5 x 36.7 mm -
N° de stock RS 173-6431
Référence fabricant3000-M-1
181,85 €
Each
Unité
31.75mm - 100% 52.9 N, 89 N 25W 120 V ac 74.6mm 60.33mm 75.51mm 1.2 6.5Ω 74.6 x 60.33 x 75.51 mm 3000
N° de stock RS 358-3974
Référence fabricantSD117A99P1
MarqueMechetronics
42,54 €
Each
Unité
27mm Pull 100% 1.2N 15VA 24 V ac 50.8mm 45.9mm 36.7mm 450g - 50.8 x 45.9 x 36.7 mm -
N° de stock RS 358-3946
Référence fabricantSD116A99P1
MarqueMechetronics
56,22 €
Each
Unité
16mm Pull 100% 0.55N 9VA 24 V ac 41.2mm 33.8mm 36.7mm 230g - 41.2 x 33.8 x 36.7 mm -