Vibration Sensors

Vibration sensors, also known as piezoelectric sensors, are versatile tools for the measurement of various processes. These sensors use the piezoelectric effect, which measure changes in pressure, acceleration, temperature, strain or force by converting them to an electrical charge. A vibration sensor can also be used to determine aromas in the air by simultaneously measuring resonance and capacitance.

Vibration sensor devices are ideal for measuring the amount and frequency of vibration in machines or equipment. The measurements can then be used to detect and monitor certain issues like imbalances to help highlight future breakdowns in the machine. The range of vibration can vary greatly so you should always specify vibration sensors to measure the maximum vibration range of your application.

Who would use a piezoelectric sensor?

  • Medical industry
  • Engineers
  • Vehicle designers
  • Nuclear Technicians

Different types

  • Ohms rating differs for contact resistance
  • Various sizes are available
  • Maximum vibration reading can hit 29400 m/s²

What is the difference between a vibration sensor and an accelerometer?

Accelerometers measures acceleration but not necessarily vibration. However, vibration sensors can measure a quantity of acceleration and for this reason are a type of accelerometer.

Things to consider when choosing a vibration sensor

  • Vibration range and sensitivity - General thinking is that if a machine produces high amplitude vibrations a low sensitivity sensor is better. If the vibration is less than 10 g rms, a 100 mV/g sensor should generally be used.
  • Frequency - important to know the frequency span you need to measure
  • Temperature - high temperatures can affect the performance
  • Exposure to chemicals or debris - contact can affect the reliability of the measurements and monitoring
  • Environment - hazardous atmospheres require specifically designed devices for use in dangerous areas
  • Where the vibration sensor is located - top exit, side exit or low profile are available

...
Voir plus Voir moins

Filtres

Afficher 1 - 20 des 69 produits
Nombre de résultats par page
Description Prix Maximum Shock / Vibration Maximum Current Maximum AC Voltage Maximum DC Voltage Contact Resistance Switching Frequency Length Width Depth Minimum Operating Temperature Maximum Operating Temperature Dimensions Hazardous Area Certification
N° de stock RS 533-2302
Référence fabricantMTN/1830SM8
MarqueMonitran
302,18 €
Each
Unité
- 8 mA - - - - - - - -10°C +140°C 50 x 19 x 19 mm -
N° de stock RS 533-2251
Référence fabricantMTN/1100CQ
MarqueMonitran
256,77 €
Each
Unité
- 8 mA - - - - - - - -55°C +140°C 22 x 48 mm -
N° de stock RS 285-784
MarqueRS PRO
3,538 €
Each (In a Pack of 5)
Unité
- - - - - 100 Hz 15mm 1.5mm 0.6mm -15°C +55°C 15 x 1.5 x 0.6 mm -
N° de stock RS 235-7566
Référence fabricantCM4400-1
MarqueAssemtech
5,76 €
Each
Unité
- 1 A 120V - - 20.7mm - - -37°C +100°C 20.7 x 8.2 mm -
N° de stock RS 533-2239
Référence fabricantMTN/1100
MarqueMonitran
231,70 €
Each
Unité
- 8 mA - - - - - - - -55°C +120°C 22 x 48 mm -
N° de stock RS 170-4380
Référence fabricant1005447-1
2,397 €
Each (In a Bag of 100)
Unité
- - - - - - 25mm 13mm 0.205mm 0°C +85°C 25 (mm) x 13 (mm) x 205 (μm) -
N° de stock RS 123-8751
Référence fabricantVKV021
195,00 €
Each
Unité
25mm/s 500 mA - 32V 500Ω - - 27 (Dia.)mm 73.1mm -25°C +80°C 27 (Dia.) x 73.1 mm -
N° de stock RS 893-7341
Référence fabricant1005447-1
4,41 €
Each
Unité
- - - - - - 25mm 13mm 0.205mm 0°C +85°C 25 (mm) x 13 (mm) x 205 (μm) -
N° de stock RS 893-7385
Référence fabricant1-1003744-0
10,73 €
Each
Unité
- - - - - - 73mm 16mm 0.04mm 0°C +70°C 73 (mm) x 16 (mm) x 40 (μm) -
N° de stock RS 818-6947
Référence fabricantCMSS 200-02-SL
MarqueSKF
436,44 €
1 Box of 2
Boîte(s)
- - - - - - - 33.66mm 68.26mm -20°C +85°C 33.66 (Dia.) x 68.26 mm -
N° de stock RS 739-6737
Référence fabricantVKV022
195,00 €
Each
Unité
0 → 50mm/s 500 mA - 32V - - 73.1mm - - -25°C +80°C 27 (Dia.) x 73.1 mm -
N° de stock RS 533-2396
Référence fabricantMTN/1185ICQ-25
MarqueMonitran
402,73 €
Each
Unité
- 20 mA - 32V - - 43mm 27mm 27mm -25°C +90°C 27 x 43 mm ATEX
N° de stock RS 618-7535
Référence fabricantAU2402-1
MarqueAssemtech
4,15 €
Each
Unité
- 200 mA 24V - 100Ω - 8.08mm - - -37°C +100°C 8.08 x 4.72 mm -
N° de stock RS 170-4389
Référence fabricantPKGS-25SXAP1-R
MarqueMurata
0,70 €
Each (On a Reel of 3000)
Unité
29400m/s² - - - - - 3.2mm 2mm 1.05mm -40°C +80°C 3.2 x 2 x 1.05 mm -
N° de stock RS 124-5983
Référence fabricantPKGS-25SXAP1-R
MarqueMurata
1,071 €
Each (In a Pack of 10)
Unité
29400m/s² - - - - - 3.2mm 2mm 1.05mm -40°C +80°C 3.2 x 2 x 1.05 mm -
N° de stock RS 533-2267
Référence fabricantMTN/MS001
MarqueMonitran
6,94 €
Each
Unité
- 8 mA - - - - - - - - - - -
N° de stock RS 170-4378
Référence fabricant1-1002908-0
5,89 €
Each (In a Box of 100)
Unité
- - - - - - 41mm 16mm 0.04mm 0°C +70°C 41 (mm) x 16 (mm) x 40 (μm) -
N° de stock RS 893-7301
Référence fabricant1-1002908-0
10,80 €
Each
Unité
- - - - - - 41mm 16mm 0.04mm 0°C +70°C 41 (mm) x 16 (mm) x 40 (μm) -
N° de stock RS 893-7177
Référence fabricant11028414-00
10,28 €
Each
Unité
- - - - - - 41mm 16mm 0.205mm 0°C +70°C 41 (mm) x 16 (mm) x 205 (μm) -
N° de stock RS 361-5116
Référence fabricantVS-102
MarqueAssemtech
1,63 €
Each
Unité
- 309 mA - 9V - - 10mm 11mm 12mm -25°C +80°C 10 x 11 x 12 mm -