Magnetic Pickups

Magnetic pickups are sensors that detect the speed of a moving part, typically in an engine. When objects like gears or shafts with keyways are passed through the sensor's magnetic field, the field oscillates, which induces  in the sensor's coil an AC voltage to be read by an electrical device such as a counter or oscilloscope.


Features of a magnetic pickup

A magnetic pickup is a coil that is wound around a magnetised probe. When objects like gear teeth, turbine rotor blades, slotted discs or shafts pass through the probe's magnetic field, the flux density is modulated, inducing a measurable AC voltage. Magnetic pickups tend to have a high-output voltage that is suitable for use with heavy-duty wiring. They are generally unaffected by dust and dirt, and are sturdier than most other plastic sensors. 


What can magnetic pickups be used for?

Magnetic pickups can be used as parts of speedometers or tachometers, which are integral parts of engines and industrial equipment.


...
Voir plus Voir moins

Filtres

Afficher 1 - 2 des 2 produits
Nombre de résultats par page
Description Prix Output Type Terminal Type Mounting Style Maximum DC Voltage Thread Size Supply Voltage Housing Material Dimensions Length Maximum Operating Temperature Maximum Output Current Minimum Operating Temperature Width Body Style
N° de stock RS 905-5298
Référence fabricantMP37TA00
MarqueRed Lion
45,86 €
Each
Unité
NO M12 Connector Threaded - M12 1 V Steel - - - - - - Barrel
N° de stock RS 905-5254
Référence fabricantASTC0000
MarqueRed Lion
81,91 €
Each
Unité
NPN Wire Lead Flush 30V - 9 → 30 V dc Stainless Steel 22.9 (Dia.) x 114.3 mm 114.3mm +60°C 40mA -18°C 22.9mm Barrel