Vision Sensors

Vision sensors are image processing systems used to capture images and evaluate them. They are easily configurable.


What are vision sensors used for ?


Vision sensors are used to capture images taken by a camera to determine the orientation and accuracy of objects and triggering corresponding reactions. You can use them to solve artificial machine vision applications because they have inspection, identification and object reflection tools with professional advanced functions. 


They also don’t need programming as they can be configured easily by making just a few adjustments. You may find vision sensors in the beverage industry where they're used to inspect for fill level tolerance and improperly applied caps as part of quality control for example.


Types of vision sensors

There are two main types of vision sensors:

  • Perspective projection-type: the field of view is trapezoidal, which is ideal for camera-type sensors.
  • Orthographic projection-type: they have a rectangular field of view which makes them well suited for laser range finders or close-range infrared sensors.




...
Voir plus Voir moins

Filtres

Afficher 1 - 11 des 11 produits
Nombre de résultats par page
Description Prix Light Source Imaging Technology Vision Color Type Detection Range Resolution Output Type Communication Protocol Electrical Connection Supply Voltage Maximum Current Switching Frequency Number of Images Stored Interface Terminal Type
N° de stock RS 123-5181
Référence fabricantVSPI-4F211
MarqueSick
1.988,00 €
1 Kit
Kit(s)
White Light CMOS Monochrome 50 mm 640 x 480 pixels Digital - M12 Connector 24 V dc 450 mA 40 (Encoder) kHz 30 - M12
N° de stock RS 470-383
Référence fabricantZFVR5025
MarqueOmron
3.390,00 €
Each
Unité
Red LED CCD Monochrome 10 x 9.2 → 50 x 46 mm - PNP - Pre-Wired Cable 24 V dc 800 mA - 8 - -
N° de stock RS 146-6117
Référence fabricantFQ2-S20050F
MarqueOmron
1.478,00 €
Each
Unité
White Light CMOS Colour - 752 x 480 pixels NPN IO-LINK Connector 21.6 → 26.4 V dc 2.4 A - - IO-Link Cable
N° de stock RS 144-9714
Référence fabricantXUWSA06R
1.288,71 €
Each
Unité
Red LED CMOS Colour 6 → 350 mm 736 x 480 pixels PNP/NPN - 4-Pin M12 Female Connector, 12-Pin M12 Male Connector 24 V dc ≤200 (No Load) mA - - Ethernet M12 Female Connector, M12 Male Connector
N° de stock RS 146-6122
Référence fabricantFQ2-S45050F
MarqueOmron
2.112,00 €
Each
Unité
White Light CMOS Colour - 752 x 480 pixels PNP IO-LINK Connector 21.6 → 26.4 V dc 2.4 A - - IO-Link Cable
N° de stock RS 144-9715
Référence fabricantXUWSA06W
1.277,11 €
Each
Unité
White LED CMOS Colour 6 → 350 mm 736 x 480 pixels PNP/NPN - 4-Pin M12 Female Connector, 12-Pin M12 Male Connector 24 V dc ≤200 (No Load) mA - - Ethernet M12 Female Connector, M12 Male Connector
N° de stock RS 146-6120
Référence fabricantFQ2-S25100N
MarqueOmron
2.046,00 €
Each
Unité
White Light CMOS Colour - 752 x 480 pixels PNP IO-LINK Connector 21.6 → 26.4 V dc 2.4 A - - IO-Link Cable
N° de stock RS 146-6112
Référence fabricantFQ2-D30
MarqueOmron
793,00 €
Each
Unité
White Light CMOS Monochrome - 320 x 240 pixels PNP IO-LINK Connector 21.6 → 26.4 V dc 200 mA - - IO-Link Cable
N° de stock RS 146-6119
Référence fabricantFQ2-S25050F
MarqueOmron
1.478,00 €
Each
Unité
White Light CMOS Colour - 752 x 480 pixels PNP IO-LINK Connector 21.6 → 26.4 V dc 2.4 A - - IO-Link Cable
N° de stock RS 146-6118
Référence fabricantFQ2-S20100N
MarqueOmron
2.046,00 €
Each
Unité
White Light CMOS Colour - 752 x 480 pixels NPN IO-LINK Connector 21.6 → 26.4 V dc 2.4 A - - IO-Link Cable
N° de stock RS 144-9724
Référence fabricantXUZLR103
847,36 €
Each
Unité
Red LED - Colour - - - - 5-Pin M12 Female Connector 24 V dc ≤480 (No Load) mA - - - M12 Female Connector