Ultrasonic Proximity Sensors

Ultrasonic proximity sensors are a type of non-contact sensor. They use transmitted or reflected ultrasonic waves to detect whether an object or material is present or absent. They are reliable and versatile and can be used reliably in almost all conditions.

How do they work?
These sensors work by emitting a short bust of ultrasonic sound at a specific frequency towards the target. When the target reflects the sound back to the sensor, the sensor measures the time it takes for the echo to return. The sensor will use the time it takes the soundwave to travel back to calculate the distance between the sensor and the object.

What are they used for?
Typical applications for these ultrasonic sensors include stacking height control, irregular part detection within hoppers and feeder bowls, automotive assembly and loop control. Other suitable applications include thread or wire break detection, robotic sensing, detection of people for counting and liquid level control.

Things to consider
When deciding which sensor you should choose, there are a few things that you should bear in mind. Ultrasonic proximity sensors can be affected by noise interference and some will have a blind zone at close proximity. The surface angle of the target, and the roughness of the target surface can also affect the sensor. Some materials such as cloth or carpeting can absorb soundwaves rather than reflecting them. The speed of sound can be affected by temperature and humidity which can impact the resolution and accuracy of the sensor.

...
Voir plus Voir moins

Filtres

Afficher 1 - 20 des 255 produits
Nombre de résultats par page
Description Prix Detection Range Output Type Body Style Thread Size Transducer Frequency Diameter Communication Protocol Maximum AC Voltage Maximum DC Voltage Supply Voltage Terminal Type IP Rating Housing Material Reverse Polarity Protection
N° de stock RS 237-0783
MarqueRS PRO
17,23 €
Each
Unité
0.2 → 4 m - Barrel - 40kHz 10 mm - - - 20 V PCB - - -
N° de stock RS 166-9496
MarqueRS PRO
8,671 €
Each (In a Box of 540)
Unité
0 300 mm - Barrel - 40kHz 10 mm - - - 20 V PCB - - -
N° de stock RS 166-9497
MarqueRS PRO
8,671 €
Each (In a Box of 540)
Unité
0 → 300 mm - Barrel - 40kHz 10 mm - - - 20 V PCB - - -
N° de stock RS 237-0799
MarqueRS PRO
17,20 €
Each
Unité
0.2 → 4 m - Barrel - 40kHz 10 mm - - - 20 V PCB - - -
N° de stock RS 753-0511
Référence fabricantXX918A3C2M12
193,00 €
Each
Unité
50 → 500 mm Analogue Barrel M18 x 1 300kHz 18 mm - - 24V 12 → 24 V dc M12 - 4 Pin IP67 Valox Yes
N° de stock RS 773-7333
Référence fabricantUB250-F77-E2-V31
128,00 €
Each
Unité
20 → 250 mm PNP-NO Block M8 x 1 400kHz - - - 30V 20 → 30 V dc M8 - 4 Pin IP67 Polycarbonate -
N° de stock RS 612-2106
Référence fabricantXX630A1PCM12
388,44 €
Each
Unité
50 → 1000 mm PNP-NO/NC Barrel M30 x 1.5 200kHz 35 mm - - 24V 12 → 24 V dc M12 - 4 Pin IP67 Plastic Yes
N° de stock RS 891-9416
Référence fabricantUC3500-30GM70-2E2R2-V15
345,00 €
Each
Unité
200 → 3500 mm PNP-2NO/NC Barrel M30 x 1.5 120kHz - - - 30V 12 → 30 V dc M12 - 5 Pin IP65 Nickel Plated Brass -
N° de stock RS 891-9422
Référence fabricantUC6000-30GM70-2E2R2-V15
369,00 €
Each
Unité
350 → 6000 mm PNP-2NO/NC Barrel M30 x 1.5 80kHz 65 mm - - 30V 12 → 30 V dc M12 - 5 Pin IP65 Nickel Plated Brass -
N° de stock RS 891-9410
Référence fabricantUC3500-30GM70-UE2R2-V15
363,00 €
Each
Unité
200 → 3500 mm Analogue, PNP-NO/NC Barrel M30 x 1.5 120kHz - - - 30V 20 → 30 V dc M12 - 5 Pin IP65 Nickel Plated Brass -
N° de stock RS 814-1102
Référence fabricantBUS M30M1-PPX-20/130-S92K
MarqueBALLUFF
173,40 €
Each
Unité
200 → 2000 mm PNP-NO/NC Barrel M30 x 1.5 200kHz - - - 30V 9 → 30 V dc M12 Connector, M30 Connector IP67 Brass, PBT, TPU Yes
N° de stock RS 610-5684
Référence fabricant3RG6013-3AD00
340,00 €
Each
Unité
200 → 1300 mm PNP-NO Barrel M30 x 1.5 200kHz 30 mm - - 30V 12 → 30 V dc M12 Connector IP65 Nickel Plated Brass -
N° de stock RS 258-4932
Référence fabricantUC2000-30GM-IUR2-V15
405,00 €
Each
Unité
80 → 2000 mm Analogue Barrel M30 x 1.5 180kHz 30 mm - - 30V 10 → 30 V dc M12 - 5 Pin IP65 PBT -
N° de stock RS 510-3700
Référence fabricantUB300-18GM40-E5-V1
187,00 €
Each
Unité
30 → 300 mm PNP-NO/NC Barrel M18 x 1 390kHz - - - 30V 10 → 30 V dc M12 - 4 Pin IP67 Nickel Plated Brass -
N° de stock RS 815-4192
Référence fabricantU500.PA0-11110577
MarqueBaumer
222,00 €
Each
Unité
100 → 1000 mm Push Pull Block - 220kHz - - - 30V 12 → 30 V dc M12 Connector IP67 ASA, PMMA Yes
N° de stock RS 458-5151
Référence fabricantUB2000-F42-E6-V15
217,00 €
Each
Unité
60 → 2000 mm PNP-2NO/NC Block - 175kHz - - - 30V 10 → 30 V dc M12 - 5 Pin IP54 ABS -
N° de stock RS 612-2241
Référence fabricantXX512A2PAM8
226,00 €
Each
Unité
6 → 100 mm PNP-NO Barrel M18 x 1 500kHz - - - 24V 12 → 24 V dc M8 - 3 Pin IP67 Plastic Yes
N° de stock RS 612-2140
Référence fabricantXX930A1A1M12
532,00 €
Each
Unité
50 → 1000 mm Analogue Barrel M30 x 1.5 200kHz 30 mm - - 24V 15 → 24 V dc M12 - 4 Pin IP65 Ultem Yes
N° de stock RS 280-6658
Référence fabricantUB2000-30GM-E5-V15
225,00 €
Each
Unité
80 → 2000 mm PNP-NO/NC Barrel M30 x 1.5 180kHz 30 mm - - 30V 10 → 30 V dc M12 - 5 Pin IP65 Nickel Plated Brass -
N° de stock RS 123-2440
Référence fabricantUGT201
135,20 €
Each
Unité
60 → 800 mm PNP NO/NC Barrel M18 x 1 230kHz - - - 30V 10 → 30 V dc M12 - 4 Pin IP67 Epoxy Glass Ceramic, PBT, Polyamide Yes