Sensor Reflectors

Sensor reflectors are used with all retro- or auto-reflective sensors and are critical for the function of the sensor. Sensor reflectors are available in a range of formats to suit different applications and environmental conditions.

Types of sensor reflectors

Most commonly sensor reflectors are square, rectangular or circular with multi-faceted surfaces to capture and return the light beam. They have single hole, dual hole or adhesive mountings and can be matched with specific sensors to optimise performance. In most situations a standard sensor reflector made from ceramic or lightweight acrylic can be used. Some sensors in industrial environments need reflectors that are made from specific materials such as stainless steel, or that have chemical- or heat-resistant properties.

How do sensor reflectors work?

Sensor reflectors are mounted in a position that allows the beam of light produced by the emitter in the sensor to bounce off the sensor reflector and return to the receiver in the sensor housing. When the beam is obstructed, it alters the output signal in the sensor, commonly triggering an alarm.


...
Voir plus Voir moins

Filtres

Afficher 1 - 6 des 6 produits
Nombre de résultats par page
Description Prix Shape For Use With Diameter Length Width Dimensions
N° de stock RS 818-4134
Référence fabricantE39R8
MarqueOmron
20,26 €
Each
Unité
Square Retro Reflective Photoelectric Sensors with M.S.R, Retro Reflective Photoelectric Sensors without M.S.R - 100mm 100mm 100 x 100 mm
N° de stock RS 818-4131
Référence fabricantE39R7
MarqueOmron
9,33 €
Each
Unité
Round Photoelectric Sensors with and without M.S.R.*1 84 mm - 7.4mm 84 (Dia.) x 7.4 mm
N° de stock RS 326-7262
Référence fabricantE39R4
MarqueOmron
18,64 €
Each
Unité
Rectangular E3T Models - 23mm 13.7mm 23 x 13.7 mm
N° de stock RS 831-5984
Référence fabricantE39-R21
MarqueOmron
20,26 €
Each
Unité
Rectangular E3NC Series - 35mm 30mm 35 x 30 mm
N° de stock RS 822-4544
Référence fabricantE39-RS3
MarqueOmron
39,32 €
Each
Unité
Rectangular E39 Series Photoelectric Sensors - 80mm 70mm 80 x 70 mm
N° de stock RS 818-4143
Référence fabricantE39R3
MarqueOmron
23,61 €
Each
Unité
Rectangular Retro Reflective Photoelectric Sensors with M.S.R, Retro Reflective Photoelectric Sensors without M.S.R - 22.5mm 38mm 22.5 x 38 mm