Sensor Reflectors

Sensor reflectors are used with all retro- or auto-reflective sensors and are critical for the function of the sensor. Sensor reflectors are available in a range of formats to suit different applications and environmental conditions.

Types of sensor reflectors

Most commonly sensor reflectors are square, rectangular or circular with multi-faceted surfaces to capture and return the light beam. They have single hole, dual hole or adhesive mountings and can be matched with specific sensors to optimise performance. In most situations a standard sensor reflector made from ceramic or lightweight acrylic can be used. Some sensors in industrial environments need reflectors that are made from specific materials such as stainless steel, or that have chemical- or heat-resistant properties.

How do sensor reflectors work?

Sensor reflectors are mounted in a position that allows the beam of light produced by the emitter in the sensor to bounce off the sensor reflector and return to the receiver in the sensor housing. When the beam is obstructed, it alters the output signal in the sensor, commonly triggering an alarm.


...
Voir plus Voir moins

Filtres

Afficher 1 - 5 des 5 produits
Nombre de résultats par page
Description Prix Shape For Use With Diameter Length Width Dimensions
N° de stock RS 781-5985
Référence fabricantREF-H85-2
21,37 €
Each
Unité
Rectangular REF-H85-2 - 84.5mm 84.5mm 84.5 x 84.5 x 8.7 mm
Nouveau
N° de stock RS 203-1038
Référence fabricantREF-C110-2
12,43 €
Each
Unité
Round OMH-C110-01 84 mm - - 7.5 mm
Nouveau
N° de stock RS 203-1041
Référence fabricantOFR-100/100
10,28 €
Each
Unité
Square Photoelectric Sensors - 100mm 100mm 100 x 100 mm
Nouveau
N° de stock RS 203-1039
Référence fabricantREF-VR10
9,04 €
Each
Unité
- Photoelectric Sensors - 60mm 19mm 60 x 19 mm
Nouveau
N° de stock RS 203-1042
Référence fabricantREF-MH82
19,66 €
Each
Unité
- Photoelectric Sensors - 82mm 60mm 82 x 60 mm