Sensor Reflectors

Sensor reflectors are used with all retro- or auto-reflective sensors and are critical for the function of the sensor. Sensor reflectors are available in a range of formats to suit different applications and environmental conditions.

Types of sensor reflectors

Most commonly sensor reflectors are square, rectangular or circular with multi-faceted surfaces to capture and return the light beam. They have single hole, dual hole or adhesive mountings and can be matched with specific sensors to optimise performance. In most situations a standard sensor reflector made from ceramic or lightweight acrylic can be used. Some sensors in industrial environments need reflectors that are made from specific materials such as stainless steel, or that have chemical- or heat-resistant properties.

How do sensor reflectors work?

Sensor reflectors are mounted in a position that allows the beam of light produced by the emitter in the sensor to bounce off the sensor reflector and return to the receiver in the sensor housing. When the beam is obstructed, it alters the output signal in the sensor, commonly triggering an alarm.


...
Voir plus Voir moins

Filtres

Afficher 1 - 20 des 70 produits
Nombre de résultats par page
Description Prix Shape For Use With Diameter Length Width Dimensions
N° de stock RS 764-3890
Référence fabricantBRT-THG-2-100
MarqueBanner
95,24 €
Each
Unité
- Pico-Gaurd Fibre Optic Safety Interlock System, 915 Series - 2.5m 50mm 2.5 m x 50 mm
N° de stock RS 265-2776
Référence fabricantPL80A
MarqueSick
25,69 €
Each
Unité
- Retroreflective Sensors - - - -
N° de stock RS 265-2754
Référence fabricantP250
MarqueSick
12,90 €
Each
Unité
- Retroreflective Sensors - - - -
N° de stock RS 158-5114
Référence fabricantE20005
6,20 €
Each
Unité
Round Retro Reflective Sensors 80 mm - - -
N° de stock RS 191-9854
Référence fabricantE20454
13,65 €
Each
Unité
Rectangular Retro Reflective Sensors - 95mm 95mm 95 x 95 mm
N° de stock RS 902-7629
Référence fabricantBOS R-16
MarqueBALLUFF
7,08 €
Each
Unité
Round Laser Retroreflective Sensor, Photoelectric Sensor 21 mm - 5mm 21 (Dia.) x 5 mm
N° de stock RS 265-2748
Référence fabricantC110A
MarqueSick
17,68 €
Each
Unité
- Retroreflective Sensors - - - -
N° de stock RS 303-0470
Référence fabricantPL20A
MarqueSick
9,52 €
Each
Unité
- Retroreflective Sensors - - - -
N° de stock RS 764-3881
Référence fabricantBRT-THG-3-100
MarqueBanner
144,86 €
Each
Unité
- 915 Series - 2.5m 75mm 2.5 m x 75 mm
N° de stock RS 487-959
Référence fabricantE21159
99,02 €
Each
Unité
Rectangular O1D - 262mm 226mm 262 x 226 mm
N° de stock RS 121-2729
Référence fabricantP250F
MarqueSick
13,52 €
Each
Unité
Square Retroreflective Sensors - 47mm 47mm 47 x 47 mm
N° de stock RS 326-7262
Référence fabricantE39R4
MarqueOmron
18,64 €
Each
Unité
Rectangular E3T Models - 23mm 13.7mm 23 x 13.7 mm
N° de stock RS 905-5113
Référence fabricantBAM0126
MarqueBALLUFF
13,74 €
Each
Unité
Round BOS R-10 62 mm - - -
N° de stock RS 818-4131
Référence fabricantE39R7
MarqueOmron
9,33 €
Each
Unité
Round Photoelectric Sensors with and without M.S.R.*1 84 mm - 7.4mm 84 (Dia.) x 7.4 mm
N° de stock RS 832-0125
Référence fabricantBRT-40X19AM
MarqueBanner
9,18 €
Each
Unité
Rectangular QS30 - 60.2mm 19.3mm 60.2 x 19.3 mm
N° de stock RS 832-0074
Référence fabricantBRT-11X11MD
MarqueBanner
5,62 €
Each
Unité
Square QS30 - 11mm 11mm 11 x 11 mm
N° de stock RS 121-2731
Référence fabricantPL20F
MarqueSick
10,50 €
Each
Unité
Rectangular Retroreflective Sensors - 38mm 16mm 38 x 16 mm
N° de stock RS 265-2760
Référence fabricantPL30A
MarqueSick
17,68 €
Each
Unité
- Retroreflective Sensors - - - -
N° de stock RS 818-4134
Référence fabricantE39R8
MarqueOmron
20,26 €
Each
Unité
Square Retro Reflective Photoelectric Sensors with M.S.R, Retro Reflective Photoelectric Sensors without M.S.R - 100mm 100mm 100 x 100 mm
N° de stock RS 121-2728
Référence fabricantPL31A
MarqueSick
19,66 €
Each
Unité
Rectangular Retroreflective Sensors - 56mm 28mm 56 x 28 mm