Rotary Encoders

Rotary Encoders are devices that convert a motion into an analogue or digital signal. These devices are electro-mechanical sensors that monitor the position of the shaft or axle and convert it into the signal readable for digital devices. Rotary Encoders are also known as shaft encoders.
Rotary Encoders can be divided into 2 main types:
· Absolute – Digital Absolute encoders produce a unique digital code for each angle of shaft. These type of encoders maintains position information when a system power is off. The position of encoder is available again on applying power. The relationship between the encoder value and the physical position of the controlled machinery is set at assembly, the system does not need to return to a calibration point to maintain position accuracy.
Types of absolute encoders:
o Mechanical
o Optical
o Magnetic
o Capacitive
· Incremental – These encoders accurately records the changes in position of the shaft but does not power up with fixed relation between encoder state and physical position. The point where the counting begins depends on the external device counting system and not the position of the encoder. To provide useful position information, the encoder position must be referenced to the device to which is attached.
Rotary Encoders are commonly used in many applications that require precise shaft unlimited rotation. It means they can be used across industries such as robotics industry, electronic industry, and machinery production but are also very popular parts of many household devices.

...
Voir plus Voir moins

Filtres

Afficher 1 - 20 des 24 produits
Nombre de résultats par page
Description Prix Pulses Per Revolution Encoder Technology Maximum Revolutions Output Signal Type Shaft Type Shaft Diameter Supply Voltage Resolution Steps Per Revolution IP Rating Interface Overall Height Overall Width Overall Depth
N° de stock RS 136-7756
Référence fabricant842E-SIP5BA
951,00 €
Each
Unité
262144 Absolute 6000rpm Analogue, Binary Hollow 1/4in 10 → 30 V 18 Bit 262144 IP65, IP67 Ethernet - 63 Dia.mm 71.5mm
N° de stock RS 136-7757
Référence fabricant842E-SIP6BA
951,00 €
Each
Unité
262144 Absolute 6000rpm Analogue, Binary Hollow 8mm 10 → 30 V 18 Bit 262144 IP65, IP67 Ethernet - 63 Dia.mm 71.5mm
N° de stock RS 136-7766
Référence fabricant842E-MIP3BA
1.060,00 €
Each
Unité
262144 Absolute 9000rpm Analogue, Binary Solid 10mm 10 → 30 V 18 Bit 262144 IP65, IP67 Ethernet - 60 Dia.mm 84mm
N° de stock RS 136-7763
Référence fabricant842E-SIP12BA
951,00 €
Each
Unité
262144 Absolute 6000rpm Analogue, Binary Hollow 15mm 10 → 30 V 18 Bit 262144 IP65, IP67 Ethernet - 63 Dia.mm 71.5mm
N° de stock RS 136-7758
Référence fabricant842E-SIP7BA
951,00 €
Each
Unité
262144 Absolute 6000rpm Analogue, Binary Hollow 3/8in 10 → 30 V 18 Bit 262144 IP65, IP67 Ethernet - 63 Dia.mm 71.5mm
N° de stock RS 136-7764
Référence fabricant842E-MIP1BA
1.060,00 €
Each
Unité
262144 Absolute 9000rpm Analogue, Binary Solid 3/8in 10 → 30 V 18 Bit 262144 IP65, IP67 Ethernet - 60 Dia.mm 84mm
N° de stock RS 136-7761
Référence fabricant842E-SIP10BA
951,00 €
Each
Unité
262144 Absolute 6000rpm Analogue, Binary Hollow 1/2in 10 → 30 V 18 Bit 262144 IP65, IP67 Ethernet - 63 Dia.mm 71.5mm
N° de stock RS 136-7752
Référence fabricant842E-SIP1BA
879,00 €
Each
Unité
262144 Absolute 9000rpm Analogue, Binary Solid 3/8in 10 → 30 V 18 Bit 262144 IP65, IP67 Ethernet - 60 Dia.mm 84mm
N° de stock RS 136-7754
Référence fabricant842E-SIP3BA
879,00 €
Each
Unité
262144 Absolute 9000rpm Analogue, Binary Solid 10mm 10 → 30 V 18 Bit 262144 IP65, IP67 Ethernet - 60 Dia.mm 84mm
N° de stock RS 136-7768
Référence fabricant842E-MIP5BA
1.140,00 €
Each
Unité
262144 Absolute 6000rpm Analogue, Binary Hollow 1/4in 10 → 30 V 18 Bit 262144 IP65, IP67 Ethernet - 63 Dia.mm 71.5mm
N° de stock RS 136-7774
Référence fabricant842E-MIP11BA
1.140,00 €
Each
Unité
262144 Absolute 6000rpm Analogue, Binary Hollow 14mm 10 → 30 V 18 Bit 262144 IP65, IP67 Ethernet - 63 Dia.mm 71.5mm
N° de stock RS 136-7769
Référence fabricant842E-MIP6BA
1.140,00 €
Each
Unité
262144 Absolute 6000rpm Analogue, Binary Hollow 8mm 10 → 30 V 18 Bit 262144 IP65, IP67 Ethernet - 63 Dia.mm 71.5mm
N° de stock RS 136-7760
Référence fabricant842E-SIP9BA
951,00 €
Each
Unité
262144 Absolute 6000rpm Analogue, Binary Hollow 12mm 10 → 30 V 18 Bit 262144 IP65, IP67 Ethernet - 63 Dia.mm 71.5mm
N° de stock RS 136-7759
Référence fabricant842E-SIP8BA
951,00 €
Each
Unité
262144 Absolute 6000rpm Analogue, Binary Hollow 10mm 10 → 30 V 18 Bit 262144 IP65, IP67 Ethernet - 63 Dia.mm 71.5mm
N° de stock RS 136-7767
Référence fabricant842E-MIP4BA
1.060,00 €
Each
Unité
262144 Absolute 9000rpm Analogue, Binary Solid 10mm 10 → 30 V 18 Bit 262144 IP65, IP67 Ethernet - 60 Dia.mm 84mm
N° de stock RS 136-7755
Référence fabricant842E-SIP4BA
879,00 €
Each
Unité
262144 Absolute 9000rpm Analogue, Binary Solid 10mm 10 → 30 V 18 Bit 262144 IP65, IP67 Ethernet - 60 Dia.mm 84mm
N° de stock RS 136-7765
Référence fabricant842E-MIP2BA
1.060,00 €
Each
Unité
262144 Absolute 9000rpm Analogue, Binary Solid 3/8in 10 → 30 V 18 Bit 262144 IP65, IP67 Ethernet - 60 Dia.mm 84mm
N° de stock RS 136-7775
Référence fabricant842E-MIP12BA
1.140,00 €
Each
Unité
262144 Absolute 6000rpm Analogue, Binary Hollow 15mm 10 → 30 V 18 Bit 262144 IP65, IP67 Ethernet - 63 Dia.mm 71.5mm
N° de stock RS 136-7773
Référence fabricant842E-MIP10BA
1.140,00 €
Each
Unité
262144 Absolute 6000rpm Analogue, Binary Hollow 1/2in 10 → 30 V 18 Bit 262144 IP65, IP67 Ethernet - 63 Dia.mm 71.5mm
N° de stock RS 136-7762
Référence fabricant842E-SIP11BA
951,00 €
Each
Unité
262144 Absolute 6000rpm Analogue, Binary Hollow 14mm 10 → 30 V 18 Bit 262144 IP65, IP67 Ethernet - 63 Dia.mm 71.5mm