Magnetic Pickups

Magnetic pickups are sensors that detect the speed of a moving part, typically in an engine. When objects like gears or shafts with keyways are passed through the sensor's magnetic field, the field oscillates, which induces  in the sensor's coil an AC voltage to be read by an electrical device such as a counter or oscilloscope.


Features of a magnetic pickup

A magnetic pickup is a coil that is wound around a magnetised probe. When objects like gear teeth, turbine rotor blades, slotted discs or shafts pass through the probe's magnetic field, the flux density is modulated, inducing a measurable AC voltage. Magnetic pickups tend to have a high-output voltage that is suitable for use with heavy-duty wiring. They are generally unaffected by dust and dirt, and are sturdier than most other plastic sensors. 


What can magnetic pickups be used for?

Magnetic pickups can be used as parts of speedometers or tachometers, which are integral parts of engines and industrial equipment.


...
Voir plus Voir moins

Filtres

Afficher 1 - 20 des 41 produits
Nombre de résultats par page
Description Prix Body Style Output Type Detection Range Switching Frequency Reverse Polarity Protection Short Circuit Overload Protection Terminal Type Mounting Style Switching Current Maximum AC Voltage Maximum DC Voltage Thread Size Supply Voltage Housing Material
N° de stock RS 789-7624
Référence fabricantRZC1-04ZRS-KU0
MarqueSick
22,04 €
Each
Unité
Barrel - 7 mm 500 Hz - - Cable Drop In - 30V 30V M12 5 30 V ac/dc Plastic
N° de stock RS 304-166
MarqueRS PRO
12,07 €
Each
Unité
Barrel Analogue 2.5 mm - - - Wire Lead - - - - 1/4-28 UNF-2A 10 V Stainless Steel
N° de stock RS 905-5292
Référence fabricantMP62TA00
MarqueRed Lion
56,03 €
Each
Unité
Barrel NO - - - - M12 Connector Threaded - - - 5/8-18 UNF-2A 1 V Steel
N° de stock RS 765-9592
Référence fabricantAA747AHA-LB
MarqueSensitec
1,13 €
Each
Unité
Block Analogue - - - - - Surface Mount - 9V - - ±9 V -
N° de stock RS 111-3708
Référence fabricantMZT7-03VPS-KW0
MarqueSick
29,74 €
Each
Unité
Block PNP-NO 10 mm 1 kHz Yes Yes Wire Lead Panel 100 mA - 30V - 10 → 30 V dc Plastic
N° de stock RS 173-2634
Référence fabricantAA747AHA-LB
MarqueSensitec
1,027 €
Each (On a Reel of 4000)
Unité
Block Analogue - - - - - Surface Mount - 9V - - ±9 V -
N° de stock RS 285-756
MarqueRS PRO
43,74 €
Each
Unité
Barrel PNP 2.5 mm - - - Wire Lead - - - - 3/8-24 UNF-2A 60 V Stainless Steel
N° de stock RS 741-7534
Référence fabricantMR0100
22,16 €
Each
Unité
Block PNP/NPN - 1 kHz Yes - Cable Flush 100 mA 120V 120V - 5 120 V ac/dc Polyamide
N° de stock RS 123-6288
Référence fabricantAFF755BHA-AD
MarqueSensitec
1,863 €
Each (On a Reel of 4000)
Unité
- - - - - - - - - - - - - -
N° de stock RS 905-5295
Référence fabricantMP37CA00
MarqueRed Lion
36,04 €
Each
Unité
Barrel NO - - - - Wire Lead Threaded - - - - 1 V Steel
N° de stock RS 307-6195
Référence fabricantPSA60010
MarqueCelduc
25,08 €
Each
Unité
Block - 12 mm - - - Wire Lead - 3 A 440V - - - -
N° de stock RS 285-762
MarqueRS PRO
87,56 €
Each
Unité
Barrel PNP 2.5 mm - - - Connector - - - - 5/8-18 UNF-2A 190 V Stainless Steel
N° de stock RS 765-9595
Référence fabricantAFF755BHA-AD
MarqueSensitec
2,41 €
Each
Unité
Block Analogue - 1 MHz - - - Surface Mount ±1 A 9V - - 1.2 9 V -
N° de stock RS 814-1174
Référence fabricantBMF 307K-PS-C-2-SA2-S49-00,3
MarqueBALLUFF
47,70 €
Each
Unité
Barrel PNP - 10 kHz Yes Yes Cable Cable - - 30V - 10 30 V dc Polyamide
N° de stock RS 905-5298
Référence fabricantMP37TA00
MarqueRed Lion
45,86 €
Each
Unité
Barrel NO - - - - M12 Connector Threaded - - - M12 1 V Steel
N° de stock RS 741-7531
Référence fabricantMK5100
36,54 €
Each
Unité
Block PNP - >10 kHz Yes Yes Cable Flush 100 mA - 30V - 10 → 30 V dc Polyamide
N° de stock RS 313-2368
Référence fabricantBIM-UNT-AP6X
MarqueTurck
48,59 €
Each
Unité
Block PNP - 1 Hz Yes Yes Cable Bracket 200 mA - 30V - 10 30 V dc Polyamide, Stainless Steel
N° de stock RS 814-1178
Référence fabricantBMF 303K-PS-C-2A-SA2-S49-00,3
MarqueBALLUFF
52,51 €
Each
Unité
Barrel PNP - 10 kHz Yes Yes Cable Cable - - 30V - 10 → 30 V dc Polyamide
N° de stock RS 313-2374
Référence fabricantBIM-UNT-AP6X-0.3-PSG3M
MarqueTurck
50,15 €
Each
Unité
Block PNP - - Yes Yes 3-Pin M8 Connector Bracket 200 mA - 30V - 10 → 30 V dc Polyamide, Stainless Steel
N° de stock RS 905-5254
Référence fabricantASTC0000
MarqueRed Lion
81,91 €
Each
Unité
Barrel NPN - - - - Wire Lead Flush - - 30V - 9 30 V dc Stainless Steel