LVDT

What is an LVDT?

An LVDT is a linear variable differential transformer and is used to accurately measure linear displacement (position measurement) which is movement in a single direction along an axis. An LVDT is often also referred to as a linear displacement transducer or a linear position transducer. A device similar to this is an RVDT (Rotary Variable Differential Transformer) used to measure rotary displacement.

There are many types of LVDT sensors. LVDTs have different armatures, temperatures ranges, built-in electronics and stroke lengths. LVDT sensors with a captive guided spring return armature have been designed for measuring multiple targets. These types of armatures are ideal for measuring surface structure changes. A captive guided armature is suited to longer measurements. The armature is attached to both the body and structure it is measuring.

How does an LVDT work?

An LVDT position sensor has a primary coil and two secondary coils. This coil assembly is mounted to a stationary object while a ferromagnetic core is attached to the object whose position is being measured. The core links the electromagnetic field of the primary coil to the secondary coils. The difference from the coil outputs results in proportional voltage relative to the movement of the core versus the coils.

What are the benefits of a linear variable differential transformer?

The LVDT has a long life as there is no contact between the sensing elements
An LVDT is robust and can operate in harsh conditions
Extremely small movements are measured by an LVDT
An LVDT has excellent repeatability for performing precise applications
Analog input and output
Absolute measurement giving no position loss
An LVDT can convert the rectilinear motion of an object into an electrical signal
The LVDT can be used in a range of applications within industry or research as it can be easily modified to fulfil different tasks.

An LVDT is an electrical transformer and requires a different type of AC power (around 3 Vrms @ 3 kHz). The support electronics for an LVDT, such as a signal conditioning unit, supply this sort of excitation power. A signal conditioning unit also converts the low level AC voltage from an LVDT into higher level DC output voltage.

...
Voir plus Voir moins

Filtres

Afficher 1 - 20 des 20 produits
Nombre de résultats par page
Description Prix Stroke Input Current Range Energising Voltage Range Output Voltage Range Sensitivity Response Time Overall Height Overall Width Overall Depth Minimum Operating Temperature Maximum Operating Temperature
N° de stock RS 803-1591
Référence fabricantEVAL-CFTL-LVDT
112,17 €
Each
Unité
±2.5 → ±50.8mm - 3 Vrms - 94.5 mV/V/mm - 44.5mm 19.05 (Dia.)mm - -55°C +95°C
N° de stock RS 495-0909
Référence fabricant911315-RS
331,20 €
Each
Unité
- 1.1 A, 250 mA 90 → 264 V ac ±10V dc 400 → 2500 mV - - - - 0°C +60°C
N° de stock RS 775-3868
Référence fabricant926227
255,79 €
Each
Unité
±6mm 4.5 mA 1 → 10 Vrms 5V dc 78 mV/V/mm@ 5 kHz - 46.5mm - 9.52 (Dia.)mm -40°C +150°C
N° de stock RS 775-3859
Référence fabricant926226
208,04 €
Each
Unité
±1.5mm 6 mA 1 → 10 Vrms 5V dc 108 mV/V/mm@ 5 kHz - 20.6mm - 9.52 (Dia.)mm -40°C +150°C
N° de stock RS 775-3861
Référence fabricant926228
304,66 €
Each
Unité
±10mm 3.2 mA 1 → 5 Vrms 5V dc 85 mV/V/mm@ 20 kHz - 46.5mm - 9.52 (Dia.)mm -40°C +150°C
N° de stock RS 646-454
Référence fabricant922937
322,86 €
Each
Unité
±1mm 10 mA 10 → 24 V dc - 750 mV/mm @ 10 V dc 5 ms - - - -20°C +80°C
N° de stock RS 646-533
Référence fabricant922936
173,92 €
Each
Unité
±3mm - 1 → 10 Vrms - 118 mV/V/mm @ 1kHz, 128 mV/V/mm @ 20kHz, 130 mV/V/mm @ 10kHz, 134 mV/V/mm @ 2kHz, 136 mV/V/mm @ 5kHz 1.5 ms - 42.5mm - -40°C +85°C
N° de stock RS 646-527
Référence fabricant922935
137,56 €
Each
Unité
±1mm 10 → 13 mA 1 → 10 Vrms - 69 mV/V/mm @ 1kHz, 110 mV/V/mm @ 2kHz, 142 mV/V/mm @ 5kHz, 147 mV/V/mm @ 10kHz, 149 mV/V/mm @ 20kHz 1.5 ms - 25mm - -40°C +85°C
N° de stock RS 646-577
Référence fabricant005901-RS
95,50 €
Each
Unité
- 50 mA ±7.5 18 V dc 5 10V dc 2.5 3.75 mVrms - 12mm 52mm 5mm 0°C +70°C
N° de stock RS 775-3865
Référence fabricant926229
308,08 €
Each
Unité
±12.5mm 7 mA 1 → 5 Vrms 5V dc 69 mV/V/mm@ 5 kHz - 83.5mm - 9.52 (Dia.)mm -40°C +150°C
N° de stock RS 727-1341
Référence fabricant930989
601,37 €
Each
Unité
±25mm - 10 → 30 V dc ±5V - - - - - 0°C +65°C
N° de stock RS 727-1350
Référence fabricant930990
630,92 €
Each
Unité
±50mm - 10 → 30 V dc 0 → 10 V, 0 → 5 V, ±10 V, ±5 V - - - - - 0°C +65°C
N° de stock RS 727-1329
Référence fabricant930983
337,64 €
Each
Unité
±25mm 0.5 mA 10 → 30 V dc 0 → 10 V, 0 → 5 V, ±10 V, ±5 V 21.5 mV/V/mm - - - - -40°C +120°C
N° de stock RS 727-1325
Référence fabricant930982
308,08 €
Each
Unité
±15mm 1.5 mA 1 → 5 Vrms - 60 mV/V/mm - - - - -40°C +120°C
N° de stock RS 727-1357
Référence fabricantV10005SAN3
758,24 €
Each
Unité
±100mm - 10 → 30 V dc 0 → 10 V, 0 → 5 V, ±10 V, ±5 V - - - - - 0°C +65°C
N° de stock RS 646-476
Référence fabricant922939
360,38 €
Each
Unité
±5mm 13 mA 10 → 24 V dc - 540 mV/mm @ 10 V dc 3 ms - - - -20°C +80°C
N° de stock RS 727-1347
Référence fabricant930988
571,81 €
Each
Unité
±15mm - 10 → 30 V dc 0 → 5 V, ±10 V, ±5 V - - - - - 0°C +65°C
N° de stock RS 775-3874
Référence fabricant926230
388,79 €
Each
Unité
±25mm - 1 → 10 Vrms 5V dc - - 83.5mm - 9.52 (Dia.)mm -40°C +150°C
N° de stock RS 727-1338
Référence fabricant930984
369,46 €
Each
Unité
±50mm 0.6 mA 10 → 30 V dc - 15 mV/V/mm - - - - -40°C +120°C
N° de stock RS 646-460
Référence fabricant922938
350,13 €
Each
Unité
±2.5mm 10 mA 10 → 24 V dc - 750 mV/mm @ 10 V dc 5 ms - - - -20°C +80°C