Linear Transducers

Linear transducers are used to measure movement in a straight line. Unlike current transducers, which convert current into another type of electrical signal, linear transducers convert displacement into an electrical signal that's proportional to the amount of displacement. 


How do linear transducers work?

Linear transducers are made up of a circular cluster of primary and secondary windings with a separate circular core that passes through the middle. The primary windings are triggered with an AC supply to produce a magnetic field. This then creates a signal in the secondary windings.


Uses for linear transducers

Linear transducers are designed to perform in very cold temperatures, harsh environments, and under high vibration and shock levels. Their robustness means that they are suitable for use in power turbines, hydraulics, automation, satellites and many other applications. 


A major advantage to using a linear transducer is that you can achieve high precision in dimensional measurements, meaning that they're also suitable for applications where accuracy is key, like construction and electronic circuitry. 


...
Voir plus Voir moins

Filtres

Afficher 1 - 20 des 159 produits
Nombre de résultats par page
Description Prix Stroke Input Current Range Supply Voltage Housing Material IP Rating Output Range Overall Height Overall Width Overall Depth Minimum Operating Temperature Interface Maximum Operating Temperature Electrical Travel Resistance
N° de stock RS 798-4003
Référence fabricantLT-M-0900-S 0000X000X00
MarqueGefran
440,83 €
Each
Unité
900mm 10 mA 60 V Anodised Aluminium Nylon 66 IP60 10 kΩ 34.5mm 978mm 33mm -30°C - +100°C - -
N° de stock RS 283-0566
Référence fabricantLT-M-0500-S 0000X000X00
MarqueGefran
211,04 €
Each
Unité
500mm - 60 V Anodised Aluminium Nylon 66 IP60 - 34.5mm 1136mm 33mm -30°C - +100°C - -
N° de stock RS 390-8036
Référence fabricantPZ-34-A-125 0000X000X00
MarqueGefran
159,39 €
Each
Unité
125mm - 60 V Anodised Aluminium Nylon 66 IP60 - - 393mm - -30°C - +100°C - -
N° de stock RS 332-2274
Référence fabricantPC-M-0300 0000X000X00
MarqueGefran
279,45 €
Each
Unité
300mm - 60 V Anodised Aluminium Nylon 66 IP65 - - 792mm - -30°C - +100°C - -
N° de stock RS 332-2426
Référence fabricantPK-M-0225 0000X000X00
MarqueGefran
178,36 €
Each
Unité
225mm - 60 V Anodised Aluminium Nylon 66 IP40 - 61mm 394mm 38mm -30°C - +100°C - -
N° de stock RS 283-0544
Référence fabricantLT-M-0300-S 0000X000X00
MarqueGefran
167,65 €
Each
Unité
300mm - 60 V Anodised Aluminium Nylon 66 IP60 - 34.5mm 720mm 33mm -30°C - +100°C - -
N° de stock RS 909-4196
MarqueRS PRO
80,53 €
Each
Unité
25mm - - - IP65 - 8.6mm 28.1mm 52mm -40°C - +85°C 25mm 10kΩ
N° de stock RS 775-3877
Référence fabricant804352-RS
217,13 €
Each
Unité
- - - Stainless Steel IP43, IP65 - - - - - - - - -
N° de stock RS 332-2432
Référence fabricantPK-M-0300 0000X000X00
MarqueGefran
186,30 €
Each
Unité
300mm - 60 V Anodised Aluminium Nylon 66 IP40 - 61mm 470mm 38mm -30°C - +100°C - -
N° de stock RS 798-4021
Référence fabricantPK-M-0200 L000X000X00
MarqueGefran
207,19 €
Each
Unité
200mm 10 mA 60 V Anodised Aluminium Nylon 66 IP40 5 kΩ 61mm 354mm 38mm -30°C - +100°C - -
N° de stock RS 806-8338
Référence fabricantRE34L4D103W3263
MarqueVishay
282,62 €
Each
Unité
- - - - - - - - - - - - 4mm -
N° de stock RS 390-8014
Référence fabricantPZ-34-A-200 0000X000X00
MarqueGefran
169,79 €
Each
Unité
200mm - 60 V Anodised Aluminium Nylon 66 IP60 - - 543mm - -30°C - +100°C - -
N° de stock RS 923-4104
Référence fabricant601R1KL.7
297,42 €
Each
Unité
25mm - - - IP40 - - 110mm - -55°C - +125°C - -
N° de stock RS 332-2230
Référence fabricantPC-M-0130 0000X000X00
MarqueGefran
253,89 €
Each
Unité
130mm - 60 V Anodised Aluminium Nylon 66 IP65 - - 311mm - -30°C - +100°C - -
N° de stock RS 332-2454
Référence fabricantPK-M-0600 0000X000X00
MarqueGefran
233,91 €
Each
Unité
600mm - 60 V Anodised Aluminium Nylon 66 IP40 - 61mm 776mm 38mm -30°C - +100°C - -
N° de stock RS 332-2397
Référence fabricantPK-M-0150 0000X000X00
MarqueGefran
166,05 €
Each
Unité
150mm - 60 V Anodised Aluminium Nylon 66 IP40 - 61mm 318mm 38mm -30°C - +100°C - -
N° de stock RS 283-0516
Référence fabricantLT-M-0100-S 0000X000X00
MarqueGefran
130,69 €
Each
Unité
100mm - 60 V Anodised Aluminium Nylon 66 IP60 - 34.5mm 318mm 33mm -30°C - +100°C - -
N° de stock RS 837-1984
Référence fabricantBTL6-A110-M0800-A1-S115
MarqueBALLUFF
350,99 €
Each
Unité
800mm Maximum of 70 mA 20 → 28 V dc Anodised Aluminium IP67 0 → 10 V, Maximum of 5 mA 37mm 60mm 946mm 0°C - +70°C - -
N° de stock RS 283-0550
Référence fabricantLT-M-0400-S 0000X000X00
MarqueGefran
184,23 €
Each
Unité
400mm - 60 V Anodised Aluminium Nylon 66 IP60 - 34.5mm 924mm 33mm -30°C - +100°C - -
N° de stock RS 837-1940
Référence fabricantBIL ED0-P160A-01-S75
MarqueBALLUFF
272,64 €
Each
Unité
160mm - 15 → 30 (UB) V dc, 24 (Ue) V dc PA IP67 0 → 10 V, Maximum of 500 (Ia), 4 → 20 mA, 5000 (Minimum) Ω 15mm 24mm 230mm -10°C - +75°C - -