Fibre Optic Sensors

Fibre optic sensors are a type of proximity sensor that have an optical fibre connected to a light source to allow for detection in tight spaces or where a small profile is beneficial. The optical fibre is a transparent fibre made of glass (silica) or plastic with a diameter slightly thicker than a human hair, this fibre transmit light between the two ends to produce an electrical signal.

How Fibre Optic Sensors Work

A fibre-optic sensor system consists of a fibre-optic cable connected to a remote sensor, or amplifier. The sensor emits, receives, and converts the light energy into an electrical signal. The cable is the mechanical component that transports the light into and out of areas that are either too space constrained or too hostile back to the sensor.

Uses of Fiber Optic Sensors

Fibre optic sensors are used in a number of different applications. In mechanical properties testing, fibre optical sensors are used to measure mechanical strain. They can also be used to measure acceleration, velocity, pressure, temperature and displacement.

...
Voir plus Voir moins

Filtres

Afficher 41 - 60 des 190 produits
Nombre de résultats par page
Description Prix Detection Range Output Type Fibre Optic Type Terminal Type Response Time Light Source Communication Protocol Electrical Connection Power Consumption Switching Frequency IP Rating Housing Material Supply Voltage Length
N° de stock RS 185-968
Référence fabricantFX101PZ
MarquePanasonic
105,76 €
Each
Unité
- PNP - - 250 μs, 450 μs, 500 μs, 600 μs - - Cable 720 mW - - - 12 → 24 V dc 64.5mm
N° de stock RS 134-7840
Référence fabricantE3NX-FA11 2M
MarqueOmron
209,20 €
Each
Unité
- NPN - Pre-Wired 1 (Standard Mode) ms, 16 (Giga Power Mode) ms, 30 (Super High Speed Mode) μs, 250 (High Speed Mode) μs Red LED - Pre-Wired Cable 840 mW @ 35 mA 50 Hz, 60 Hz - Polycarbonate 10 → 30 V dc 104.8mm
N° de stock RS 410-7975
Référence fabricantFVDK10P81Y0
MarqueBaumer
138,60 €
Each
Unité
70 mm PNP Plastic - <0.5 ms Red LED - Cable - - IP40 ABS, PC 10 → 30 V dc 29.7mm
N° de stock RS 281-1600
Référence fabricantXUFN01321
47,80 €
Each
Unité
18 mm - Plastic - - - - - - - IP64, IP641 PE - -
N° de stock RS 636-457
Référence fabricantFUF 100A1003
MarqueBaumer
171,00 €
Each
Unité
- - Glass - - - - Cable - - - - - -
N° de stock RS 177-8702
Référence fabricantDF-G1-KS-2M
MarqueBanner
197,94 €
Each
Unité
- PNP, Push Pull - Cable 2 (Long Range) ms, 5 (Extra Long Range) ms, 200 (High Speed) μs, 500 (Standard) μs Red LED IO-LINK 4-Wire 960 mW - IP50 Thermoplastic 10 → 30 V dc 86.9mm
N° de stock RS 175-0063
Référence fabricantE3NXMA112MOMS
MarqueOmron
291,40 €
Each
Unité
- NPN - Pre-Wired 1 ms, 16 ms, 100 μs, 450 μs LED - - 960 mW - IP50, IP54 Polycarbonate 30 V dc 104.5mm
N° de stock RS 667-2550
Référence fabricantE32-T11
MarqueOmron
72,40 €
Each
Unité
180 (Super High Speed Mode) mm, 450 (High Speed Mode) mm, 680 (Standard Mode) mm, 900 (High Resolution Mode) mm - Plastic Screw - - - Cable - - IP67 PVC Coating - 14mm
N° de stock RS 821-0038
Référence fabricantE3X-SD51 2M
MarqueOmron
137,70 €
Each
Unité
- PNP - Wire Lead 200 μs Red LED - Pre-Wired Cable 960 mW 60 Hz IP50 PBT 12 → 24 V dc 131.95mm
N° de stock RS 124-4434
Référence fabricantE32C91N2M
MarqueOmron
100,10 €
Each
Unité
4 (12-Colour SHS) mm, 6 (12-Colour HS) mm, 9 (12-Colour ST) mm, 13 (White Paper SHS) mm, 18 (12-Colour GIGA) mm, 30 (White Paper HS) mm, 45 (White Paper ST) mm, 90 (White Paper GIGA) mm - Plastic M6 Flexible Cable Connector - - IO-LINK Flexible Cable - - IP65 PE (Sheath) - 24mm
N° de stock RS 177-8708
Référence fabricantDF-G2-PS-2M
MarqueBanner
258,43 €
Each
Unité
1100 mm PNP - Cable 10 (Super High Speed) μs, 15 (High Speed) μs, 50 (Fast) μs, 250 (Standard) μs, 500 (Medium Range) μs, 1000 (Long Range) μs, 2000 (Long Range with Immunity) μs Red LED - 4-Wire 960 mW - IP50 Thermoplastic 10 → 30 V dc 86.9mm
N° de stock RS 459-4903
Référence fabricantE3XNA44V
MarqueOmron
123,60 €
Each
Unité
- PNP - Wire Lead - Red LED - Pre-Wired Cable - - - - 12 → 24 V dc 89.7mm
N° de stock RS 281-1616
Référence fabricantXUFN05321
47,80 €
Each
Unité
70 mm - Plastic - - - - - - - IP64, IP641 PE - 18mm
N° de stock RS 410-9050
Référence fabricantFSE 200C1Y00
MarqueBaumer
48,50 €
Each
Unité
- - Plastic - - - - Cable - - - - - -
N° de stock RS 370-4216
Référence fabricantFSF100A1002
MarqueBaumer
167,00 €
Each
Unité
- - Glass - - - - Cable - - - - - -
N° de stock RS 820-9905
Référence fabricantE32-D22L
MarqueOmron
94,06 €
Each
Unité
- - Plastic - - - - - - - IP67 Nickel Plated Brass - 15mm
N° de stock RS 764-3843
Référence fabricantSU18-16/40A/110/115/126A
125,67 €
Each
Unité
450 mm NPN, PNP Glass, Plastic - 160 μs LED - PVC Cable - 3 kHz IP50 PC 10 → 30 V dc 35mm
N° de stock RS 848-5816
Référence fabricantD10UPFP
MarqueBanner
311,55 €
Each
Unité
- PNP Plastic - 2.5 ms Visible Green, Visible Red - Cable - - IP50 ABS/PC 15 → 24 V dc 68.1mm
N° de stock RS 510-3536
Référence fabricantLME18-23-05-K2
111,19 €
Each
Unité
- - Glass Screw 1 ms Red LED - - - 500 Hz IP40 Nickel Plated Brass 10 → 30 V dc 500mm
N° de stock RS 177-8705
Référence fabricantDF-G1-PS-2M
MarqueBanner
213,83 €
Each
Unité
- PNP - Cable 2 (Long Range) ms, 5 (Extra Long Range) ms, 200 (High Speed) μs, 500 (Standard) μs Red LED IO-LINK 4-Wire 960 mW - IP50 Thermoplastic 10 → 30 V dc 86.9mm