Fibre Optic Sensors

Fibre optic sensors are a type of proximity sensor that have an optical fibre connected to a light source to allow for detection in tight spaces or where a small profile is beneficial. The optical fibre is a transparent fibre made of glass (silica) or plastic with a diameter slightly thicker than a human hair, this fibre transmit light between the two ends to produce an electrical signal.

How Fibre Optic Sensors Work

A fibre-optic sensor system consists of a fibre-optic cable connected to a remote sensor, or amplifier. The sensor emits, receives, and converts the light energy into an electrical signal. The cable is the mechanical component that transports the light into and out of areas that are either too space constrained or too hostile back to the sensor.

Uses of Fiber Optic Sensors

Fibre optic sensors are used in a number of different applications. In mechanical properties testing, fibre optical sensors are used to measure mechanical strain. They can also be used to measure acceleration, velocity, pressure, temperature and displacement.

...
Voir plus Voir moins

Filtres

Afficher 1 - 8 des 8 produits
Nombre de résultats par page
Description Prix Detection Range Output Type Fibre Optic Type Terminal Type Response Time Light Source Communication Protocol Electrical Connection Power Consumption Switching Frequency IP Rating Housing Material Supply Voltage Length
N° de stock RS 510-3520
Référence fabricantVL18LL-M/40A/118/128
116,52 €
Each
Unité
300 mm Push Pull Glass - 1 ms Red LED - M12 4-Pin - 500 Hz IP67 Nickel Plated Brass 10 → 30 V dc 78mm
N° de stock RS 764-3831
Référence fabricantSU19/110/115/123
158,83 €
Each
Unité
450 mm NPN, PNP Glass, Plastic - 160 μs LED - PVC Cable - 3 kHz IP50 PC 10 → 30 V dc 34.5mm
N° de stock RS 764-3840
Référence fabricantSU19.1/110/115
147,35 €
Each
Unité
450 mm NPN, PNP Glass, Plastic - 160 μs LED - Cable - 3 kHz IP50 PC 10 → 30 V dc 34.5mm
N° de stock RS 764-3843
Référence fabricantSU18-16/40A/110/115/126A
125,67 €
Each
Unité
450 mm NPN, PNP Glass, Plastic - 160 μs LED - PVC Cable - 3 kHz IP50 PC 10 → 30 V dc 35mm
N° de stock RS 510-3536
Référence fabricantLME18-23-05-K2
111,19 €
Each
Unité
- - Glass Screw 1 ms Red LED - - - 500 Hz IP40 Nickel Plated Brass 10 → 30 V dc 500mm
N° de stock RS 510-3564
Référence fabricantLMR18-23-05-K2
100,35 €
Each
Unité
- - Glass Screw 1 ms Red LED - - - 500 Hz IP40 Nickel Plated Brass 10 → 30 V dc 500mm
N° de stock RS 764-3847
Référence fabricantKLE-C01-2,2-2,0-K102
64,41 €
Each
Unité
220 (SU18) mm, 220 (SU19) mm, 920 (SU18/35) mm - Plastic - - - - - - - - Plastic, Stainless Steel - 2.02m
N° de stock RS 2508470429
Référence fabricantSU16-K/102/115/126A
270,24 €
Each
Unité
- - - - - - - - - - - - - -