Fibre Optic Sensors

Fibre optic sensors are a type of proximity sensor that have an optical fibre connected to a light source to allow for detection in tight spaces or where a small profile is beneficial. The optical fibre is a transparent fibre made of glass (silica) or plastic with a diameter slightly thicker than a human hair, this fibre transmit light between the two ends to produce an electrical signal.

How Fibre Optic Sensors Work

A fibre-optic sensor system consists of a fibre-optic cable connected to a remote sensor, or amplifier. The sensor emits, receives, and converts the light energy into an electrical signal. The cable is the mechanical component that transports the light into and out of areas that are either too space constrained or too hostile back to the sensor.

Uses of Fiber Optic Sensors

Fibre optic sensors are used in a number of different applications. In mechanical properties testing, fibre optical sensors are used to measure mechanical strain. They can also be used to measure acceleration, velocity, pressure, temperature and displacement.

...
Voir plus Voir moins

Filtres

Afficher 1 - 20 des 190 produits
Nombre de résultats par page
Description Prix Detection Range Output Type Fibre Optic Type Terminal Type Response Time Light Source Communication Protocol Electrical Connection Power Consumption Switching Frequency IP Rating Housing Material Supply Voltage Length
N° de stock RS 340-976
Référence fabricantE32DC200
MarqueOmron
33,68 €
Each
Unité
90 (Super High Speed Mode) mm, 300 (Standard Mode) mm, 500 (High Resolution Mode) mm - Plastic - - - - Cable - - IP67 PE 12 → 24 V dc 17mm
N° de stock RS 822-4535
Référence fabricantE32-TC200A
MarqueOmron
35,11 €
Each
Unité
Maximum of 2000 mm, Maximum of 3000 mm NPN, PNP Glass Wire Lead - - - M3 - - IP67 - - 101mm
N° de stock RS 340-960
Référence fabricantE32TC200
MarqueOmron
40,78 €
Each
Unité
200 (Super High Speed Mode) mm, 500 (High Speed Mode) mm, 760 (Standard Mode) mm, 1000 (High Resolution Mode) mm - Plastic Wire Lead - - - Cable - - IP67 PE 12 → 24 V dc 14mm
N° de stock RS 473-0957
Référence fabricantE3XNA412M
MarqueOmron
117,20 €
Each
Unité
- PNP - Pre-Wired 200 μs Red LED - Pre-Wired Cable 840 mW - IP50 PBT 12 → 24 V dc 67.3mm
N° de stock RS 436-0075
Référence fabricantE3XNA112M
MarqueOmron
117,20 €
Each
Unité
- NPN - Pre-Wired 200 μs Red LED - Pre-Wired Cable - - IP50 PBT 12 → 24 V dc 67.3mm
N° de stock RS 178-0202
Référence fabricantE32DC200E
MarqueOmron
33,68 €
Each
Unité
22 (Super High Speed Mode) mm, 80 (Standard Mode) mm, 130 (High Resolution Mode) mm - Plastic Wire Lead - - - Cable - - IP67 PE - 11mm
N° de stock RS 764-5417
Référence fabricantE3X-HD41 2M
MarqueOmron
181,00 €
Each
Unité
- PNP Glass Pre-Wired 1 (Standard Mode) ms, 16 (Giga Power Mode) ms, 55 (Super High Speed Mode) μs, 250 (High Speed Mode) μs Red LED - Pre-Wired Cable 720 mW - IP50 PC 12 → 24 V dc -
N° de stock RS 821-0022
Référence fabricantE3X-NA11V 2M
MarqueOmron
123,60 €
Each
Unité
- NPN - Wire Lead 200 μs Red LED - Pre-Wired Cable 840 mW 60 Hz IP50 PBT 12 → 24 V dc 159.2mm
N° de stock RS 812-8096
Référence fabricantFT-42
MarquePanasonic
33,91 €
Each
Unité
1130 mm - Plastic M4 Screw 25 μs - - - - - IP67 PVC - 12mm
N° de stock RS 818-4080
Référence fabricantE3XNA8OMS
MarqueOmron
117,20 €
Each
Unité
- PNP - Connector 200 μs LED - - 840 mW - IP50 Polybutylene Terephthalate 12 → 24 V dc 10mm
N° de stock RS 510-3520
Référence fabricantVL18LL-M/40A/118/128
116,52 €
Each
Unité
300 mm Push Pull Glass - 1 ms Red LED - M12 4-Pin - 500 Hz IP67 Nickel Plated Brass 10 → 30 V dc 78mm
N° de stock RS 281-1622
Référence fabricantXUFN12301
47,80 €
Each
Unité
200 mm - Plastic - - - - - - - IP64, IP641 PE - 15mm
N° de stock RS 631-604
Référence fabricantFSE 050A1003
MarqueBaumer
109,00 €
Each
Unité
- - Glass - - - - Cable - - - - - -
N° de stock RS 513-5533
Référence fabricantXUDA2PSMM8
197,00 €
Each
Unité
- PNP Plastic - 0.1 Delay) ms - - Cable - 1 kHz IP65 - 12 → 24 V dc 65mm
N° de stock RS 178-0218
Référence fabricantE32TC200E
MarqueOmron
50,10 €
Each
Unité
50 (Super High Speed Mode) mm, 125 (High Speed Mode) mm, 220 (Standard Mode) mm, 270 (High Resolution Mode) mm - Plastic Wire Lead - - - Cable - - IP67 PE - 11mm
N° de stock RS 820-9882
Référence fabricantE32-A04 2M
MarqueOmron
342,43 €
Each
Unité
Maximum of 1920 mm NPN, PNP Plastic - - - - - - - IP50 - - 20.5mm
N° de stock RS 818-4086
Référence fabricantE32CC2002M
MarqueOmron
44,39 €
Each
Unité
3 → 50 mm - Plastic Connector - - - - - - IP67 Plastic - 23mm
N° de stock RS 810-2993
Référence fabricantFX-305P
MarquePanasonic
240,71 €
Each
Unité
- PNP - Cable 4.5 ms Red LED - Wire 960 mW - - ABS 12 → 24 V dc -
N° de stock RS 822-4538
Référence fabricantE39-F3A
MarqueOmron
130,10 €
Each
Unité
- - Glass - - - - - - - - Aluminium - 23mm
N° de stock RS 698-9110
Référence fabricantGP2Y1010AU0F
MarqueSharp
11,04 €
Each
Unité
- - - - - - - - - - - - - -