Current Transducers

Current transducers, or current sensors, are an electrical component that detects electric current in a wire and converts it into another type of electrical signal proportional to the current value. The generated signal could be analogue voltage, current or a digital output. This generated signal can be then used to display the measured current in an ammeter, or can be used for the purpose of controlling other circuits.

Current Transducer Types

Current sensors can be either open-loop or closed-loop.
•Open-Loop Sensor: This type measures AC and DC currents and provides electrical isolation between the circuit being measured and the output of the sensor. Open-loop current sensors are generally preferred in battery-powered circuits.


•Closed-Loop Sensor: The Closed-Loop sensor is sometimes called a ’Zero-Flux’ sensor because it features a Hall-Effect sensor that feeds back an opposing current into a secondary coil, wound on the magnetic core to zero the flux produced in the magnetic core by the primary current. Closed-loop sensors are often used when high accuracy is essential.

...
Voir plus Voir moins

Filtres

Afficher 41 - 60 des 361 produits
Nombre de résultats par page
Description Prix Input Current Range Sensor Technology Nominal Current Output Current Range Supply Voltage Transformer Type Maximum Cable Diameter Sensor Type Mounting Type Frequency Bandwidth Accuracy Bore Size Minimum Operating Temperature Series
N° de stock RS 198-835
Référence fabricantAT 20 B10
MarqueLEM
48,85 €
Each
Unité
- - 20A - - - - - Cable Tie 50/60 Hz ±1.5 % 16mm -20°C AT
N° de stock RS 499-5378
Référence fabricantLTSR 25-NP
MarqueLEM
13,24 €
Each
Unité
- Closed Loop 0 → ±80A - 5 V - - Hall Effect PCB Mount DC 100 to 200 kHz ±0.2 % 3.2mm -40°C LTSR
N° de stock RS 286-361
Référence fabricantLV 25-P
MarqueLEM
62,24 €
Each
Unité
- Closed Loop 0 14 25mA 12 15 V - - Hall Effect PCB Mount - ±0.9 % - 0°C LV
N° de stock RS 321-6292
Référence fabricantLAH 50-P
MarqueLEM
17,04 €
Each
Unité
- Closed Loop 50A 25mArms 12 15 V - - Hall Effect PCB Mount DC to 200 kHz ±0.25 % - -25°C LAH
N° de stock RS 521-992
Référence fabricantLF 205-S/SP3
MarqueLEM
70,14 €
Each
Unité
- Closed Loop 0 200A 100mArms 12 15 V - - Hall Effect Panel Mount DC to 100 kHz ±0.5 % 15.5mm -40°C LF
N° de stock RS 206-2397
Référence fabricantHAL 100-S
MarqueLEM
45,65 €
Each
Unité
- Open Loop ±300A - 15 V - - Hall Effect Panel Mount DC to 50 kHz ±1 % 20 x 15mm -25°C HAL
N° de stock RS 301-9473
Référence fabricantLTS 25NP
MarqueLEM
12,18 €
Each
Unité
- Closed Loop 0 → ±80A - 5 V - - Hall Effect PCB Mount DC 100 to 200 kHz ±0.2 % 3.2mm -40°C LTS
N° de stock RS 446-0614
Référence fabricantDK 100 B420
MarqueLEM
320,98 €
Each
Unité
- Open Loop 100A 4 → 20mA 20 → 50 V dc - - Hall Effect Panel Mount - ±2 % 21.7mm -20°C DK
N° de stock RS 793-4613
Référence fabricantDVL 1000
MarqueLEM
199,54 €
Each
Unité
- - - 50mA ±15 → 24 V - - - Panel Mount 14 kHz ±0.5 % - -40°C DVL
N° de stock RS 499-5485
Référence fabricantHTB 100-P
MarqueLEM
17,55 €
Each
Unité
- Open Loop ±300A - 12 15 V - - Hall Effect PCB Mount DC to 50 kHz ±1 % 16mm -20°C HTB
N° de stock RS 820-0435
Référence fabricant2904922
272,40 €
Each
Unité
- - 100 → 4000A 0 → 1A 24 V dc - - - Flange Mount 10 → 5000 Hz, 45 → 65 Hz ±0.21 % 8.3mm -30°C PACT RCP-4000A-1A-D140
N° de stock RS 527-8539
Référence fabricantDHR 200 C10
MarqueLEM
199,54 €
Each
Unité
- Open Loop 200A - 20 → 50 V dc - - Hall Effect Panel Mount DC 20 to 6000 Hz ±1 % 32mm -40°C DHR
N° de stock RS 914-5310
Référence fabricantCT132TRAN10A-5/10V
MarqueHOBUT
37,12 €
Each
Unité
- - 10A - 15 30 V - - Loop Sensor DIN Rail 45 65 Hz Class 0.5 % 21mm -15°C CT132TRAN
N° de stock RS 532-9198
Référence fabricantHAIS 50-P
MarqueLEM
18,92 €
Each
Unité
- Open Loop ±150A - 5 V - - Hall Effect PCB Mount DC to 50 kHz ±1 % 15 x 8mm -40°C HAIS
N° de stock RS 446-0440
Référence fabricantAK 5 B420L
MarqueLEM
251,23 €
Each
Unité
- - 5A 4 → 20mA 24 V dc, 150 V ac - - - Panel Mount 20 → 100 Hz ±1 % 21.7mm -20°C AK
N° de stock RS 793-4629
Référence fabricantCTSR 0.3-P
MarqueLEM
31,33 €
Each
Unité
- - 16 → 21.6 300mA 4.75 → 5.25 V - - Fluxgate PCB Mount 3.5 kHz 1.9 % 20.3mm -40°C CTSR
N° de stock RS 337-2718
Référence fabricant2814715
267,38 €
Each
Unité
- - 0 11A 0 20mA 20 30 V dc - - - Chassis Mount 15 400 Hz <0.5 % - -20°C MCR-S-1-5-UI-DCI-NC
N° de stock RS 451-1346
Référence fabricantLF 205P
MarqueLEM
58,50 €
Each
Unité
- Closed Loop 0 420A 100mArms 12 15 V - - Hall Effect PCB Mount DC to 100 kHz ±0.5 % 15.5mm -40°C LF
N° de stock RS 532-9261
Référence fabricantHTFS 800-P/SP2
MarqueLEM
19,75 €
Each
Unité
- Open Loop ±1200A - 5 V - - Hall Effect PCB Mount DC to 50 kHz ±1 % 22mm -40°C HTFS
N° de stock RS 180-7391
Référence fabricantLA 55P/SP1
MarqueLEM
21,79 €
Each
Unité
- Closed Loop 0 100A 25mArms 12 15 V - - Hall Effect PCB Mount DC to 200 kHz ±0.9 % 12.7 x 7mm -40°C LA