Current Transducers

Current transducers, or current sensors, are an electrical component that detects electric current in a wire and converts it into another type of electrical signal proportional to the current value. The generated signal could be analogue voltage, current or a digital output. This generated signal can be then used to display the measured current in an ammeter, or can be used for the purpose of controlling other circuits.

Current Transducer Types

Current sensors can be either open-loop or closed-loop.
•Open-Loop Sensor: This type measures AC and DC currents and provides electrical isolation between the circuit being measured and the output of the sensor. Open-loop current sensors are generally preferred in battery-powered circuits.


•Closed-Loop Sensor: The Closed-Loop sensor is sometimes called a ’Zero-Flux’ sensor because it features a Hall-Effect sensor that feeds back an opposing current into a secondary coil, wound on the magnetic core to zero the flux produced in the magnetic core by the primary current. Closed-loop sensors are often used when high accuracy is essential.

...
Voir plus Voir moins

Filtres

Afficher 1 - 20 des 314 produits
Nombre de résultats par page
Description Prix Input Current Range Sensor Technology Nominal Current Output Current Range Supply Voltage Transformer Type Maximum Cable Diameter Sensor Type Mounting Type Frequency Bandwidth Accuracy Bore Size Minimum Operating Temperature Series
N° de stock RS 715-7989
Référence fabricant2308030
190,50 €
Each
Unité
- - 0 200A 4 20mA 20 30 V dc - - - DIN Rail 20 6000 Hz ±1 % 32mm -40°C MCR-SL-CUC-200-I
N° de stock RS 207-2877
Référence fabricantHTA 100-S
MarqueLEM
53,85 €
Each
Unité
- Open Loop ±300A - 15 V - - Hall Effect Panel Mount DC to 50 kHz ±1 % 32mm -25°C HTA
N° de stock RS 521-936
Référence fabricantHASS 400-S
MarqueLEM
16,44 €
Each
Unité
- Open Loop ±900A - 5 V - - Hall Effect Panel Mount DC to 50 kHz ±1 % 20.4 x 10.4mm -40°C HASS
N° de stock RS 499-5356
Référence fabricantLTSR 6-NP
MarqueLEM
13,24 €
Each
Unité
- Closed Loop 0 → ±19.2A - 5 V - - Hall Effect PCB Mount DC 100 to 200 kHz ±0.2 % 3.2mm -40°C LTSR
N° de stock RS 436-2330
Référence fabricantLTS 6NP
MarqueLEM
12,18 €
Each
Unité
- Closed Loop 0 → ±19.2A - 5 V - - Hall Effect PCB Mount DC 100 to 200 kHz ±0.2 % 3.2mm -40°C LTS
N° de stock RS 286-311
Référence fabricantLA 25-NP
MarqueLEM
21,73 €
Each
Unité
- Closed Loop 0 → 36A 25mArms 15 V - - Hall Effect PCB Mount DC to 150 kHz ±0.5 % - -40°C LA
N° de stock RS 451-1374
Référence fabricantLF 306S
MarqueLEM
82,20 €
Each
Unité
- Closed Loop 0 → 500A 150mArms 12 → 15 V - - Hall Effect Panel Mount DC to 100 kHz ±0.4 % 25.5mm -25°C LF
N° de stock RS 499-5586
Référence fabricantAP 200 B420L
MarqueLEM
121,26 €
Each
Unité
- - 200A 4 → 20mA 12 → 24 V dc - - - DIN Rail 30 → 2000 Hz ±1 % 18mm -20°C AP
N° de stock RS 527-8602
Référence fabricantDHR 1000 C420
MarqueLEM
256,63 €
Each
Unité
- Open Loop 1000A 4 → 20mA 20 → 50 V dc - - Hall Effect Panel Mount DC 20 to 6000 Hz ±1 % 32mm -40°C DHR
N° de stock RS 532-9097
Référence fabricantHXS 20-NP
MarqueLEM
8,44 €
Each
Unité
- Open Loop ±60A - 5 V - - Hall Effect PCB Mount DC to 50 kHz ±1 % - -40°C HXS
N° de stock RS 497-198
Référence fabricantHASS 100-S
MarqueLEM
15,57 €
Each
Unité
- Open Loop ±300A - 5 V - - Hall Effect Panel Mount DC to 50 kHz ±1 % 20.4 x 10.4mm -40°C HASS
N° de stock RS 499-5564
Référence fabricantAP 50 B420L
MarqueLEM
121,26 €
Each
Unité
- - 50A 4 20mA 12 24 V dc - - - DIN Rail 30 2000 Hz ±1 % 18mm -20°C AP
N° de stock RS 499-5570
Référence fabricantAP 100 B420L
MarqueLEM
121,26 €
Each
Unité
- - 100A 4 → 20mA 12 → 24 V dc - - - DIN Rail 30 → 2000 Hz ±1 % 18mm -20°C AP
N° de stock RS 499-5362
Référence fabricantLTSR 15-NP
MarqueLEM
13,24 €
Each
Unité
- Closed Loop 0 → ±48A - 5 V - - Hall Effect PCB Mount DC 100 to 200 kHz ±0.2 % 3.2mm -40°C LTSR
N° de stock RS 919-4690
Référence fabricantLF 310-S
MarqueLEM
59,94 €
Each
Unité
- Closed Loop ±500A ±0.25A ±11.4 ±21 V - - - Panel Mount 100 kHz ±0.2 % - -40°C LF
N° de stock RS 198-841
Référence fabricantAT 5 B5
MarqueLEM
48,85 €
Each
Unité
- - 5A - - - - - Cable Tie 50/60 Hz ±1.5 % 16mm -20°C AT
N° de stock RS 435-8628
Référence fabricantHX 03-P
MarqueLEM
10,19 €
Each
Unité
- Open Loop ±9A - ±15 V - - Hall Effect PCB Mount 50 kHz ±1 % 0.6mm -25°C HX
N° de stock RS 198-778
Référence fabricantAT 20 B420L
MarqueLEM
62,82 €
Each
Unité
- - 20A 4 20mA 20 30 V dc - - - Cable Tie 50/60 Hz ±1.5 % 16mm -20°C AT
N° de stock RS 497-209
Référence fabricantAT 50 B420L
MarqueLEM
75,33 €
Each
Unité
- - 50A 4 20mA 20 30 V dc - - - Cable Tie 50/60 Hz ±1.5 % 16mm -20°C AT
N° de stock RS 497-164
Référence fabricantCT 0.4P
MarqueLEM
66,62 €
Each
Unité
- - ±800 - 15 V - - Fluxgate PCB Mount 40 → 18000 Hz ±1 % 11mm -20°C CT