Temperature Controllers

A temperature controller, as the name implies, is a device used to control and monitor temperature. The controller takes input from a temperature sensor, such as a thermocouple, and compares the temperature measurement to the desired set temperature which will then provide the output (such a relay, triac or solid state relay) to a heater or fan.


Types of Temperature Controller


PID Temperature Controller- an on/off process controller that uses a mathematical formula to calculate the difference between the desired temperature setpoint and current process temperature to ensure the process temperature remains as close to the setpoint as possible. PID controllers are effective at dealing with process disturbances that can have an impact on the quality of the product that is being measured.


On-Off Temperature Controller- On-off temperature controllers (also called signallers), are simple temperature control devices. The optimal temperature is pre-set and when it's exceeded the output switches off. When the temperature falls below the optimal pre-set, the output switches on.


Proportional Temperature Controller- Able to increase or throttle back power as required, in a ratio that matches the differential between the current process temperature and the desired temperature range, this proportional control usually takes place only within a defined range of temperatures at either side of the setpoint and is designed to eliminate the cycling associated with an on-off controller.


Peltier Module Controller- Peltier module controllers are temperature controllers designed for reversible cooling and heating control of thermoelectric assemblies, depending on the current direction. They offer a fast and compact temperature control solutions and are ideal for applications that need precise and accurate temperature control.


;


For More information on PID Controllers please see our Comprehensive Guide https://web/generalDisplay.html?id=ideas-and-advice/pid-temperature-controllers-guide


...
Voir plus Voir moins

Filtres

Afficher 1 - 20 des 999 produits
Nombre de résultats par page
Description Prix Output Type Supply Voltage Size Number of Inputs Number of Outputs Minimum Operating Temperature Maximum Operating Temperature Temperature Range Control Type Communication Module Available Display Type IP Rating Range Display Colour
N° de stock RS 121-4228
Référence fabricantIR33E9MR20
MarqueCarel
179,34 €
Each
Unité
Analogue, Relay 24 V ac/dc 76.2 x 34.2mm 2 (Analogue), 2 (Digital) 4 -10°C +50°C -199 → +800 (PT100) °C, -199 → +800 (PT1000) °C, -100 → +800 (Type J/K Thermocouple) °C - Yes LED IP10, IP65 Carel IR33 -
N° de stock RS 121-4226
Référence fabricantIR33B9MR20
MarqueCarel
160,23 €
Each
Unité
Analogue, Relay 24 V ac/dc 76.2 x 34.2mm 2 (Analogue), 2 (Digital) 2 -10°C +50°C -199 → +800 (PT100) °C, -199 → +800 (PT1000) °C, -100 → +800 (Type J/K Thermocouple) °C - Yes LED IP10, IP65 Carel IR33 -
N° de stock RS 163-429
Référence fabricantPID330MH-1000
MarqueTempatron
186,58 €
Each
Unité
Relay, SSR 85 → 270 V ac 96 x 96 (1/4 DIN)mm - 2 0°C +50°C -200 → +1300 (Type N Thermocouple) °C, -200 → +1350 (Type K Thermocouple) °C, -200 → +400 (Type U & T Thermocouples) °C, -200 → +750 (Type E & J Thermocouples) °C, -200 → +900 (Type L Thermocouple) °C, -100 → +850 (PT100) °C, 0 → +1390 (PL2 Type) °C, 0 → +1750 (Type R & S Thermocouples) °C, 0 → +2300 (Type C & W Thermocouples) °C, +149 → +1820 (Type B Thermocouple) °C ON/OFF - LED IP65 - -
N° de stock RS 611-9879
Référence fabricantE5CSV-R1T-500 AC100-240
MarqueOmron
216,70 €
Each
Unité
Relay 100 → 240 V ac 48 x 48mm - 2 -10°C +55°C - - - - - -99 → +1700 (Thermocouple) °C, -99 → +850 (Platinum Resistance Thermometer) °C -
N° de stock RS 124-1071
MarqueRS PRO
147,87 €
Each
Unité
Relay, SSR 110 → 240 V ac 48 x 48mm - 3 0°C +55°C -200 to, -199 → +800 (PT100) °C, 0 → +1399 (Type N Thermocouple) °C, 0 → +1762 (Type S Thermocouple) °C, 0 → +1795 (Type R Thermocouple) °C, 0 → +2320 (Type C Thermocouple) °C, 0 → 762 (Type L Thermocouple) °C, +100 → +1824 (Type B Thermocouple) °C - - Dual 4 Digit LED IP20, IP65 - -
N° de stock RS 746-3170
Référence fabricantE5LC6
MarqueOmron
103,82 €
Each
Unité
- - - - - - - - - - - - - -
N° de stock RS 497-8963
Référence fabricant701060/811-02
MarqueJumo
130,87 €
Each
Unité
1 Relay 230 V ac 76 x 36mm - 1 0°C +55°C - - - - IP20, IP65 -200 °C → 600 °C -
N° de stock RS 755-3242
Référence fabricantE5EC-QR4A5M-000
MarqueOmron
343,10 €
Each
Unité
Relay 100 240 V ac 48 x 96mm - 1 -10°C +55°C - - - - - +10 +70 °C, +60 +120 °C, +115 +165 °C, +140 +260 °C -
N° de stock RS 800-4606
Référence fabricantE5DC-RX2ASM-000
MarqueOmron
157,80 €
Each
Unité
Relay 100 → 240 V ac 22.5 x 96mm - 1 -10°C +50°C -200 → +1300 (Type K Thermocouple) °C, -200 → +1300 (Type N Thermocouple) °C, -200 → +400 (Type T Thermocouple) °C, -200 → +400 (Type U Thermocouple) °C, -200 → +600 (Type E Thermocouple) °C, -200 → +850 (PT100) °C, -199.9 → +500 (JPT100) °C, -100 → +850 (Type J Thermocouple) °C, -100 → +850 (Type L Thermocouple) °C, 0 → +1300 (Type PL II Thermocouple) °C, 0 → +1700 (R & S Thermocouples) °C, 0 → +2300 (Type W Thermocouple) °C, +100 → +1800 (Type B Thermocouple) °C - - 11-Segment Digital Display IP00, IP20 Omron E5DC -
N° de stock RS 730-004
Référence fabricant320000
MarqueCAL
231,50 €
Each
Unité
Relay 90 264 V ac 48 x 24 (1/32 DIN)mm - 2 0°C +50°C -200 +1800 °C - - LED IP65 CAL 3200 Green
N° de stock RS 312-1857
Référence fabricant941100000
MarqueCAL
250,02 €
Each
Unité
Relay 100 V ac, 240 V ac 48 x 48 (1/16 DIN)mm - 2 0°C +50°C - - - LED IP66 CAL 9400 Red/Green/Orange
N° de stock RS 312-1863
Référence fabricant940000000
MarqueCAL
210,40 €
Each
Unité
Relay, SSD 100 V ac, 240 V ac 48 x 48 (1/16 DIN)mm - 2 0°C +50°C - - - LED IP66 CAL 9400 Red/Green/Orange
N° de stock RS 511-8897
Référence fabricant330000030
MarqueCAL
161,52 €
Each
Unité
Relay, SSD 12 → 24 V ac/dc - - 2 0°C +50°C - - - LED - CAL 3300 -
N° de stock RS 312-1784
Référence fabricant330000000
MarqueCAL
206,03 €
Each
Unité
Relay, SSD 100 V ac, 240 V ac 48 x 24 (1/32 DIN)mm - 2 0°C +50°C - - - LED IP66 CAL 3300 Red/Green/Orange
N° de stock RS 745-7970
Référence fabricantIR33A9MR20
MarqueCarel
144,83 €
Each
Unité
SSR 24 V ac/dc 76.2 x 34.2mm - 4 - - -199 → +800 (PT100/1000) °C, -50 → +150 (PTC) °C, -40 → +150 (NTC-HT) °C - Yes - - Carel IR33 -
N° de stock RS 745-7958
Référence fabricantIR33W7LR20
MarqueCarel
134,18 €
Each
Unité
Relay 12 → 24 V ac, 12 → 30 V dc 76.2 x 34.2mm - 2 - - -50 → +150 (PTC/PT1000) °C, -40 → +150 (NTC-HT) °C - Yes - - Carel IR33 -
N° de stock RS 800-6725
Référence fabricantEPACK-1PH/63A/500V/XXX/V2
MarqueEurotherm
666,00 €
Each
Unité
Analogue 100 → 500 V ac - - - - - - - - - - - -
N° de stock RS 124-1067
MarqueRS PRO
147,87 €
Each
Unité
Relay, SSR 24 V ac/dc 48 x 48mm - 3 0°C +55°C -200 to, -199 → +800 (PT100) °C, 0 → +1399 (Type N Thermocouple) °C, 0 → +1762 (Type S Thermocouple) °C, 0 → +1795 (Type R Thermocouple) °C, 0 → +2320 (Type C Thermocouple) °C, 0 → 762 (Type L Thermocouple) °C, +100 → +1824 (Type B Thermocouple) °C - - Dual 4 Digit LED IP20, IP65 - -
N° de stock RS 124-1064
MarqueRS PRO
187,56 €
Each
Unité
Relay 110 → 240 V ac 96 x 48mm - 3 0°C +55°C -200 to, -199 → +800 (PT100) °C, 0 → +1399 (Type N Thermocouple) °C, 0 → +1762 (Type S Thermocouple) °C, 0 → +1795 (Type R Thermocouple) °C, 0 → +2320 (Type C Thermocouple) °C, 0 → 762 (Type L Thermocouple) °C, +100 → +1824 (Type B Thermocouple) °C - - Dual 4 Digit LED IP20, IP65 - -
N° de stock RS 905-5737
Référence fabricantPXU20020
MarqueRed Lion
117,95 €
Each
Unité
SSR 100 → 240 V ac 48 x 48mm - 1 0°C +50°C - PID Controller Yes LCD IP65 - Orange/Green