Shunts

A shunt is a precision resistor connected in parallel across a device which is used to measure both alternating and direct current by creating a low-resistance path. Also known as an ammeter shunt or a current shunt resistor, a shunts low resistance creates only a small amount of voltage drop by using little energy in the process. By using Ohms Law equation, the voltage across the shunt is measured and used to calculate the current flow in amperes. A resistor of accurately known resistance (usually a manganin resistor) is placed in parallel with the ammeter. The current is then divided so that only a small amount travels through the ammeter and the actual amperage can be directly measured. Shunts are diverse and capable of many uses within many different applications. One of the uses of a shunt is within a renewable energy system such as wind turbines or solar panels. They are used to measure how much current is flowing in and out of the battery, or for knowing how much power is being generated. If high frequency noise is an issue, a shunt with a capacitor can be used to redirect noise sending it to the ground before the signal reaches the circuit elements. They can be installed within a DC disconnect enclosure with a negative conductor between the batteries and the inverter. Some systems also have multiple shunts when several inputs and outputs require monitoring. Shunts can be used for overload protection in control devices such as battery chargers and power supplies. They can also be used in digital meters and coil panel meters for measuring current in DC. There are several different types of shunts such as, standard brass ended, compact brass ended, digital, plate type and wire type.

...
Voir plus Voir moins

Filtres

Afficher 1 - 20 des 61 produits
Nombre de résultats par page
Description Prix Maximum Current Voltage Output Shunt Type Accuracy Minimum Temperature Maximum Temperature For Use With Series
N° de stock RS 257-565
Référence fabricantSHR30A75
MarqueHOBUT
15,30 €
Each
Unité
30 A 75mV Plate ±1.5 % - - - -
N° de stock RS 257-408
Référence fabricantSHR20A200
MarqueHOBUT
14,75 €
Each
Unité
20 A 200mV - ±1 % - - - -
N° de stock RS 823-3576
Référence fabricant3020-01102-0
33,71 €
Each
Unité
300 A 50mV Brass-Ended ±0.25 % -40°C 60°C - -
N° de stock RS 257-307
Référence fabricantSHR10MA75
MarqueHOBUT
12,00 €
Each
Unité
10 mA 75mV Plate ±1.5 % - - - -
N° de stock RS 257-363
Référence fabricantSHR10A75
MarqueHOBUT
15,18 €
Each
Unité
10 A 75mV Plate ±1.5 % - - - -
N° de stock RS 810-3267
Référence fabricant3020-01096-0
26,22 €
Each
Unité
50 A 50mV Digital ±0.25 % -40°C +60°C - -
N° de stock RS 163-8662
Référence fabricantHA030-1
MarqueMetrix
171,60 €
Each
Unité
30 A 300mV Plate - - - - -
N° de stock RS 823-3570
Référence fabricant3020-01103-0
33,71 €
Each
Unité
500 A 50mV Brass-Ended ±0.25 % -40°C 60°C - -
N° de stock RS 810-3270
Référence fabricant3020-01098-0
22,89 €
Each
Unité
20 A 50mV Digital ±0.25 % -40°C +60°C - -
N° de stock RS 313-930
Référence fabricantSHR60A60
MarqueHOBUT
47,18 €
Each
Unité
60 A 60mV Brass-Ended ±1 % - - - -
N° de stock RS 313-794
Référence fabricantSHR300A75
MarqueHOBUT
76,01 €
Each
Unité
300 A 75mV Brass-Ended ±1 % -20°C +40°C - -
N° de stock RS 886-2067
Référence fabricantYN01-02751BS000000
31,91 €
Each
Unité
2 A 75mV Brass-Ended - - - Ammeter Kappa
N° de stock RS 886-2095
Référence fabricantYN01-24751WS000000
85,55 €
Each
Unité
400 A 75mV Brass-Ended - - - Ammeter Kappa
N° de stock RS 886-2086
Référence fabricantYN01-12751WS000000
48,01 €
Each
Unité
60 A 75mV Brass-Ended - - - Ammeter Kappa
N° de stock RS 257-335
Référence fabricantSHR300MA75
MarqueHOBUT
11,43 €
Each
Unité
300 mA 75mV Plate ±1.5 % - - - -
N° de stock RS 257-341
Référence fabricantSHR1A75
MarqueHOBUT
12,00 €
Each
Unité
1 A 75mV Plate ±1.5 % - - - -
N° de stock RS 392-8406
Référence fabricant1700V3170
23,69 €
Each
Unité
25 A 60mV Plate ±0.5 % - - - -
N° de stock RS 257-357
Référence fabricantSHR3A75
MarqueHOBUT
12,00 €
Each
Unité
3 A 75mV Plate ±1.5 % - - - -
N° de stock RS 823-3589
Référence fabricant3020-01108-0
27,47 €
Each
Unité
100 A 100mV Brass-Ended ±0.25 % -40°C 60°C - -
N° de stock RS 205-9738
Référence fabricantCSM2F-8518-L050J01
MarqueBourns
9,88 €
Each (In a Pack of 50)
Unité
849 A 42.4mV Plate 5 % - - - -