PLC Expansion Modules

PLC expansion modules (as used with programmable logic controllers) are the ideal solution for the acquisition and management of applications that include PLCs. They read and condition data from strain gaugeload and communicate basic weight data back to the processor.

What are PLC expansion modules used for?

PLC expansion modules are used in a wide range of applications such as non-automatic weighing machines, measuring of crane and cable loads, force measuring, platform scales and crane scales. To connect PLC expansion modules, a communication cable must be used to connect the module's PLC expansion port to the PLC. The primary task of an expansion module is the measurement and conversion of sensor voltage into a weight value.

Types of PLC expansion modules

PLC expansion modules are available in single or dual configurations. Other designs are available for more specialist applications such as dispenser/filler models or feeder control models. The different variables to choose from include number of inputs and outputs, voltage category, range and application.


...
Voir plus Voir moins

Filtres

Afficher 1 - 8 des 8 produits
Nombre de résultats par page
Description Prix For Use With Input Type Output Type Dimensions Series Accessory Type
N° de stock RS 801-7558
Référence fabricant2863944
167,16 €
Each
Unité
- Analogue - 119.8 x 12.2 x 71.5 mm IB IL AI 2/SF-ME Terminal Block
N° de stock RS 746-3073
Référence fabricantDRT2DA02
MarqueOmron
611,00 €
Each
Unité
DRT2 Series - Analogue 115 x 53.1 x 49.7 mm - PLC Expansion Module
N° de stock RS 801-7494
Référence fabricant2861344
20,78 €
Each
Unité
- - - 119.8 x 12.2 x 71.5 mm IB IL 24 SEG-PAC Segment Terminal Block
N° de stock RS 801-7466
Référence fabricant2703981
349,51 €
Each
Unité
Modbus/TCP(UDP) Protocol Digital Digital 119.8 x 80 x 71.5 mm IL ETH BK DI8 DO4 2TX-PAC Bus Coupler
N° de stock RS 801-7706
Référence fabricant2861315
153,23 €
Each
Unité
Analogue Actuators - Analogue 135 x 24.4 x 71.5 mm - Terminal Block
N° de stock RS 801-7573
Référence fabricant2861632
208,94 €
Each
Unité
Motor - - 136.8 x 24.4 x 71.5 mm IB IL PWM/2-PAC Terminal Block
N° de stock RS 746-3026
Référence fabricantCS1WDA08V
MarqueOmron
1.438,00 €
Each
Unité
CS1 Series - Analogue 130 x 35 x 126 mm - PLC Expansion Module
N° de stock RS 746-3013
Référence fabricantCS1WDA041
MarqueOmron
1.081,00 €
Each
Unité
CS1 Series - Analogue 130 x 35 x 126 mm - PLC Expansion Module