Touch-Screen HMI Displays

Touch screen HMI displays are panel-mounted devices with responsive touch screens for operator input. HMI means 'human-machine interface' and these appliances are intended to streamline the use of machinery. They display graphics and allow the easy selection of options, making them helpful in many industrial and commercial environments.

What are touch screen HMI displays used for?

Touch screen HMI displays aid control and visualisation in a wide range of applications. They have high-resolution displays, dynamic memory, LED backlighting and built-in ethernet to support a variety of networks. Their commercial uses include kiosks, information points, hospitality and air-traffic control. Their clear displays provide precision control over certain variables that can also be customised.

Choosing the right touch screen HMI displays

Touch screen HMI displays are available in a range of different screen sizes, resolutions and colours. They can be configured to support both landscape and portrait devices depending on their intended end use. When choosing the right touch screen, certain parameters should be considered, including processor speed, memory, port and processor type.


...
Voir plus Voir moins

Filtres

Afficher 1 - 12 des 12 produits
Nombre de résultats par page
Description Prix Manufacturer Series Product Range Display Type Display Size Display Resolution Display Colour Number of Ports Interface Port Type Processor Type Processor Speed Onboard Memory Backlighting Supply Voltage
N° de stock RS 760-9193
Référence fabricantNV3W-MG20
MarqueOmron
242,55 €
Each
Unité
NV3W - STN 3.1 in 128 x 64pixels Monochrome 1 - RS-232C - - - Yes 21.6 → 26.4 V dc
N° de stock RS 617-3126
Référence fabricantNS8-TV00-V2
MarqueOmron
2.016,00 €
Each
Unité
NS8 - LCD 8.4 in 640 x 480pixels Colour - - RS232, USB - - 40 MB Yes 24 V dc
N° de stock RS 617-3132
Référence fabricantNS8-TV00B-V2
MarqueOmron
2.016,00 €
Each
Unité
NS8 - LCD 8.4 in 640 x 480pixels Colour - - DB25, USB - - 40 MB Yes 24 V dc
N° de stock RS 617-3110
Référence fabricantNS5SQ10BV2
MarqueOmron
1.202,00 €
Each
Unité
NS5 - LCD 5.7 in 320 x 240pixels Colour - - RS232 - - 20 MB Yes 24 V dc
N° de stock RS 821-1807
Référence fabricantNB7W-TW01B
MarqueOmron
820,44 €
Each
Unité
NB - TFT LCD 7 in 800 x 480pixels Colour 3 - Ethernet, RS-232C, USB Host - - 128 MB Yes 20.4 → 27.6 V dc
N° de stock RS 821-1790
Référence fabricantNB5Q-TW00B
MarqueOmron
543,00 €
Each
Unité
NB - TFT LCD 5.6 in 320 x 234pixels Colour 1 - RS-232C - - 128 MB Yes 20.4 → 27.6 V dc
N° de stock RS 136-2780
Référence fabricantNA57W001B
MarqueOmron
1.455,00 €
Each
Unité
NA Sysmac HMI TFT LCD 7 in - Black 6 - 1 x Serial, 1 x USB Slave, 2 x Ethernet, 2 x USB Host - - - Yes 24 V dc
N° de stock RS 136-2782
Référence fabricantNA57W001S
MarqueOmron
1.455,00 €
Each
Unité
NA Sysmac HMI TFT LCD 7 in - Grey 6 - 1 x Serial, 1 x USB Slave, 2 x Ethernet, 2 x USB Host - - - Yes 24 V dc
N° de stock RS 821-1794
Référence fabricantNB5Q-TW01B
MarqueOmron
594,00 €
Each
Unité
NB - TFT LCD 5.6 in 320 x 234pixels Colour 3 - Ethernet, RS-232C, USB Host - - 128 MB Yes 20.4 → 27.6 V dc
N° de stock RS 821-1788
Référence fabricantNB3Q-TW00B
MarqueOmron
435,40 €
Each
Unité
NB - TFT LCD 3.5 in 320 x 240pixels Colour 1 - RS-232C - - 128 MB Yes 20.4 → 27.6 V dc
N° de stock RS 821-1797
Référence fabricantNB3Q-TW01B
MarqueOmron
509,00 €
Each
Unité
NB - TFT LCD 3.5 in 320 x 240pixels Colour 3 - Ethernet, RS-232C, USB Host - - 128 MB Yes 20.4 → 27.6 V dc
N° de stock RS 821-1804
Référence fabricantNB7W-TW00B
MarqueOmron
681,39 €
Each
Unité
NB - TFT LCD 7 in 800 x 480pixels Colour 1 - RS-232C - - 128 MB Yes 20.4 → 27.6 V dc