Touch-Screen HMI Displays

Touch screen HMI displays are panel-mounted devices with responsive touch screens for operator input. HMI means 'human-machine interface' and these appliances are intended to streamline the use of machinery. They display graphics and allow the easy selection of options, making them helpful in many industrial and commercial environments.

What are touch screen HMI displays used for?

Touch screen HMI displays aid control and visualisation in a wide range of applications. They have high-resolution displays, dynamic memory, LED backlighting and built-in ethernet to support a variety of networks. Their commercial uses include kiosks, information points, hospitality and air-traffic control. Their clear displays provide precision control over certain variables that can also be customised.

Choosing the right touch screen HMI displays

Touch screen HMI displays are available in a range of different screen sizes, resolutions and colours. They can be configured to support both landscape and portrait devices depending on their intended end use. When choosing the right touch screen, certain parameters should be considered, including processor speed, memory, port and processor type.


...
Voir plus Voir moins

Filtres

Afficher 1 - 3 des 3 produits
Nombre de résultats par page
Description Prix Manufacturer Series Product Range Display Type Display Size Display Resolution Display Colour Number of Ports Interface Port Type Processor Type Processor Speed Onboard Memory Backlighting Supply Voltage
N° de stock RS 181-1060
Référence fabricant1046667
702,99 €
Each
Unité
BTP 2102W - TFT 10.2 in 800 x 480pixels Colour 5 - (1) RJ45 Ethernet 10/100 Mbps, (1) USB 2.0 Typ A, (1) USB 2.0 Typ B, (2) COM (RS-232/422/485) - 454MHz 128 MB Yes 24 V dc
N° de stock RS 181-1058
Référence fabricant1050387
305,65 €
Each
Unité
BTP 2043W - TFT 4.3 in 480 x 272pixels Colour 5 - (1) RJ45 Ethernet 10/100 Mbps, (1) USB 2.0 Typ A, (1) USB 2.0 Typ B, (2) COM (RS-232/422/485) ARM9 454MHz 128 MB Yes 24 V dc
N° de stock RS 181-1059
Référence fabricant1046666
519,60 €
Each
Unité
BTP 2070W - TFT 7 in 800 x 480pixels Colour 5 - (1) RJ45 Ethernet 10/100 Mbps, (1) USB 2.0 Typ A, (1) USB 2.0 Typ B, (2) COM (RS-232/422/485) - 454MHz 128 MB Yes 24 V dc