PLC Power Supplies

A programmable logic controller (PLC) is a specialised computer which has been adapted for the control of industrial processes such as robotic devices and assembly lines. PLC power supplies are components of PLCs that convert relatively high input source power into lower regulated voltages required for the internal circuitry in PLCs. 


How do PLC power supplies work?


The PLC power supply gets input power from an external line voltage, which is usually fed through a control relay and filter external to the PLC. The line voltage is stepped-down, filtered, rectified, regulated, status-monitored and voltage and current protected. Some PLC power supplies are embedded with switches for selecting a particular programming mode or protecting the memory.


The resulting low DC voltage output powers the PLC’s various modules as well as the PLC's integral battery (which is used for memory back up). Should the input line voltage drop or the PLC power supply fail, the memory contents will not change thanks to the memory backup.


What are PLC power supplies used for?


PLC power supplies are essential components required to run a PLC.


...
Voir plus Voir moins

Filtres

Afficher 1 - 4 des 4 produits
Nombre de résultats par page
Description Prix Manufacturer Series For Use With Line Voltage User Power Output Voltage Output Current Output Power Length Width Depth Minimum Operating Temperature Maximum Operating Temperature Dimensions
N° de stock RS 614-0643
Référence fabricant6GK5791-1PS00-0AA6
MarqueSiemens
430,00 €
Each
Unité
PS791 SCALANCE 90 → 265 V ac 24V dc 420 mA 10W 125mm 60mm 130mm -20°C +60°C 125 x 60 x 130 mm
N° de stock RS 746-6117
Référence fabricant3RX9502-0BA00
MarqueSiemens
330,00 €
Each
Unité
3RX950 AS-I Power Supply Unit 120 V ac, 230 V ac 30V dc 5 A - 125mm 70mm 125mm - - 125 x 70 x 125 mm
N° de stock RS 746-6104
Référence fabricant3RX9501-0BA00
MarqueSiemens
255,00 €
Each
Unité
3RX950 AS-I Power Supply Unit 120 V ac, 230 V ac 30V dc 3 A - 125mm 50mm 125mm - - 125 x 50 x 125 mm
N° de stock RS 746-6081
Référence fabricant3RX9503-0BA00
MarqueSiemens
484,00 €
Each
Unité
3RX950 AS-I Power Supply Unit 120 V ac, 230 → 500 V ac 30V dc 8 A - 125mm 120mm 125mm - - 125 x 120 x 125 mm