PLC Expansion Modules

PLC expansion modules (as used with programmable logic controllers) are the ideal solution for the acquisition and management of applications that include PLCs. They read and condition data from strain gaugeload and communicate basic weight data back to the processor.

What are PLC expansion modules used for?

PLC expansion modules are used in a wide range of applications such as non-automatic weighing machines, measuring of crane and cable loads, force measuring, platform scales and crane scales. To connect PLC expansion modules, a communication cable must be used to connect the module's PLC expansion port to the PLC. The primary task of an expansion module is the measurement and conversion of sensor voltage into a weight value.

Types of PLC expansion modules

PLC expansion modules are available in single or dual configurations. Other designs are available for more specialist applications such as dispenser/filler models or feeder control models. The different variables to choose from include number of inputs and outputs, voltage category, range and application.


...
Voir plus Voir moins

Filtres

Afficher 1 - 20 des 37 produits
Nombre de résultats par page
Description Prix For Use With Module Type Range Input Type Output Type Number of Inputs Number of Outputs Voltage Category Memory Available Memory Length Width Depth Application
N° de stock RS 611-9554
Référence fabricantFX2N-8EYR-ES/UL
MarqueMitsubishi
157,95 €
Each
Unité
FX3U Series Power Supply - - Digital, Relay, Transistor 8 → 64 8 → 64 100 → 240 V ac, 24 V dc Yes - 90mm 350mm 87mm -
N° de stock RS 781-6919
Référence fabricantFX2N-2AD
MarqueMitsubishi
260,34 €
Each
Unité
FX2N Series Input/Output - Analogue Digital 2 2 24 V dc - - 90mm 43mm 87mm -
N° de stock RS 652-4085
Référence fabricantQJ71C24N-R2
MarqueMitsubishi
508,95 €
Each
Unité
MELSEC Q Series Interface - - - - - - - - 27.4mm 98mm 90mm -
N° de stock RS 705-4906
Référence fabricantFX3G-232-BD
MarqueMitsubishi
157,95 €
Each
Unité
FX3G Series RS232C Interface Adapter - - - 1 - 5 V dc - - 51.2mm 35mm 17.2mm -
N° de stock RS 135-9299
Référence fabricantFX3U-4LC
MarqueMitsubishi
551,85 €
Each
Unité
iQ FX3 PLC, iQ FX3U PLC Temperature Control MELSEC DC, Thermocouple - 4 - 24 V dc Yes - 90mm 90mm 85mm Industrial, Network
N° de stock RS 705-4900
Référence fabricantFX3G-CNV-ADP
MarqueMitsubishi
33,80 €
Each
Unité
FX3G Series Expansion Adapter - - - - - - - - 14.6mm 90mm 86mm -
N° de stock RS 611-9548
Référence fabricantFX2N-8EX-ES/UL
MarqueMitsubishi
131,95 €
Each
Unité
FX3U Series Power Supply - - Digital, Relay, Transistor 8 8 → 64 100 → 240 V ac, 24 V dc Yes - 90mm 350mm 87mm -
N° de stock RS 135-9293
Référence fabricantFX5-80SSC-S
MarqueMitsubishi
985,40 €
Each
Unité
iQ FX5 PLC, iQ FX5U PLC Simple Motion MELSEC DC Cam Axis 4 4 24 V dc - - 50mm 83mm 90mm Industrial, Network
N° de stock RS 875-5745
Référence fabricantFX5-CNV-BUS
MarqueMitsubishi
43,55 €
Each
Unité
FX5U CPU Module, FX5UC CPU Module Bus Conversion - Current, Voltage - 1 - 5 V dc - - 16mm 90mm 83mm -
N° de stock RS 705-4919
Référence fabricantFX3G-EEPROM-32L
MarqueMitsubishi
146,90 €
Each
Unité
FX3G Series Memory - - - - - - Yes 32 kB - - - -
N° de stock RS 875-5720
Référence fabricantFX5-232-BD
MarqueMitsubishi
157,95 €
Each
Unité
FX5U CPU Module, FX5UC CPU Module Expansion Board - Current, Voltage - 1 - 5 V dc - - 38mm 51.4mm 18.2mm Communication
N° de stock RS 539-0831
Référence fabricantFX3U-FLROM-16
MarqueMitsubishi
150,80 €
Each
Unité
FX3U Series Memory Cassette - - - - - - Yes 16 kB 20mm 37mm 6.1mm -
N° de stock RS 135-9301
Référence fabricantFX3U-2HC
MarqueMitsubishi
551,85 €
Each
Unité
iQ FX3 PLC, iQ FX3U PLC High Speed Counter MELSEC DC DC (Sink/Source) 4 4 24 V dc Yes - 55mm 90mm 87mm Industrial, Network
N° de stock RS 135-9300
Référence fabricantFX3U-1PG
MarqueMitsubishi
456,30 €
Each
Unité
iQ FX3 PLC, iQ FX3U PLC Intelligent Function MELSEC - Pulse - 8 24 V dc Yes - 43mm 90mm 87mm Industrial, Network
N° de stock RS 875-5736
Référence fabricantFX5-232-ADP
MarqueMitsubishi
150,80 €
Each
Unité
FX5U CPU Module, FX5UC CPU Module Expansion Adapter - Current, Voltage - 1 - 5 V dc, 24 V dc - - 17.6mm 106mm 74mm Communication
N° de stock RS 875-5727
Référence fabricantFX5-422-BD-GOT
MarqueMitsubishi
157,95 €
Each
Unité
FX5U CPU Module, FX5UC CPU Module Expansion Board - Current, Voltage - 1 - 5 V dc - - 38mm 51.4mm 15.4mm Communication
N° de stock RS 135-9292
Référence fabricantFX5-4DA-TC-ADP
MarqueMitsubishi
387,40 €
Each
Unité
iQ FX5 PLC, iQ FX5U PLC Analogue Output MELSEC - Thermocouple - 4 24 V dc - - 17.6mm 106mm 89.1mm Industrial, Network
N° de stock RS 705-4903
Référence fabricantFX3G-485-BD
MarqueMitsubishi
157,95 €
Each
Unité
FX3G Series Interface Adapter - - - - - 5 V dc - - 35mm 51mm 12mm -
N° de stock RS 617-0335
Référence fabricantFX3U-20SSC-H
MarqueMitsubishi
664,52 €
Each
Unité
FX3U Series, FX3UC Series SSCNET II - - - - - 5 V dc - - 55mm 90mm 87mm -
N° de stock RS 705-4916
Référence fabricantFX3U-485ADP-MB
MarqueMitsubishi
150,80 €
Each
Unité
FX3U Series RS485 Interface - - - - - 5 V dc - - 106mm 17.6mm 89.5mm -