Digital Power Meters

A digital power meter is an electric meter that measures the amount of electrical energy consumed by residences, businesses or electrically powered devices. These meters continuously measure the instantaneous voltage and current to give a reading of energy used. The quantity of the reading is given by a numerical display.

What are digital power meters used for?

The primary function of a digital power meter is to measure energy consumption. These meters can also record other parameters of the load and supply of energy. For example, maximum rates of usage demands, voltages, power factors and reactive factors are also measured by power meters. A further use is time-of-day billing, where the amount of energy consumed can be split into on-peak and off-peak hours.

Types of digital power meters

The choice of a digital power meter depends on the functionality you require for energy consumption measurement. This could be either management and monitoring of network power quality or level and cost of consumption. Devices can allocate energy usage for tenant metering, sub-billing and highlight energy saving time periods. Power consumption measurements can be done on three-phase or single-phase networks.


...
Voir plus Voir moins

Filtres

Afficher 1 - 20 des 55 produits
Nombre de résultats par page
Description Prix Cutout Height Cutout Width Display Type Number of Digits Number of Phases Pulse Output Depth Digit Height Meter Accuracy Minimum Temperature Maximum Temperature Approvals Maximum Measurement Measurement Range
N° de stock RS 841-7765
Référence fabricantMETSEPM5100
255,48 €
Each
Unité
92mm 92mm LCD - 3 Yes 90mm - ±0.5 % -25°C - - - -
N° de stock RS 913-9637
Référence fabricantA9MEM2100
130,35 €
Each
Unité
- - LCD 5 1 - 65mm - - -20°C +70°C CE, IEC 60529, IEC 61557-12, IEC 62053-21 63 A, 65 Hz, 999.99 MWh 0 → 999.99 MWh, Maximum of 63 A, 45 → 65 Hz
N° de stock RS 841-7762
Référence fabricantMETSEPM5310
306,74 €
Each
Unité
92mm 92mm LCD - 3 Yes 90mm - ±0.5 % -25°C - - - -
N° de stock RS 841-7768
Référence fabricantMETSEPM5111
319,50 €
Each
Unité
92mm 92mm LCD - 3 Yes 90mm - ±0.5 % -25°C - - - -
N° de stock RS 772-1549
Référence fabricantA9MEM3100
282,86 €
Each
Unité
95mm 90mm LCD 10 3 - 69mm - - -25°C - - - -
N° de stock RS 841-7730
Référence fabricantA9MEM3110
262,47 €
Each
Unité
- - LCD 10 - Yes 69mm - - -25°C - - - -
N° de stock RS 913-9674
Référence fabricantA9MEM2110
168,26 €
Each
Unité
- - LCD 8 1 Yes 64mm - - -25°C +70°C CE, EN 50470-3, IEC 60529, IEC 62052-11, IEC 62052-31, IEC 62053-21, IEC 62053-23, IEC 62053-31, MID Conforming to EN 50470-1, MID Conforming to EN 50470-3, UL 94 63 A, 65 Hz, 999999.99 kWh 0 → 999999.99 kWh, Maximum of 63 A, 45 → 65 Hz
N° de stock RS 841-7774
Référence fabricantMETSEPM5320
372,99 €
Each
Unité
92mm 92mm LCD - 3 Yes 90mm - ±0.5 % -25°C - - - -
N° de stock RS 841-7734
Référence fabricantA9MEM3200
240,79 €
Each
Unité
- - LCD 10 - Yes 69mm - - -25°C - - - -
N° de stock RS 913-9671
Référence fabricantA9MEM2150
193,89 €
Each
Unité
- - LCD 8 1 - 64mm - - -25°C +70°C CE, EN 50470-3, IEC 60529, IEC 62052-11, IEC 62052-31, IEC 62053-21, IEC 62053-23, IEC 62053-31, UL 94 63 A, 65 Hz, 999999.99 kWh 0 → 999999.99 kWh, Maximum of 63 A, 45 → 65 Hz
N° de stock RS 776-3017
Référence fabricantA9MEM3215
540,34 €
Each
Unité
- - LCD 10 1, 3 - 69mm - - -20°C - - - -
N° de stock RS 913-9712
Référence fabricantA9MEM3355
379,98 €
Each
Unité
- - LCD 9 3 Yes 69.3mm - - -25°C +55°C EN 50470-3, IEC 60529, IEC 61010, IEC 61036, IEC 61557-12, IEC 62053-21, IEC 62053-23, MID Conforming to EN 50470-1, MID Conforming to EN 50470-3, UL 61010-1 - 0 → 99999999.9kWh
N° de stock RS 913-9677
Référence fabricantA9MEM2135
208,48 €
Each
Unité
- - LCD 8 1 - 64mm - - -25°C +70°C CE, EN 50470-3, IEC 60529, IEC 62052-11, IEC 62052-31, IEC 62053-21, IEC 62053-23, IEC 62053-31, MID Conforming to EN 50470-1, MID Conforming to EN 50470-3, UL 94 63 A, 65 Hz, 999999.99 kWh 0 → 999999.99 kWh, Maximum of 63 A, 45 → 65 Hz
N° de stock RS 841-7778
Référence fabricantMETSEPM5341
417,76 €
Each
Unité
92mm 92mm LCD - 3 Yes 90mm - ±0.5 % -25°C - - - -
N° de stock RS 841-7746
Référence fabricantA9MEM3300
295,19 €
Each
Unité
- - LCD 10 - Yes 69.3mm - - -25°C - - - -
N° de stock RS 913-9696
Référence fabricantA9MEM3165
398,31 €
Each
Unité
- - LCD 9 3 Yes 69mm - - -25°C +55°C CE, CULus, EN 50470-3, IEC 60529, IEC 61010, IEC 61036, IEC 61557-12, IEC 62053-21, IEC 62053-23, MID Conforming to EN 50470-1, MID Conforming to EN 50470-3, UL 61010-1 63 A, 99999999.9 kWh 0 → 99999999.9 kWh, Maximum of 63 A
N° de stock RS 913-9722
Référence fabricantEBX510
942,97 €
Each
Unité
- - - - - - 69mm - - -25°C +70°C C-Tick, CE, CUL, EN 60950, EN 61010-1, UL, UL 508, UL 60950 - -
N° de stock RS 913-9680
Référence fabricantA9MEM2155
204,52 €
Each
Unité
- - LCD 8 1 - 64mm - - -25°C +70°C CE, EN 50470-3, IEC 60529, IEC 62052-11, IEC 62052-31, IEC 62053-21, IEC 62053-23, IEC 62053-31, MID Conforming to EN 50470-1, MID Conforming to EN 50470-3, UL 94 63 A, 65 Hz, 999999.99 kWh 0 → 999999.99 kWh, Maximum of 63 A, 45 → 65 Hz
N° de stock RS 913-9687
Référence fabricantA9MEM3155
304,91 €
Each
Unité
- - LCD 10 1, 3 Yes 69mm - - -20°C - - - -
N° de stock RS 913-9700
Référence fabricantA9MEM3335
373,29 €
Each
Unité
- - LCD 9 3 Yes 69.3mm - - -25°C +55°C CE, CULus, EN 50470-3, IEC 60529, IEC 61010, IEC 61036, IEC 61557-12, IEC 62053-21, IEC 62053-23, MID Conforming to EN 50470-1, MID Conforming to EN 50470-3, UL 61010-1 125 A, 99999999.9 kWh 0 → 99999999.9 kWh, Maximum of 125 A