Digital Panel Multi-Function Meters

Digital panel multi function meters are touch-display devices that use a free drag-and-drop style software package for rapid development of industrial display and panel applications. Users can built multi-screen interfaces without writing code.

What are digital panel multi function meters used for?

Digital panel multi function meters are a versatile and cost-effective alternative to traditional panel meters. They allow you to program and display meter styles previously provided by a traditional panel meter. They're suitable for a range of low-, medium- and high-voltage control panels, gensets, building management and power management systems.

How do you use digital panel multi function meters?

Digital panel multi function meters work in conjunction with current transformers for easy installation. You can select the type of meter style you want from a choice of six, including bar graph and analogue-style options. The display can be personalised by selecting preferences including text, colour and voltage input scaling. Once any programming is finished, you can save all selections to the meter and your computer, detach the unit and mount it into a panel.


...
Voir plus Voir moins

Filtres

Afficher 61 - 80 des 293 produits
Nombre de résultats par page
Description Prix Properties Measured Display Type Cutout Height Cutout Width Depth Number of Digits Digit Height Minimum Temperature Maximum Temperature Approvals Measurement Range Meter Type Minimum Measurement Series
N° de stock RS 914-8533
Référence fabricantSRP-94-1841-1-4-001
MarqueSimex
244,86 €
Each
Unité
Current, Voltage LED 43mm 90.5mm 102mm 4 13 mm, 20 mm 0°C +50°C CE 0 → 10 V, 0 → 150 mV, 0 → 20 mA Digital 0 mA, 0 mV, 0 V -
N° de stock RS 886-1759
Référence fabricantNA3 -FMGU011000U
287,95 €
Each
Unité
Current, Resistance, Temperature, Voltage LED 22.2mm 92mm 125mm 4 7 mm -10°C +55°C ASTA, CE, CSA, UL 0 mA → 5 A (Current) V ac/dc, 0 mV → 600 V (Voltage) V ac/dc, 0 → 4000 Ω (Resistance) V ac/dc, -200 → +1760 °C (Temperature) V ac/dc Electronic 0 mA (Current), 0 mV (Voltage), 0 Ω (Resistance), -200 °C (Temperature) NA3
N° de stock RS 810-3431
Référence fabricantACM3P-4-AC1-B-C
90,86 €
Each
Unité
Current LED 22.1mm 36.22mm 23.11mm - - 0°C +60°C - - - - -
N° de stock RS 905-5680
Référence fabricantPAXP0010
MarqueRed Lion
337,47 €
Each
Unité
- LED 45mm 92mm 104.1mm 5 14.2 mm 0°C +50°C CE Certified, cUL Recognized, UL Approved 10 V dc, 20 mA Electronic - PAX
N° de stock RS 435-8612
Référence fabricantPA203.005AX01
MarqueBaumer
115,30 €
Each
Unité
Current, Voltage LED 45mm 22.5mm - - - -10°C +60°C - - - - PA203
N° de stock RS 796-6988
Référence fabricant5714C
221,10 €
Each
Unité
Current, Potentiometer Signals, Resistance, Temperature, Voltage LED 44.5mm 91.5mm 120mm 4 13.8 mm -20°C +60°C EN 61010-1, EN 61326-1, GOST R, UL 508 - Programmable LED Indicator - 5700
N° de stock RS 796-6932
Référence fabricant5714A
166,10 €
Each
Unité
Current, Potentiometer Signals, Resistance, Temperature, Voltage LED 44.5mm 91.5mm 120mm 4 13.8 mm -20°C +60°C EN 61010-1, EN 61326-1, GOST R, UL 508 - Programmable LED Indicator - 5700
N° de stock RS 653-7716
Référence fabricantCUB5PB00
MarqueRed Lion
180,21 €
Each
Unité
Current, Voltage LCD 32.8mm 68mm 43.4mm - - -35°C +75°C - - - - CUB5
N° de stock RS 914-8508
Référence fabricantSRP-147-1821-1-4-001
MarqueSimex
386,94 €
Each
Unité
Voltage LED 67mm 138.5mm 102mm 4 38 mm 0°C +50°C CE 0 → 150mV Digital - -
N° de stock RS 849-4633
Référence fabricantAPM-PROC-ANO
MarqueTrumeter
89,24 €
Each
Unité
Current, Voltage LCD 68mm 68mm 53mm - - -10°C +60°C - - - - APM
N° de stock RS 905-3444
Référence fabricantDMG210
MarqueLovato
306,74 €
Each
Unité
Current, Frequency, Power, Power Factor, Voltage LCD - - 63mm - - -20°C +60°C CSA, cULus Certification, EAC Certification 10 → 480 (Neutral) V ac, 20 → 830 (Phase → Phase) V ac, 45 → 66 Hz, Maximum of 10000 A Electronic 10 (Neutral) V ac, 20 (Phase → Phase) V ac DMG
N° de stock RS 886-1755
Référence fabricantNA3 -FTRU011000U
303,66 €
Each
Unité
Current, Resistance, Temperature, Voltage LED 22.2mm 92mm 125mm 4 7 mm -10°C +55°C ASTA, CE, CSA, UL 0 mA → 5 A (Current) V ac/dc, 0 mV → 600 V (Voltage) V ac/dc, 0 → 4000 Ω (Resistance) V ac/dc, -200 → +1760 °C (Temperature) V ac/dc Electronic 0 mA (Current), 0 mV (Voltage), 0 Ω (Resistance), -200 °C (Temperature) NA3
N° de stock RS 810-3403
Référence fabricantDMS-30PC-4/20S-24RS-I-C
89,79 €
Each
Unité
Current LED 22.3mm 53.8mm 33.8mm - - 0°C +60°C - - - - -
N° de stock RS 886-1780
Référence fabricantBT90-A021C90000000
52,10 €
Each
Unité
Voltage 7 Segment Display 22.2mm 48mm 66.5mm 4 14 mm 0°C 50°C ASTA, CE, CSA, UL 0 → 20V Electronic - Beta 90
N° de stock RS 905-5652
Référence fabricantPAXLA000
MarqueRed Lion
228,25 €
Each
Unité
Current, Voltage LED 45mm 92mm 104.1mm 5 14.2 mm 0°C +50°C CE Certified, cUL Recognized, UL Approved -19999 → 99999 Electronic -19999 PAXLA
N° de stock RS 818-7354
Référence fabricantSGD 43-A-DK+
MarqueLascar
389,94 €
Each
Unité
Potentiometer TFT - - 64mm - - 0°C +40°C - - - - PanelPilot ACE
N° de stock RS 467-030
Référence fabricant701550/181-000-23/000
MarqueJumo
327,36 €
Each
Unité
Current, Pressure, Temperature, Voltage LCD 48mm 96mm 105mm 5 - 0°C +55°C - - - - di 308
N° de stock RS 348-1755
Référence fabricant4T-72-4-00-9
MarqueGefran
161,98 €
Each
Unité
- LED, Single Line - - - - - 0°C +50°C - - - - 4T
N° de stock RS 886-1819
Référence fabricantBT32-BG54Q00000000
43,71 €
Each
Unité
Current LCD 22.2mm 68mm 60mm 3-1/2 12.7 mm 0°C +55°C ASTA, CE, CSA, UL - Electronic - Beta G1
N° de stock RS 886-1799
Référence fabricantBT90-C030460000000
52,10 €
Each
Unité
Current 7 Segment Display 22.2mm 92mm 66.5mm 4 14 mm 0°C +50°C ASTA, CE, CSA, UL 4 → 20mA Electronic - Beta 90