Digital Panel Multi-Function Meters

Digital panel multi function meters are touch-display devices that use a free drag-and-drop style software package for rapid development of industrial display and panel applications. Users can built multi-screen interfaces without writing code.

What are digital panel multi function meters used for?

Digital panel multi function meters are a versatile and cost-effective alternative to traditional panel meters. They allow you to program and display meter styles previously provided by a traditional panel meter. They're suitable for a range of low-, medium- and high-voltage control panels, gensets, building management and power management systems.

How do you use digital panel multi function meters?

Digital panel multi function meters work in conjunction with current transformers for easy installation. You can select the type of meter style you want from a choice of six, including bar graph and analogue-style options. The display can be personalised by selecting preferences including text, colour and voltage input scaling. Once any programming is finished, you can save all selections to the meter and your computer, detach the unit and mount it into a panel.


...
Voir plus Voir moins

Filtres

Afficher 21 - 40 des 294 produits
Nombre de résultats par page
Description Prix Properties Measured Display Type Cutout Height Cutout Width Depth Number of Digits Digit Height Minimum Temperature Maximum Temperature Approvals Measurement Range Meter Type Minimum Measurement Series
N° de stock RS 704-8138
Référence fabricantSGD 24-M
MarqueLascar
84,44 €
Each
Unité
Voltage LED 46mm 74mm 16.4mm - - 0°C +40°C - - - - PanelPilot
N° de stock RS 810-3413
Référence fabricantDSD-40BCD-RS-C
28,86 €
Each
Unité
Current, Voltage LED 22.3mm 53.8mm 20.57mm - - 0°C +70°C - - - - -
N° de stock RS 704-8131
Référence fabricantSGD 28-M
MarqueLascar
90,94 €
Each
Unité
Voltage LED 54.5mm 87mm 17.8mm - - 0°C +40°C - - - - PanelPilot
N° de stock RS 777-6836
Référence fabricantSGD 24-M420
MarqueLascar
87,04 €
Each
Unité
Current TFT 46mm 74mm 16.4mm - - 0°C +40°C - - - - PanelPilot
N° de stock RS 452-8782
Référence fabricant701540/811-02
MarqueJumo
104,99 €
Each
Unité
Temperature LCD 36mm 76mm 56mm 3 13 mm 0°C +55°C - - - - di eco
N° de stock RS 123-9657
Référence fabricantSGD 24-M-IP420
MarqueLascar
205,56 €
Each
Unité
Current, Voltage TFT Colour - - 41.9mm - - 0°C +40°C - 0 → +40 V dc, 4 → 20 mA Electronic 0 V dc, 4 mA -
N° de stock RS 886-1812
Référence fabricantBT32-BR54Q00000000
42,85 €
Each
Unité
Current LCD 22.2mm 68mm 60mm 3-1/2 12.7 mm 0°C +55°C ASTA, CE, CSA, UL - Electronic - Beta G1
N° de stock RS 745-7793
Référence fabricantSGD 35-M
MarqueLascar
110,44 €
Each
Unité
Voltage LED 75mm 92mm 18.4mm - - 0°C +40°C - - - - PanelPilot
N° de stock RS 777-6830
Référence fabricantSGD 28-M420
MarqueLascar
93,54 €
Each
Unité
Current TFT 54.5mm 87mm 17.8mm - - 0°C +40°C - - - - PanelPilot
N° de stock RS 123-9656
Référence fabricantS43-TP
MarqueLascar
45,50 €
Each
Unité
Temperature - - - 25mm - - - - - - Electronic - S43-TP
N° de stock RS 777-6849
Référence fabricantSGD 35-M420
MarqueLascar
113,04 €
Each
Unité
Current TFT 74mm 92mm 17.7mm - - 0°C +40°C - - - - PanelPilot
N° de stock RS 886-1793
Référence fabricantBT90-C031H90000000
51,08 €
Each
Unité
Current 7 Segment Display 22.2mm 92mm 66.5mm 4 14 mm 0°C +50°C ASTA, CE, CSA, UL 0 → 10V Electronic - Beta 90
N° de stock RS 381-0709
Référence fabricantK3GNNDT124DC
MarqueOmron
293,30 €
Each
Unité
Current, Voltage LCD 22mm 44.8mm - - - -10°C +55°C - - - - -
N° de stock RS 883-7197
Référence fabricantK3GN-PDC 24 VDC
MarqueOmron
293,30 €
Each
Unité
Current, Pulse, Voltage 7 Segment LCD 22.2mm 45mm 83mm 5 7 mm -10°C +55°C CSA C22.2, UL 508 0 → 10 V dc, 0 → 20 mA, 0 → 5 V dc, 1 → 5 V dc, 4 → 20 mA Electromechanical 0 mA, 0 V dc, 1 V dc, 4 mA, 5 V dc K3GN
N° de stock RS 124-4456
Référence fabricant14110042
MarqueWIKA
242,44 €
Each
Unité
Counter, Current, Frequency, Humidity, Speed, Temperature, Thermocouples, Voltage LED 22.2mm 45mm 3mm 4 10 mm -20°C +50°C EMC 2004/108/EC, EN 61326, IEC 60529/EN 60529, UL 94 V-0 0 → 1 (Voltage V @ >10 kΩ), 0 → 10 (Voltage V @ >100 kΩ), 0 → 2 (Voltage V @ >10 kΩ), 0 → 50 (Voltage mV @ >10 kΩ) Electrical +80 (Thermocouple (Type B)) °C, 0 (Counter), 0 (Current mA @ 125 Ω), 0 (Frequency NPN) kHz, 0 (Frequency PNP) kHz, 0 (Frequency) kHz, 0 (Humidity) %RH, 0 (Speed) rpm, 0 (Voltage) V, -170 (Thermocouple (Type J)) °C, -200 (PT100 (3-Wire)) °C, -200 (PT1000 (2-Wire)) °C, -200 (Thermocouple (Type L)) °C, -270 (Thermocouple (Type E)) °C, -270 (Thermocouple (Type K)) °C, -270 (Thermocouple (Type N)) °C, -270 (Thermocouple (Type T)) °C, 4 (Current mA @ 125 Ω), -50 (PT100 (3-Wire)) °C, -50 (Thermocouple (Type R)) °C, -50 (Thermocouple (Type S)) °C DI32-1
N° de stock RS 841-7973
Référence fabricant6.566.010.309
MarqueKubler
314,22 €
Each
Unité
Current LED 45mm 92mm 90.5mm - - -20°C +60°C - - - - CODIX 566
N° de stock RS 365-6246
Référence fabricantEMA 1710
MarqueLascar
29,84 €
Each
Unité
Current, Voltage LCD - - 9mm - - 0°C +50°C - - - - -
N° de stock RS 886-1800
Référence fabricantBT32-BR1CQ00000000
42,85 €
Each
Unité
Voltage LCD 22.2mm 68mm 60mm 37259 12.7 mm 0°C 55°C ASTA, CE, CSA, UL Maximum of 20V dc Electronic - Beta G1
N° de stock RS 841-7967
Référence fabricant6.565.010.309
MarqueKubler
299,24 €
Each
Unité
Current LED 45mm 92mm 90.5mm - - -20°C +60°C - - - - CODIX 565
N° de stock RS 611-7722
Référence fabricantK3MA-J-A2 AC100-240
MarqueOmron
236,10 €
Each
Unité
Current, Voltage LCD - - 80mm 5 14.2 mm -10°C +55°C - - - - K3MA-J