Digital Panel Multi-Function Meters

Digital panel multi function meters are touch-display devices that use a free drag-and-drop style software package for rapid development of industrial display and panel applications. Users can built multi-screen interfaces without writing code.

What are digital panel multi function meters used for?

Digital panel multi function meters are a versatile and cost-effective alternative to traditional panel meters. They allow you to program and display meter styles previously provided by a traditional panel meter. They're suitable for a range of low-, medium- and high-voltage control panels, gensets, building management and power management systems.

How do you use digital panel multi function meters?

Digital panel multi function meters work in conjunction with current transformers for easy installation. You can select the type of meter style you want from a choice of six, including bar graph and analogue-style options. The display can be personalised by selecting preferences including text, colour and voltage input scaling. Once any programming is finished, you can save all selections to the meter and your computer, detach the unit and mount it into a panel.


...
Voir plus Voir moins

Filtres

Afficher 281 - 293 des 293 produits
Nombre de résultats par page
Description Prix Properties Measured Display Type Cutout Height Cutout Width Depth Number of Digits Digit Height Minimum Temperature Maximum Temperature Approvals Measurement Range Meter Type Minimum Measurement Series
N° de stock RS 186-5336
Référence fabricantNA5PLUS-MGU14200U0
442,67 €
Each
Unité
Current, Resistance, Temperature, Voltage LED 137.5mm 44mm 100mm 4 7 mm -10°C +55°C EN 61000-6-2, EN 61000-6-4, EN 61010-1 ±40 mA → 5 A (Current), ±75 mV → 600 V (Voltage), 0 → 10 (Resistance) kΩ, 0 → 1760 (R (PtRh13-Pt)) °C, 0 → 1760 (S (PtRh10-Pt)) °C, -100 → 1100 (J (Fe-CuNi)) °C, -100 → 1300 (N (NiCrSi-NiSi)) °C, -100 → 1370 (K (NiCr-NiAl)) °C, -100 → 850 (E (NiCr-CuNi)) °C, -200 → 850 (Pt100) °C, -200 → 850 (Pt1000) °C, -200 → 850 (Pt500) °C, -50 → 400 (T (Cu-CuNi)) °C Digital ±40 (Current) mA, ±75 (Voltage) mV, 0 (R (PtRh13-Pt)) °C, 0 (Resistance) Ω, 0° (S (PtRh10-Pt)) °C, -100 (E (NiCr-CuNi)) °C, -100 (J (Fe-CuNi)) °C, -100 (K (NiCr-NiAl)) °C, -100 (N (NiCrSi-NiSi)) °C, -200 (Pt100) °C, -200 (Pt1000) °C, -200 (Pt500) °C, -50 (T (Cu-CuNi)) °C NA5
N° de stock RS 914-6751
Référence fabricantDPM951
MarqueTrumeter
52,46 €
Each
Unité
Voltage LCD 45mm 22.5mm 14mm 3.5 10 mm 0°C +50°C CE 3 → 7 (5 V Mode) V, 7 → 12 (9 V Mode) V Digital 3 (5 V Mode) V, 7 (9 V Mode) V -
N° de stock RS 124-3355
Référence fabricant2907064
475,04 €
Each
Unité
Current, Resistance, TC, Voltage LCD 45mm 92mm 16.7mm 5 - -20°C +60°C CE Compliant, CSA GP, GL EMC 1 C, IEC 61326, UL Recognised 61010 0 → 20 mA, -200 → +1100 (Thermometer) °C, -200 → +2495 (Thermocouple) °C, -30 → +30 V, 30 → 3000 Ω Electrical -30 V, 0 mA, 30 Ω, -200 (Thermocouple) °C, -200 (Thermometer) °C FA MCR-D-TUI-UI-2REL-UP
N° de stock RS 195-9179
Référence fabricantPAXD0000
MarqueRed Lion
317,81 €
Each
Unité
Current, Resistance, Voltage LED 45mm 92mm 104.1mm 5 14.2 mm 0°C +50°C - 100 O → 10 kO, 200 μA → 2 A, 200 mV dc → 300 V dc - 100 O, 200 μA, 200 mV dc PAX
N° de stock RS 195-9160
Référence fabricantMPAXH000
MarqueRed Lion
397,53 €
Each
Unité
True RMS AC Voltage/Current - - - - - - - - - 200 μA → 5 A, 200 mV → 300 V - 200 μA, 200 mV MPAX
N° de stock RS 195-9188
Référence fabricantPAXLT000
MarqueRed Lion
241,36 €
Each
Unité
Temperature, Voltage LED 45mm 92mm 104.1mm 5 14.2 mm 0°C +50°C - 0 → +2315 (Type C) °C, -10 → 65 mV, -50 → +1768 (Type R) °C, -50 → +1768 (Type S) °C, -58 → +3214 (Type R) °F, -58 → +3214 (Type S) °F, -200 → +400 (Type T) °C, -200 → +760 (Type J) °C, -200 → +871 (Type E) °C, -200 → +1300 (Type N) °C, -200 → +1372 (Type K) °C, -328 → +752 (Type T) °F, -328 → +1400 (Type J) °F, -328 → +1600 (Type E) °F, -328 → +2372 (Type N) °F, -328 → +2502 (Type K) °F, +32 → +4199 (Type C) °F, +200 → +1820 (Type B) °C, +392 → +3308 (Type B) °F - 0 (Type C) °C, -10 mV, -50 (Type R) °C, -50 (Type S) °C, -58 (Type R) °F, -58 (Type S) °F, -200 (Type E) °C, -200 (Type J) °C, -200 (Type K) °C, -200 (Type N) °C, -200 (Type T) °C, -328 (Type E) °F, -328 (Type J) °F, -328 (Type K) °F, -328 (Type N) °F, -328 (Type T) °F, +32 (Type C) °F, +200 (Type B) °C, +392 (Type B) °F PAX
N° de stock RS 481-294
Référence fabricantTA1220.015AX01
MarqueBaumer
118,11 €
Each
Unité
Frequency, Speed LED 45mm 22mm - - - - - - - - - TA1220
Nouveau
N° de stock RS 195-9151
Référence fabricantLD4SG5P0
MarqueRed Lion
1.487,47 €
Each
Unité
- LED - - 57.15mm 5 4 in 0°C +65°C - -99999 → 99999 - -99999 LD4S
N° de stock RS 176-9049
Référence fabricant2908800
430,00 €
Each
Unité
Current Digital 48mm 96mm 41.5mm - - -40°C +60°C CSA 70106894, cULus Recognized, UL FILE E 330267 4 → 20mA - - FA MCR-EX-DS-I-I-OLP
N° de stock RS 171-8478
Référence fabricantN24-T210100E0
MarqueLumel
133,20 €
Each
Unité
Temperature LED 92mm 45mm 64mm 4 20 mm -10°C +55°C CE Certified -50 → +1200 °C, -50 → +150 °C, -50 → 1370 °C, -50 → 400 °C Digital -50 °C N24
N° de stock RS 905-5624
Référence fabricantPAX2A000
MarqueRed Lion
393,16 €
Each
Unité
- - 45mm 92mm 105mm - - 0°C +50°C CE, RoHS, UL -199999999 → 999999999 Electronic - PAX2A
N° de stock RS 611-7615
Référence fabricantK3HB-RNB 100/240VAC
MarqueOmron
499,20 €
Each
Unité
Speed, Time LED 45mm 92mm 112mm - - -10°C +55°C - - - - -
N° de stock RS 886-1825
Référence fabricantBT42-BR3VQ00000000
42,85 €
Each
Unité
Voltage LCD 22.2mm 68mm 60mm 4-1/2 12.7 mm 0°C +55°C ASTA, CE, CSA, UL Maximum of 270V ac Electronic - Beta G2