Digital Panel Multi-Function Meters

Digital panel multi function meters are touch-display devices that use a free drag-and-drop style software package for rapid development of industrial display and panel applications. Users can built multi-screen interfaces without writing code.

What are digital panel multi function meters used for?

Digital panel multi function meters are a versatile and cost-effective alternative to traditional panel meters. They allow you to program and display meter styles previously provided by a traditional panel meter. They're suitable for a range of low-, medium- and high-voltage control panels, gensets, building management and power management systems.

How do you use digital panel multi function meters?

Digital panel multi function meters work in conjunction with current transformers for easy installation. You can select the type of meter style you want from a choice of six, including bar graph and analogue-style options. The display can be personalised by selecting preferences including text, colour and voltage input scaling. Once any programming is finished, you can save all selections to the meter and your computer, detach the unit and mount it into a panel.


...
Voir plus Voir moins

Filtres

Afficher 1 - 4 des 4 produits
Nombre de résultats par page
Description Prix Properties Measured Display Type Cutout Height Cutout Width Depth Number of Digits Digit Height Minimum Temperature Maximum Temperature Approvals Measurement Range Meter Type Minimum Measurement Series
N° de stock RS 801-6132
Référence fabricant2864011
206,29 €
Each
Unité
Signals LED 24mm 48mm 68mm - - -10°C +50°C - - - - MCR-SL-D-U-I
N° de stock RS 176-9049
Référence fabricant2908800
430,00 €
Each
Unité
Current Digital 48mm 96mm 41.5mm - - -40°C +60°C CSA 70106894, CULus Recognized, UL FILE E 330267 4 → 20mA - - FA MCR-EX-DS-I-I-OLP
N° de stock RS 176-9050
Référence fabricant2908801
534,50 €
Each
Unité
Current Digital 81.5mm 131mm 55.5mm - - -40°C +60°C - 4 → 20mA - - FA MCR-EX-FDS-I-I-OLP
N° de stock RS 124-3355
Référence fabricant2907064
475,04 €
Each
Unité
Current, Resistance, TC, Voltage LCD 45mm 92mm 16.7mm 5 - -20°C +60°C CE Compliant, CSA GP, GL EMC 1 C, IEC 61326, UL Recognised 61010 -200 → +1100 (Thermometer) °C, -200 → +2495 (Thermocouple) °C, -30 → +30 V, 0 → 20 mA, 30 → 3000 Ω Electrical -200 (Thermocouple) °C, -200 (Thermometer) °C, -30 V, 0 mA, 30 Ω FA MCR-D-TUI-UI-2REL-UP