Digital Panel Ammeters

Digital panel ammeters provide an accurate way of measuring and displaying current. They're designed for panel mounting and are used across a range of industry applications. Digital panel ammeters may be chosen over analogue panel ammeterswhen readings are being taken in low light.

How do you use digital panel ammeters?

Digital panel ammeters feature a programmable bar-graph scale that allows both minimum and maximum values to be set, enabling you to customise the scale to your needs. The display can be programmed to change colour, flash or change annunciator message, depending on your application. There are triggers that can be programmed to sound an alarm when a critical point has been reached. The digital meter can also be set to trip when values exceed, fall behind, are between or are outside set points.


Types of digital panel ammeters

There are a wide range of digital panel ammeters suitable for most types of input and output ranges. When selecting a digital panel ammeter there are various parameters to choose from, such as minimum or maximum temperature, measurement range, display type or meter accuracy. You can then configure them to suit your requirements.


...
Voir plus Voir moins

Filtres

Afficher 1 - 20 des 64 produits
Nombre de résultats par page
Description Prix Current Type Cutout Height Cutout Width Display Type Number of Digits Analogue Effect Depth Meter Accuracy Minimum Temperature Maximum Temperature Approvals Digit Height Maximum Measurement Measurement Range
N° de stock RS 815-8318
Référence fabricantAPM-AMP-APO
MarqueTrumeter
73,94 €
Each
Unité
AC, DC 68mm 68mm LCD 4 Simulated Analogue Display 53mm 1 % -10°C +60°C - - - 0 → 5A
N° de stock RS 815-8315
Référence fabricantAPM-AMP-APN
MarqueTrumeter
60,50 €
Each
Unité
AC, DC 68mm 68mm LCD 4 Simulated Analogue Display 53mm 1 % -10°C +60°C - - - 0 → 5A
N° de stock RS 446-2143
Référence fabricantDPM 742-BL
MarqueLascar
68,84 €
Each
Unité
DC 32mm 62mm LED 4 Digits Only 13mm ±0.1 % 0°C +50°C - - - -
N° de stock RS 815-8312
Référence fabricantAPM-AMP-ANN
MarqueTrumeter
60,50 €
Each
Unité
AC, DC 68mm 68mm LCD 4 Simulated Analogue Display 53mm 1 % -10°C +60°C - - - 0 → 5A
N° de stock RS 254-9175
Référence fabricantDMS-30PC-4/20S-24RL-C
83,36 €
Each
Unité
- 22.3mm 53.8mm LED 3.5 Digits Only - ±1 % 0°C +60°C - - - -
N° de stock RS 823-3586
Référence fabricantACA-20RM-4-AC4-RL-C
101,15 €
Each
Unité
AC 35.56mm 53.34mm LED 3.5 Digits Only 6.35mm ±0.4 % 0°C +60°C - - - -
N° de stock RS 254-9181
Référence fabricantDMS-20PC-4/20S-C
76,95 €
Each
Unité
- 21.29mm 33.93mm LED 3.5 Digits Only 25mm ±1 % 0°C +60°C - - - -
N° de stock RS 815-8321
Référence fabricantAPM-AMP-ANO
MarqueTrumeter
73,94 €
Each
Unité
AC, DC 68mm 68mm LCD 4 Simulated Analogue Display 53mm 1 % -10°C +60°C - - - 0 → 5A
N° de stock RS 914-6704
Référence fabricantAPM-CT-ANN
MarqueTrumeter
71,57 €
Each
Unité
AC 68mm 68mm LCD 4 Digits Only 53mm 0.5 % -10°C +60°C CE, CULus Listed 12 mm 5 (CT Output Current) A, 10000 (External CT) A 0 → 10000 (External CT) A, 0 → 5 (CT Output Current) A
N° de stock RS 798-3788
Référence fabricantDMK01R1
MarqueLovato
71,08 €
Each
Unité
AC 45mm 91mm LED 4 Digits Only 105mm ±0.5 % -20°C +60°C - - - -
N° de stock RS 823-3605
Référence fabricantDCA5-20PC-1-DC1-RL-C
51,61 €
Each
Unité
DC 32.51mm 46.38mm LED 3.5 Digits Only 4.75mm ±0.15 % 0°C +60°C - - - -
N° de stock RS 810-3318
Référence fabricantDCA5-20PC-1-DC4-RL-C
63,05 €
Each
Unité
DC 21.29mm 33.93mm LED 3.5 Digits Only 25.4mm ±0.15 % 0°C +60°C - - - -
N° de stock RS 810-3292
Référence fabricantDCA-20PC-3-DC1-RL-C
57,71 €
Each
Unité
DC 21.29mm 33.93mm LED 3.5 Digits Only 26.4mm ±0.15 % 0°C +60°C - - - -
N° de stock RS 653-7693
Référence fabricantCUB5IB00
MarqueRed Lion
180,21 €
Each
Unité
DC 33mm 68mm LCD 5 Digits Only 43.4mm - -35°C +75°C - - - -
N° de stock RS 798-3791
Référence fabricantDMK81R1
MarqueLovato
71,08 €
Each
Unité
AC - - LED 4 Digits Only 63.1mm ±0.5 % -20°C +60°C - - - -
N° de stock RS 905-5490
Référence fabricantCUB4CL30
MarqueRed Lion
221,70 €
Each
Unité
- 33mm 68mm LCD 3.5 - 49.8mm - 0°C +60°C - 15.2 mm - 4 → 20 mA, 10 → 50 mA
N° de stock RS 374-4595
Référence fabricantACA-20PC-2-AC1-RL-C
83,36 €
Each
Unité
AC 21.3mm 33.9mm LED 3.5 Digits Only - - 0°C +60°C - - - -
N° de stock RS 810-3309
Référence fabricantDCA-20PC-5-DC1-RL-C
55,72 €
Each
Unité
DC 21.29mm 33.93mm LED 3.5 Digits Only 26.4mm ±0.15 % 0°C +60°C - - - -
N° de stock RS 905-5670
Référence fabricantPAXLIT00
MarqueRed Lion
199,86 €
Each
Unité
AC 44.5mm 91.4mm LCD 37259 - 104.1mm ±0.5 % 0°C +60°C Canadian Requirements Under the Component, Canadian Safety Standards, CSA C22.2 No. 14-M95, CSA C22.2 No. 61010-1, EN 61010-1, File # E137808, File # E179259, IEC 529, IEC 61010-1, IECEE CB Scheme Test Report # 04ME11209-20041018, IP20 (Rear of Unit), IP6 14.2 mm - -
N° de stock RS 388-5494
Référence fabricantCUB4I010
MarqueRed Lion
164,91 €
Each
Unité
DC 33mm 68mm LCD 3.5 Digits Only 49.8mm ±0.1 % 0°C +60°C - - - -