Current Transformers

Current transformers (CT) are devices that are used to transform the current from a high current into a lower current so that the power can then be measured and controlled. The transformers consist of a core, a primary and a secondary winding. When an alternating current flows through the primary winding, a magnetic flux is created which then induces an alternating current in the secondary winding. This alternating current is proportional to the current in its primary. Current transformers are also known as a "step-down transformers". Once the current has been reduced it can be safely monitored and measured using an ammeter.


Current transformers can perform circuit control and perform roles for safety protection and current limiting.


Current transformers are found in:


  • Generating stations,

  • Electrical substations

  • Commercial electric power distribution.

Types of Current Transformers


Toroidal Current Transformer - These transformers are shaped like a doughnut they do not contain a primary winding. Instead, the line that carries the current flowing in the network is threaded through a window or hole in the toroidal transformer. Toroidal transformers offer high efficiency with minimal excess noise and little excess leakage inductance.


Wound Current Transformer - The transformers primary winding is physically connected in series with the conductor that carries the measured current flowing in the circuit. The magnitude of the secondary current is dependent on the turns ratio of the transformer.


Bar-type Current Transformer – This type of current transformer uses the actual cable or bus-bar of the main circuit as the primary winding, which is equivalent to a single turn. They are fully insulated from the high operating voltage of the system and are usually bolted to the current carrying device.


...
Voir plus Voir moins

Filtres

Afficher 1 - 11 des 11 produits
Nombre de résultats par page
Description Prix Current Ratio Inner Diameter Transformer Type Overall Height Overall Width Overall Depth Input Current Output Current Minimum Temperature Maximum Temperature Dimensions For Use With Mounting Type Series
N° de stock RS 174-3476
Référence fabricant2910327
365,10 €
Each
Unité
- - DIN Rail Mounted 70.4mm 22.5mm 85mm 1 kA, 1.5 kA, 2 kA, 4 kA, 100 A, 250 A, 400 A, 630 A 0 → 1 A -30 °C, -20°C +70 °C, +80°C 22.5 x 85 x 70.4 mm Retrofitting DIN Rail PACT RCP
N° de stock RS 175-0493
Référence fabricant2906234
438,10 €
Each
Unité
- - DIN Rail Mounted 110.5mm 120.5mm 6.2mm 1 kA, 1.5 kA, 2 kA, 4 kA, 100 A, 250 A, 400 A, 630 A 0 → 10 mA, 0 → 20 mA, 0 → 21 mA, 2 → 10 mA, 4 → 20 mA -40 °C, -30 °C +70 °C, +80 °C 6.2 x 120.5 x 110.5 mm Retrofitting DIN Rail PACT RCP
N° de stock RS 174-3477
Référence fabricant1033485
539,10 €
Each
Unité
- - DIN Rail Mounted 70.4mm 22.5mm 85mm 1 kA, 1.5 kA, 2 kA, 4 kA, 100 A, 250 A, 400 A, 630 A 0 → 1 A -30 °C, -20 °C +70 °C, +80 °C 22.5 x 85 x 70.4 mm Retrofitting DIN Rail PACT RCP
N° de stock RS 174-3480
Référence fabricant2906232
438,10 €
Each
Unité
- - DIN Rail Mounted 120.5mm 6.2mm 110.5mm 1 kA, 1.5 kA, 2 kA, 4 kA, 100 A, 250 A, 400 A, 630 A 0 → 21 mA -40 °C, -30 °C +70 °C, +80 °C 6.2 x 110.5 x 120.5 mm Retrofitting DIN Rail PACT RCP
N° de stock RS 174-3481
Référence fabricant2906233
438,10 €
Each
Unité
- - DIN Rail Mounted 120.5mm 6.2mm 110.5mm 1 kA, 1.5 kA, 2 kA, 4 kA, 100 A, 250 A, 400 A, 630 A 0 → 21 mA -40 °C, -30 °C +70 °C, +80 °C 6.2 x 110.5 x 120.5 mm Retrofitting DIN Rail PACT RCP
N° de stock RS 174-3482
Référence fabricant2906231
438,10 €
Each
Unité
- - DIN Rail Mounted 120.5mm 6.2mm 110.5mm 1 kA, 1.5 kA, 2 kA, 4 kA, 100 A, 250 A, 400 A, 630 A 0 → 21 mA -40 °C, -30 °C +70 °C, +80 °C 6.2 x 110.5 x 120.5 mm Retrofitting DIN Rail PACT RCP
N° de stock RS 174-3475
Référence fabricant1033483
366,60 €
Each
Unité
- 8.3mm Rogowski Coil 85.00mm 22.5mm 70.4mm - 1 A -20°C +80°C 85.00 x 22.50 x 70.40 mm - DIN Rail PACT RCP
N° de stock RS 174-3479
Référence fabricant2910325
337,90 €
Each
Unité
- - DIN Rail Mounted 70.4mm 22.5mm 85mm 1 kA, 1.5 kA, 2 kA, 4 kA, 100 A, 250 A, 400 A, 630 A 0 → 1 A -30 °C, -20 °C +70 °C, +80 °C 22.5 x 85 x 70.4 mm Retrofitting DIN Rail PACT RCP
N° de stock RS 175-0492
Référence fabricant2906236
438,10 €
Each
Unité
- - DIN Rail Mounted 110.5mm 120.5mm 6.2mm 1 kA, 1.5 kA, 2 kA, 4 kA, 100 A, 250 A, 400 A, 630 A 0 → 10 mA, 0 → 20 mA, 0 → 21 mA, 2 → 10 mA, 4 → 20 mA -40 °C, -30 °C +70 °C, +80 °C 6.2 x 120.5 x 110.5 mm Retrofitting DIN Rail PACT RCP
N° de stock RS 174-3478
Référence fabricant2910326
365,10 €
Each
Unité
- - DIN Rail Mounted 70.4mm 22.5mm 85mm 1 kA, 1.5 kA, 2 kA, 4 kA, 100 A, 250 A, 400 A, 630 A 0 → 1 A -30 °C, -20 °C +70 °C, +80 °C 22.5 x 85 x 70.4 mm Retrofitting DIN Rail PACT RCP
N° de stock RS 175-0491
Référence fabricant2906235
438,10 €
Each
Unité
- - DIN Rail Mounted 110.5mm 120.5mm 6.2mm 1 kA, 1.5 kA, 2 kA, 4 kA, 100 A, 250 A, 400 A, 630 A 0 → 10 mA, 0 → 20 mA, 0 → 21 mA, 2 → 10 mA, 4 → 20 mA -40 °C, -30 °C +70 °C, +80 °C 6.2 x 120.5 x 110.5 mm Retrofitting DIN Rail PACT RCP