Analogue Power Meters

Analogue power meters are used to measure active or reactive power. They gauge the power factor of a single- or three-phase electric distribution system with a balanced or unbalanced connection. Readings are given by a pointer on a curved dial.

How do analogue power meters work?

Analogue power meters have a built-in microprocessor that calculates power from the measured signals of voltage and current. The power factor meter determines the type of load used on the line, and it also calculates the losses. There are two types of analogue power meters: electrodynamometers (available in single- or three-phase connections), and moving-iron type meters. A moving-iron type meter requires large working force in comparison to the electrodynamometer type meter.

What are analogue power meters used for?

Analogue power meters are used for applications such asAC switchgears, panel, switchboards and generator sets. The different meters include “through hole” connection, voltage dividers, internal microprocessor and power supply units. For maximum accuracy, the essential measuring range is obtained by suppressing the unwanted frequency span.


...
Voir plus Voir moins

Filtres

Afficher 1 - 6 des 6 produits
Nombre de résultats par page
Description Prix Meter Accuracy Cutout Height Cutout Width Depth Minimum Temperature Maximum Temperature Series
N° de stock RS 901-0573
MarqueRS PRO
41,29 €
Each
Unité
±1.5 % 72mm 72mm - -25°C +50°C RS PRO
N° de stock RS 901-0576
MarqueRS PRO
41,29 €
Each
Unité
±1.5 % 96mm 96mm - -25°C +50°C RS PRO
N° de stock RS 901-0564
MarqueRS PRO
41,29 €
Each
Unité
1.5 % 48mm 48mm - -25°C +50°C RS PRO
N° de stock RS 886-2064
Référence fabricantZQ94-46243N1CAW0ST
34,55 €
Each
Unité
- 92mm 92mm 54mm -10°C +55°C Sigma
N° de stock RS 886-2055
Référence fabricantZQ74-46243N1CAW0ST
34,55 €
Each
Unité
- 68mm 68mm 54mm -10°C 55°C Sigma
N° de stock RS 886-2051
Référence fabricantZQ44-46243N1CAW0ST
34,55 €
Each
Unité
- 45mm 45mm 54mm -10°C +55°C Sigma