Solenoid Interlock Switches

Solenoid interlock switches allow guards or gates to be securely locked while dangerous processes are in operation. They require an internal solenoid to be energised before the guard can be opened and remain locked until all equipment has ceased moving.

What are solenoid interlock switches used for?

Solenoid interlock switches are widely used in machinery where an interruption could cause damage. This kind of switch mechanism is crucial when operating machinery where the hazard continues even after power supply to a device is stopped, for example when using circular saw blades. Solenoid interlock switches are also used where there is regular entry to dangerous areas, such as high temperature or pressurised sites.

How do solenoid interlock switches work?

Solenoid interlock switches are operated by magnetic force and respond when a guard opens. A machine can't start until the switch's guard is closed and locked, and it will hold the guard closed until dangerous processes are complete. Interlock switches use positive opening safety contacts for high reliability and can only be operated with one of the keys provided.


...
Voir plus Voir moins

Filtres

Afficher 1 - 20 des 89 produits
Nombre de résultats par page
Description Prix Range Series Pole Configuration Normal State Configuration Power to Lock / Unlock Actuator Included Actuator Type Interface Conduit Entry Length Width Depth Supply Voltage Maximum AC Voltage
N° de stock RS 873-2187
Référence fabricant440G-MT47037
201,00 €
Each
Unité
- 440G-MT - - Power to Unlock Yes Straight - M20 199mm 40mm 46.75mm 24 V ac/dc -
N° de stock RS 357-9199
Référence fabricant440G-T27127
220,00 €
Each
Unité
TLS-2-GD2 440G-T - - Power to Lock - - - M20 126mm 86mm 33mm 24 V ac/dc -
N° de stock RS 251-1956
Référence fabricant440G-S36001
354,00 €
Each
Unité
Spartan 440G-S - - Power to Unlock Yes Standard - M20 58mm 35mm 120mm 24 V ac/dc -
N° de stock RS 351-3852
Référence fabricant440G-T27121
226,00 €
Each
Unité
TLS-1-GD2 440G-T - - Power to Unlock - - - M20 126mm 86mm 33mm 24 V ac/dc -
N° de stock RS 357-9290
Référence fabricant440G-T27123
251,00 €
Each
Unité
TLS-1-GD2 440G-T - - Power to Unlock - - - M20 126mm 86mm 33mm 230 V ac -
N° de stock RS 356-6193
Référence fabricant440G-L07262
504,00 €
Each
Unité
Atlas 5 440G-L - - Power to Unlock Yes Standard - M20 90mm 56mm 184mm 230 V ac/dc -
N° de stock RS 810-4040
Référence fabricant440G-LZS21SPRA
256,00 €
Each
Unité
- 440G-LZ - - Power to Unlock Yes Standard - 3 m Cable 140mm 45mm 50mm 24 V dc -
N° de stock RS 356-6171
Référence fabricant440G-L07264
504,00 €
Each
Unité
Atlas 5 440G-L - - Power to Unlock Yes Standard - M20 90mm 56mm 184mm 24 V ac/dc -
N° de stock RS 251-1978
Référence fabricant440G-S36005
362,00 €
Each
Unité
Spartan 440G-S - - Power to Unlock Yes Standard - M20 58mm 35mm 120mm 230 V ac -
N° de stock RS 792-3105
Référence fabricant440G-T27252
241,00 €
Each
Unité
TLS-1-GD2 440G-T - - Power to Unlock Yes Fully Flexible - M20 126mm 86mm 43mm 24 V ac/dc -
N° de stock RS 810-4068
Référence fabricant440G-LZS21SPLH
256,00 €
Each
Unité
- 440G-LZ - - Power to Lock Yes Standard Guardlink M12 140mm 45mm 50mm 24 V dc -
N° de stock RS 357-9228
Référence fabricant440G-T27138
245,00 €
Each
Unité
TLS-3-GD2 440G-T - - Power to Unlock No Various Options - M20 126mm 86mm 33mm 110 V ac -
N° de stock RS 357-9313
Référence fabricant440G-T27132
245,00 €
Each
Unité
TLS-2-GD2 440G-T - - Power to Lock - - - M20 126mm 86mm 33mm 110 V ac -
N° de stock RS 537-7080
Référence fabricant440G-MT47007
221,00 €
Each
Unité
- 440G-MT - - Power to Unlock - - - M20 40mm 46.75mm 199mm 24 V ac/dc -
N° de stock RS 357-9212
Référence fabricant440G-T27134
251,00 €
Each
Unité
TLS-3-GD2 440G-T - - Power to Unlock - - - M20 126mm 86mm 33mm 24 V ac/dc -
N° de stock RS 792-3118
Référence fabricant440G-T27256
234,00 €
Each
Unité
TLS-2-GD2 440G-T - - Power to Lock Yes Fully Flexible - M20 126mm 86mm 43mm 24 V ac/dc -
N° de stock RS 357-9177
Référence fabricant440G-T27124
251,00 €
Each
Unité
TLS-1-GD2 440G-T - - Power to Unlock No Various Options - M20 126mm 86mm 33mm 110 V ac -
N° de stock RS 873-2184
Référence fabricant440G-T27241
383,00 €
Each
Unité
TLS-2-GD2 440G-T - - Power to Lock Yes Straight - M23 126mm 86mm 39mm 24 V ac/dc -
N° de stock RS 151-2401
Référence fabricant442G-MABH-L
266,00 €
Each
Unité
Guard Master 442G - - - - - - - 289.3mm 114mm 174mm - -
N° de stock RS 151-2545
Référence fabricant440G-LZS21STRB
284,00 €
Each
Unité
Guard Master 440G-LZ - - Power to Unlock Yes Standard - - 45mm 162.9mm 50mm 24 V dc -