Solenoid Interlock Switches

Solenoid interlock switches allow guards or gates to be securely locked while dangerous processes are in operation. They require an internal solenoid to be energised before the guard can be opened and remain locked until all equipment has ceased moving.

What are solenoid interlock switches used for?

Solenoid interlock switches are widely used in machinery where an interruption could cause damage. This kind of switch mechanism is crucial when operating machinery where the hazard continues even after power supply to a device is stopped, for example when using circular saw blades. Solenoid interlock switches are also used where there is regular entry to dangerous areas, such as high temperature or pressurised sites.

How do solenoid interlock switches work?

Solenoid interlock switches are operated by magnetic force and respond when a guard opens. A machine can't start until the switch's guard is closed and locked, and it will hold the guard closed until dangerous processes are complete. Interlock switches use positive opening safety contacts for high reliability and can only be operated with one of the keys provided.


...
Voir plus Voir moins

Filtres

Afficher 1 - 20 des 39 produits
Nombre de résultats par page
Description Prix Range Series Pole Configuration Normal State Configuration Power to Lock / Unlock Actuator Included Actuator Type Interface Conduit Entry Length Width Depth Supply Voltage Maximum AC Voltage
N° de stock RS 757-9216
Référence fabricantD4NL-1AFG-B
MarqueOmron
134,79 €
Each
Unité
- D4NL - - Power to Lock - Various Options - 1/2 NPT 95mm 88.5mm 35.5mm 24 V dc -
N° de stock RS 862-1683
Référence fabricantD4SL-N4RFA-DN
MarqueOmron
148,72 €
Each
Unité
- D4SL-N - - Power to Unlock No Various Options - M20 39mm 155mm 39mm 24 V dc -
N° de stock RS 862-1674
Référence fabricantD4SL-N4QFA-DN
MarqueOmron
148,72 €
Each
Unité
- D4SL-N - - Power to Unlock No Various Options - M20 39mm 155mm 39mm 24 V dc -
N° de stock RS 862-1709
Référence fabricantD4SL-N4EFA-D
MarqueOmron
158,31 €
Each
Unité
- D4SL-N - - Power to Unlock No Various Options - M20 39mm 179.5mm 39mm 24 V dc -
N° de stock RS 862-1706
Référence fabricantD4SL-N4CFA
MarqueOmron
153,47 €
Each
Unité
- D4SL-N - - Power to Unlock No Various Options - M20 39mm 179.5mm 39mm 24 V dc -
N° de stock RS 861-4638
Référence fabricantD4BL-1DRA
MarqueOmron
256,17 €
Each
Unité
- D4BL - - Power to Unlock - Various Options - 1/2 NPT 116.5mm 123.5mm 46.3mm 24 V dc -
N° de stock RS 746-7208
Référence fabricantD4BL-1CRA-A
MarqueOmron
289,87 €
Each
Unité
- D4BL - - Power to Unlock - Various Options - 1/2 NPT 116.5mm 123.5mm 46.3mm 24 V dc -
N° de stock RS 746-7283
Référence fabricantD4NL-4EFA-B
MarqueOmron
134,79 €
Each
Unité
- D4NL - - Power to Unlock - Various Options - M20 88.5mm 95mm 35.5mm 24 V dc -
N° de stock RS 820-3780
Référence fabricantD4SLN4NDGD
MarqueOmron
168,87 €
Each
Unité
- D4SL-N - - Power to Lock No Various Options - M20 39mm 39mm 179.9mm 24 V dc -
N° de stock RS 757-9203
Référence fabricantD4NL-4EFG-B
MarqueOmron
134,79 €
Each
Unité
- D4NL - - Power to Lock - Various Options - M20 95mm 88.5mm 35.5mm 24 V dc -
N° de stock RS 822-3860
Référence fabricantD4SL-N3NFG-DN
MarqueOmron
155,55 €
Each
Unité
- D4SL-N - - Power to Lock - Various Options - 1/2-14 NPT 39mm 155mm 39mm 24 V dc -
N° de stock RS 820-3783
Référence fabricantD4SLN4PDAD
MarqueOmron
168,87 €
Each
Unité
- D4SL-N - - Power to Unlock No Various Options - M20 39mm 39mm 179.9mm 24 V dc -
N° de stock RS 820-3799
Référence fabricantD4SLN4QDGD
MarqueOmron
168,87 €
Each
Unité
- D4SL-N - - Power to Lock No Various Options - M20 39mm 39mm 179.9mm 24 V dc -
N° de stock RS 862-1703
Référence fabricantD4SL-N4CFG
MarqueOmron
153,47 €
Each
Unité
- D4SL-N - - Power to Lock No Various Options - M20 39mm 179.5mm 39mm 24 V dc -
N° de stock RS 861-4657
Référence fabricantD4NL-2EFA-B
MarqueOmron
134,79 €
Each
Unité
- D4NL - - Power to Unlock - Various Options - 1/2 NPT 39mm 179.5mm 39mm 24 V dc -
N° de stock RS 746-7286
Référence fabricantD4NL-4CFA-B
MarqueOmron
134,79 €
Each
Unité
- D4NL - - Power to Unlock - Various Options - M20 88.5mm 95mm 35.5mm 24 V dc -
N° de stock RS 862-1699
Référence fabricantD4SL-N4QFA-D
MarqueOmron
158,31 €
Each
Unité
- D4SL-N - - Power to Unlock No Various Options - M20 39mm 179.5mm 39mm 24 V dc -
N° de stock RS 746-7289
Référence fabricantD4NL-4CFA-B4
MarqueOmron
134,79 €
Each
Unité
- D4NL - - Power to Unlock - Various Options - M20 88.5mm 95mm 35.5mm 24 V dc -
N° de stock RS 862-1712
Référence fabricantD4SL-N4EFG-D
MarqueOmron
158,31 €
Each
Unité
- D4SL-N - - Power to Lock No Various Options - M20 39mm 179.5mm 39mm 24 V dc -
N° de stock RS 862-1715
Référence fabricantD4SL-N4AFG
MarqueOmron
153,47 €
Each
Unité
- D4SL-N - - Power to Lock No Various Options - M20 39mm 179.5mm 39mm 24 V dc -