Safety Two Hand Control Switches

Safety two hand control switches are used to safeguard the hands of an operator in industrial situations where machine operation may be hazardous. In order to operate the machine, both hands must be used. This means machinery will not start until both hands are confirmed to be in a safe position.

What applications are safety two hand control switches used for?

Widely used across many industries, safety two hand control switches are found in feed and removal processes, or in setting up work. They're used for stopping and starting high-risk machines in environments such as metalworking or printing where rollers, presses and croppers pose a significant risk to an operators hands.

How do safety two hand control switches work?

To use safety two hand control switches you need to have both hands securely on top of the controller buttons. If your hands are off the controls, the machine will stop or move to a safe area. To activate the machine, both buttons must be pressed simultaneously. Safety two hand control switches are designed with an emergency stop push button. There are guard hoods over the switches to prevent accidental use.


...
Voir plus Voir moins

Filtres

Afficher 1 - 16 des 16 produits
Nombre de résultats par page
Description Prix Range Series Contact Configuration Number Of Push Buttons Push Button Actuation Mounting Type Housing Material Supply Voltage Supply Current IP Rating Dimensions Depth Length Width
N° de stock RS 840-3126
Référence fabricantSTBVR81Q
MarqueBanner
158,42 €
Each
Unité
- STB NO/NC - Momentary Panel Mount Polyetherimide 20 → 30 V ac/dc 75 mA IP66 69 x 74 x 51 mm 51mm 69mm 74mm
N° de stock RS 840-3107
Référence fabricantSTBVP6Q5
MarqueBanner
158,42 €
Each
Unité
- STB NO/NC - Momentary Panel Mount Polyetherimide 10 → 30 V dc 75 mA IP66 69 x 74 x 51 mm 51mm 69mm 74mm
N° de stock RS 366-9028
Référence fabricant800Z-GF2065
317,00 €
Each
Unité
Zero-Force 800Z NO/NC 1 Momentary Flush Mount PBT, PC 85 → 264 V ac 100 mA IP66 69.9 x 40.9 x 48.3 mm 48.3mm 69.9mm 40.9mm
N° de stock RS 611-1392
Référence fabricantXY2SB71
376,18 €
Each
Unité
- XY2-SB NO/3NC 3 Maintained, Momentary Pedestal - - - IP65 455 x 170 x 188.5 mm 188.5mm 455mm 170mm
N° de stock RS 366-8980
Référence fabricant800Z-GL2Q5
317,00 €
Each
Unité
Zero-Force 800Z NO/NC 1 Momentary Flush Mount PBT, PC 10 → 40 V dc, 20 → 30 v ac 100 mA IP66 69.9 x 40.9 x 48.3 mm 48.3mm 69.9mm 40.9mm
N° de stock RS 733-2332
Référence fabricant2TLA020007R3100
MarqueABB
99,00 €
Each
Unité
Safeball JSTD1 NO/NC 2 Momentary - PP - - IP65 - 71mm - 72mm
N° de stock RS 733-2335
Référence fabricant2TLA020007R3200
MarqueABB
149,00 €
Each
Unité
Safeball JSTD1 NO/NC 2 Momentary - PP - - IP65 - 71mm - 72mm
N° de stock RS 840-3090
Référence fabricantSTBVP6L
MarqueBanner
158,42 €
Each
Unité
- STB NO/NC - Momentary Panel Mount Polyetherimide 10 → 30 V dc 75 mA IP66 69 x 74 x 51 mm 51mm 69mm 74mm
N° de stock RS 840-3094
Référence fabricantSTBVP6LQ5
MarqueBanner
150,31 €
Each
Unité
- STB NO/NC - Momentary Panel Mount Polyetherimide 10 → 30 V dc 75 mA IP66 69 x 74 x 51 mm 51mm 69mm 74mm
N° de stock RS 840-3101
Référence fabricantSTBVP6-RB1
MarqueBanner
488,82 €
Each
Unité
- STB NO/NC - Momentary Panel Mount Polyetherimide 10 → 30 V dc - IP20 474 x 137.3 x 139.2 mm 139.2mm 474mm 137.3mm
N° de stock RS 840-3110
Référence fabricantSTBVP6-RB1E02
MarqueBanner
605,09 €
Each
Unité
- STB NO/NC - Momentary Panel Mount Polyetherimide 10 → 30 V dc - IP20 474 x 137.3 x 139.2 mm 139.2mm 474mm 137.3mm
N° de stock RS 733-2339
Référence fabricant2TLA020007R3400
MarqueABB
97,00 €
Each
Unité
Safeball JSTD1 2 NO 2 Momentary - PP - - IP65 - 71mm - 72mm
N° de stock RS 840-3117
Référence fabricantSTBVR81
MarqueBanner
158,42 €
Each
Unité
- STB NO/NC - Momentary Panel Mount Polyetherimide 20 → 30 V ac/dc 75 mA IP66 69 x 74 x 51 mm 51mm 69mm 74mm
N° de stock RS 840-3088
Référence fabricantSTBVP6
MarqueBanner
158,42 €
Each
Unité
- STB NO/NC - Momentary Panel Mount Polyetherimide 10 → 30 V dc 75 mA IP66 69 x 74 x 51 mm 51mm 69mm 74mm
N° de stock RS 733-2323
Référence fabricant2TLA020007R3000
MarqueABB
122,00 €
Each
Unité
Safeball JSTD1 NO/NC 2 Momentary - PP - - IP65 - 71mm - 72mm
N° de stock RS 733-2348
Référence fabricant2TLA020007R6000
MarqueABB
312,00 €
Each
Unité
Safeball JSTD25 NO/NC 4 Momentary - Steel - - IP65 400 x 110 x 125 mm 125mm 410mm 110mm