Safety-Rated Interlock Switches

Safety rated interlock switches are safeguarding measures designed to improve safety in situations where guards or gates are used around hazardous machinery or equipment.

What are safety rated interlock switches used for?

In industrial situations, safety rated interlock switches prevent or permit the use of machinery, depending on safety conditions. They allow current to pass to the machine when it is safe to operate, for example when the machine's guard is closed. And they cut off the power if there's a potential hazard, such as a guard being opened. When a dangerous piece of equipment such as a metalworking machine is in operation, safety rated interlock switch might be used to ensure safety gates remain closed, excluding workers from hazardous areas.

Types of safety rated interlock switches

Safety rated interlock switches vary according to their lock type, maximum current and voltage, as well as their housing material. Guard-locking switches prevent access to machine parts that may still be in motion, even when the power has been cut. Hinge switches will close protective gates and guards in unsafe conditions.


...
Voir plus Voir moins

Filtres

Afficher 1 - 13 des 13 produits
Nombre de résultats par page
Description Prix Connection Type Lock Style Normal State Configuration Housing Material Maximum AC Voltage Maximum DC Voltage Safety Contacts Range Actuator Included Lock Type Number of Head Directions Series Auxiliary Contacts Depth
N° de stock RS 755-7935
Référence fabricant3SE5242-0QV40
MarqueSiemens
50,58 €
Each
Unité
M20 Key 2NC/1NO Plastic 230V 230V 2NC Sirius - - 5 3SE5 1NO 33mm
N° de stock RS 754-8316
Référence fabricant3SE5212-3RV40
MarqueSiemens
72,72 €
Each
Unité
M20 Key 1NC/1NO Metal 230V 230V 1NC Sirius - - 5 3SE5 1NO 33mm
N° de stock RS 498-911
Référence fabricant3SE5112-0QV10
MarqueSiemens
78,57 €
Each
Unité
M20 Key 2NC/1NO Metal 230V 230V - Sirius - - 5 3SE5 2NC/1NO 37.3mm
N° de stock RS 754-8281
Référence fabricant3SE5122-1QV10
MarqueSiemens
97,20 €
Each
Unité
M20 Key 2NC/1NO Metal 230V 24V 1NC Sirius - - 5 3SE5 2NO 37.8mm
N° de stock RS 498-927
Référence fabricant3SE5232-0QV40
MarqueSiemens
45,00 €
Each
Unité
M20 Key 2NC/1NO Plastic 230V 230V - Sirius - - 5 3SE5 2NC/1NO 33mm
N° de stock RS 754-8300
Référence fabricant3SE5212-0QV40
MarqueSiemens
53,82 €
Each
Unité
M20 Key 2NC/1NO Metal 230V 230V 2NC Sirius - - 5 3SE5 1NO 33mm
N° de stock RS 755-7948
Référence fabricant3SE5234-0QV40-1AE0
MarqueSiemens
65,43 €
Each
Unité
M20 Key 2NC Plastic 230V 230V - Sirius - - 5 3SE5 2NC 33mm
N° de stock RS 498-915
Référence fabricant3SE5112-1QV10
MarqueSiemens
97,20 €
Each
Unité
M20 Key 2NC/1NO Metal - 24V - Sirius - - 5 3SE5 2NC/1NO 37.3mm
N° de stock RS 498-921
Référence fabricant3SE5232-0RV40
MarqueSiemens
43,11 €
Each
Unité
M20 Key 1NC/1NO Plastic 230V 230V - Sirius - - 5 3SE5 NC/NO 33mm
N° de stock RS 754-8287
Référence fabricant3SE5122-3QV10
MarqueSiemens
99,90 €
Each
Unité
M20 Key 2NC/1NO Metal 230V 230V 2NC Sirius - - 5 3SE5 1NO 37.8mm
N° de stock RS 754-8304
Référence fabricant3SE5212-0RV40
MarqueSiemens
50,67 €
Each
Unité
M20 Key 1NC/1NO Metal 230V 230V 1NC Sirius - - 5 3SE5 1NO 33mm
N° de stock RS 754-8293
Référence fabricant3SE5112-3QV10
MarqueSiemens
55,17 €
Each
Unité
M20 Key 2NC/1NO Metal 230V 230V 2NC Sirius - - 5 3SE5 1NO 37.3mm
N° de stock RS 754-8284
Référence fabricant3SE5122-0QV10
MarqueSiemens
78,66 €
Each
Unité
M20 Key 2NC/1NO Metal 230V 230V 2NC Sirius - - 5 3SE5 1NO 37.8mm